Part Details for 1M41T1B5M1QE by SPC Multicomp
Overview of 1M41T1B5M1QE by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1M41T1B5M1QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M4619
|
Newark | Switch, Toggle, 4Pdt, 5A, 250V, Switch Operation:On-On, Contact Configuration:4Pdt, Illumination:Non Illuminated, Product Range:1M41 Series, Contact Current Max:5A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:120V Rohs Compliant: Yes |Multicomp Pro 1M41T1B5M1QE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 701 |
|
$4.8300 / $5.5000 | Buy Now |
Part Details for 1M41T1B5M1QE
1M41T1B5M1QE CAD Models
1M41T1B5M1QE Part Data Attributes
|
1M41T1B5M1QE
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
1M41T1B5M1QE
SPC Multicomp
Toggle Switch, 4PDT, Latched, 0.01A, Solder Terminal, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Finish | CHROME | |
Actuator Length | 0.41 inch | |
Actuator Material | BRASS | |
Body Breadth | 12.7 mm | |
Body Height | 12.07 mm | |
Body Length or Diameter | 21.59 mm | |
Bushing Length | 0.35 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
End Contact Material | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.095 inch | |
Terminal Material | SILVER | |
Termination Type | SOLDER |