Part Details for 1MS-DP2-R3-VS2KE by Carling Technologies
Overview of 1MS-DP2-R3-VS2KE by Carling Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1MS-DP2-R3-VS2KE
1MS-DP2-R3-VS2KE CAD Models
1MS-DP2-R3-VS2KE Part Data Attributes:
|
1MS-DP2-R3-VS2KE
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
1MS-DP2-R3-VS2KE
Carling Technologies
Rocker Switch, DPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Medium Rocker Actuator, Through Hole-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | MEDIUM ROCKER | |
Body Breadth | 8.15 mm | |
Body Height | 11.68 mm | |
Body Length or Diameter | 15.75 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 30000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | SOLDER |
Alternate Parts for 1MS-DP2-R3-VS2KE
This table gives cross-reference parts and alternative options found for 1MS-DP2-R3-VS2KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1MS-DP2-R3-VS2KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1M1-DP4-R3/2-1VS2RE | Rocker Switch, DPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Medium Rocker Actuator, Through Hole-straight | Carling Technologies | 1MS-DP2-R3-VS2KE vs 1M1-DP4-R3/2-1VS2RE |
7942WCDBFUL-CSAU622-U1022 | Rocker Switch, DPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Medium Rocker Actuator, Through Hole-right Angle | APEM Inc | 1MS-DP2-R3-VS2KE vs 7942WCDBFUL-CSAU622-U1022 |
1M1-DP2-R3/2-1M5-4RE | Rocker Switch, DPDT, Momentary, 0.02A, 20VDC, Wire Wrap Terminal, Medium Rocker Actuator, Panel Mount | Carling Technologies | 1MS-DP2-R3-VS2KE vs 1M1-DP2-R3/2-1M5-4RE |
1M1-DP4-R3/2-1M7KE | Rocker Switch, DPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Medium Rocker Actuator, Through Hole-right Angle | Carling Technologies | 1MS-DP2-R3-VS2KE vs 1M1-DP4-R3/2-1M7KE |
7747NCDBUL-CSAU622-U1022 | Rocker Switch, DPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Medium Rocker Actuator, Panel Mount | APEM Inc | 1MS-DP2-R3-VS2KE vs 7747NCDBUL-CSAU622-U1022 |
7047Y6CDBU622 | Rocker Switch, DPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Medium Rocker Actuator, Through Hole-straight | APEM Inc | 1MS-DP2-R3-VS2KE vs 7047Y6CDBU622 |
1MS-DP2-R3-M5-3RE | Rocker Switch, DPDT, Momentary, 0.02A, 20VDC, Wire Wrap Terminal, Medium Rocker Actuator, Panel Mount | Carling Technologies | 1MS-DP2-R3-VS2KE vs 1MS-DP2-R3-M5-3RE |
1M1-DP4-R3/2-1M2KE | Rocker Switch, DPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Medium Rocker Actuator, Through Hole-straight | Carling Technologies | 1MS-DP2-R3-VS2KE vs 1M1-DP4-R3/2-1M2KE |
7947NCDBX601U622 | Rocker Switch, DPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Medium Rocker Actuator, Through Hole-straight | APEM Inc | 1MS-DP2-R3-VS2KE vs 7947NCDBX601U622 |
7047YCDBFUL-CSAU622 | Rocker Switch, DPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Medium Rocker Actuator, Through Hole-straight | APEM Inc | 1MS-DP2-R3-VS2KE vs 7047YCDBFUL-CSAU622 |