Part Details for 1MS-DP3-R3-M6GE by Carling Technologies
Overview of 1MS-DP3-R3-M6GE by Carling Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1MS-DP3-R3-M6GE
1MS-DP3-R3-M6GE CAD Models
1MS-DP3-R3-M6GE Part Data Attributes:
|
1MS-DP3-R3-M6GE
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
1MS-DP3-R3-M6GE
Carling Technologies
Rocker Switch, DPDT, Latched, 5A, 28VDC, Solder Terminal, Medium Rocker Actuator, Through Hole-right Angle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | MEDIUM ROCKER | |
Body Breadth | 12.7 mm | |
Body Height | 11.4 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | 5A@125VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 30000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED; IP67 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |
Alternate Parts for 1MS-DP3-R3-M6GE
This table gives cross-reference parts and alternative options found for 1MS-DP3-R3-M6GE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1MS-DP3-R3-M6GE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1M1-DP1-R3/2-1M5-1QE | Rocker Switch, DPDT, Latched, 5A, 28VDC, Wire Wrap Terminal, Medium Rocker Actuator, Panel Mount | Carling Technologies | 1MS-DP3-R3-M6GE vs 1M1-DP1-R3/2-1M5-1QE |
1M1-DP1-R3/2-1M5-2QE | Rocker Switch, DPDT, Latched, 5A, 28VDC, Wire Wrap Terminal, Medium Rocker Actuator, Panel Mount | Carling Technologies | 1MS-DP3-R3-M6GE vs 1M1-DP1-R3/2-1M5-2QE |
1M1-DP1-R3/2-1M1GE | Rocker Switch, DPDT, Latched, 5A, 28VDC, Solder Terminal, Medium Rocker Actuator, Panel Mount | Carling Technologies | 1MS-DP3-R3-M6GE vs 1M1-DP1-R3/2-1M1GE |
1M1-DP1-R3/2-1M1QE | Rocker Switch, DPDT, Latched, 5A, 28VDC, Solder Terminal, Medium Rocker Actuator, Panel Mount | Carling Technologies | 1MS-DP3-R3-M6GE vs 1M1-DP1-R3/2-1M1QE |
1M1-DP1-R3/2-1M7PE | Rocker Switch, DPDT, Latched, 5A, 28VDC, Solder Terminal, Medium Rocker Actuator, Through Hole-right Angle | Carling Technologies | 1MS-DP3-R3-M6GE vs 1M1-DP1-R3/2-1M7PE |
1MS-DP3-R3-VS4GE | Rocker Switch, DPDT, Latched, 5A, 28VDC, Solder Terminal, Medium Rocker Actuator, Through Hole-straight | Carling Technologies | 1MS-DP3-R3-M6GE vs 1MS-DP3-R3-VS4GE |
1M1-DP3-R3/2-1VS5QE | Rocker Switch, DPDT, Latched, 5A, 28VDC, Solder Terminal, Medium Rocker Actuator, Through Hole-straight | Carling Technologies | 1MS-DP3-R3-M6GE vs 1M1-DP3-R3/2-1VS5QE |
1M1-DP3-R3/2-1M7GE | Rocker Switch, DPDT, Latched, 5A, 28VDC, Solder Terminal, Medium Rocker Actuator, Through Hole-right Angle | Carling Technologies | 1MS-DP3-R3-M6GE vs 1M1-DP3-R3/2-1M7GE |
1MS-DP3-R3-M6PE | Rocker Switch, DPDT, Latched, 5A, 28VDC, Solder Terminal, Medium Rocker Actuator, Through Hole-right Angle | Carling Technologies | 1MS-DP3-R3-M6GE vs 1MS-DP3-R3-M6PE |
1MS-DP1-R3-M5-2GE | Rocker Switch, DPDT, Latched, 5A, 28VDC, Wire Wrap Terminal, Medium Rocker Actuator, Panel Mount | Carling Technologies | 1MS-DP3-R3-M6GE vs 1MS-DP1-R3-M5-2GE |