1N200W-03
Description: Fixed Attenuator, 0MHz Min, 1500MHz Max, ROHS COMPLIANT PACKAGE

Overview of 1N200W-03 by Cobham RFMW Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for 1N200W-03 by Cobham RFMW Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N200W-03 by Cobham RFMW Solutions

1N200W-03
Cobham RFMW Solutions
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
AEROFLEX/INMET INC
Reach Compliance Code
unknown
Additional Feature
N-F; N-M, I/P POWER-MAX(PEAK)=2000W
Attenuation-Nom
3 dB
Characteristic Impedance
50 Ω
Construction
COAXIAL
Input Power-Max (CW)
53.01 dBm
JESD-609 Code
e4
Operating Frequency-Max
1500 MHz
Operating Frequency-Min
Operating Temperature-Max
125 °C
Operating Temperature-Min
-54 °C
RF/Microwave Device Type
FIXED ATTENUATOR
Terminal Finish
Gold (Au)
VSWR-Max
1.15
Want to compare parts?
  1. 1N200W-03
    Cobham RFMW Solutions
    Fixed Attenuator, 0MHz Min, 1500MHz Max, ROHS COMPLIANT PACKAGE
    VS

Alternate Parts for 1N200W-03

This table gives cross-reference parts and alternative options found for 1N200W-03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N200W-03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N200W-03 Fixed Attenuator, 0MHz Min, 1500MHz Max, ROHS COMPLIANT PACKAGE Spectrum Control 1N200W-03 vs 1N200W-03
1N200W-03F Fixed Attenuator, 0MHz Min, 1500MHz Max, ROHS COMPLIANT PACKAGE Cobham RFMW Solutions 1N200W-03 vs 1N200W-03F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N200W-03 by Cobham RFMW Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N200W-03 by Cobham RFMW Solutions

Select Manufacturer
Which Manufacturer of 1N200W-03 would you like to use for your alert(s)?
  • Please alert me when 1N200W-03 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N200W-03 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N200W-03 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N200W-03 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N200W-03.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N200W-03 by Cobham RFMW Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: