Datasheets
1N3029BUR-1 by:

Zener Diode, 24V V(Z), 5%, Silicon, Unidirectional, DO-213AB, MELF-2

Part Details for 1N3029BUR-1 by VPT Components

Overview of 1N3029BUR-1 by VPT Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Part Details for 1N3029BUR-1

1N3029BUR-1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N3029BUR-1 Part Data Attributes

1N3029BUR-1 VPT Components
Buy Now Datasheet
Compare Parts:
1N3029BUR-1 VPT Components Zener Diode, 24V V(Z), 5%, Silicon, Unidirectional, DO-213AB, MELF-2
Part Life Cycle Code Active
Ihs Manufacturer VPT COMPONENTS
Package Description MELF-2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Date Of Intro 2019-09-27
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-213AB
JESD-30 Code O-LELF-R2
Number of Elements 1
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Reference Voltage-Nom 24 V
Surface Mount YES
Technology ZENER
Terminal Form WRAP AROUND
Terminal Position END
Voltage Tol-Max 5%
Working Test Current 10.5 mA

Alternate Parts for 1N3029BUR-1

This table gives cross-reference parts and alternative options found for 1N3029BUR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3029BUR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
JANTXV1N3029BUR-1 Zener Diode, 24V V(Z), 5%, Silicon, Unidirectional, DO-213AB, MELF-2 VPT Components 1N3029BUR-1 vs JANTXV1N3029BUR-1
JAN1N3029BUR-1 Zener Diode, 24V V(Z), 5%, Silicon, Unidirectional, DO-213AB, MELF-2 VPT Components 1N3029BUR-1 vs JAN1N3029BUR-1
Part Number Description Manufacturer Compare
JAN1N3029BUR-1 Zener Diode, 24V V(Z), 5%, Silicon, Unidirectional, DO-213AB, MELF-2 VPT Components 1N3029BUR-1 vs JAN1N3029BUR-1
JANTXV1N3029BUR-1 Zener Diode, 24V V(Z), 5%, Silicon, Unidirectional, DO-213AB, MELF-2 VPT Components 1N3029BUR-1 vs JANTXV1N3029BUR-1

1N3029BUR-1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N3029BUR-1 by VPT Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N3029BUR-1 by VPT Components

  • Please alert me when 1N3029BUR-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N3029BUR-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N3029BUR-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N3029BUR-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N3029BUR-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N3029BUR-1 by VPT Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: