1N3209
Description: Rectifier Diode, 1 Phase, 1 Element, 15A, 100V V(RRM), Silicon, DO-5,

Overview of 1N3209 by Semitronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy Automotive

CAD Models for 1N3209 by Semitronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N3209 by Semitronics Corp

1N3209
Semitronics Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEMITRONICS CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
POWER
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.5 V
JEDEC-95 Code
DO-5
JESD-30 Code
O-MUPM-D1
Non-rep Pk Forward Current-Max
250 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Operating Temperature-Max
175 °C
Output Current-Max
15 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
Surface Mount
NO
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Want to compare parts?
  1. 1N3209
    Semitronics Corp
    Rectifier Diode, 1 Phase, 1 Element, 15A, 100V V(RRM), Silicon, DO-5,
    VS

Alternate Parts for 1N3209

This table gives cross-reference parts and alternative options found for 1N3209. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3209, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N3209 Rectifier Diode, 1 Phase, 1 Element, 15A, 100V V(RRM), Silicon, DO-5, DO-5, 1 PIN Powerex Power Semiconductors 1N3209 vs 1N3209
1N3209 Rectifier Diode, 1 Phase, 1 Element, 15A, 100V V(RRM), Silicon, DO-5 Motorola Semiconductor Products 1N3209 vs 1N3209
1N3209E3 Rectifier Diode, 1 Phase, 1 Element, 40A, 100V V(RRM), Silicon, DO-203AB, METAL, DO-5, 1 PIN Microsemi Corporation 1N3209 vs 1N3209E3
1N3209 Rectifier Diode, 1 Phase, 1 Element, 15A, 100V V(RRM), Silicon, Diodes Incorporated 1N3209 vs 1N3209
1N3209 Rectifier Diode, 1 Phase, 1 Element, 15A, 100V V(RRM), Silicon Semicon Components Inc 1N3209 vs 1N3209
1N3209 15A, SILICON, RECTIFIER DIODE, DO-5 Motorola Mobility LLC 1N3209 vs 1N3209
1N3209 Rectifier Diode, 1 Phase, 1 Element, 15A, 100V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN International Rectifier 1N3209 vs 1N3209
Part Number Description Manufacturer Compare
1N3209 15A, SILICON, RECTIFIER DIODE, DO-5 Motorola Mobility LLC 1N3209 vs 1N3209
1N3209E3 Rectifier Diode, 1 Phase, 1 Element, 40A, 100V V(RRM), Silicon, DO-203AB, METAL, DO-5, 1 PIN Microsemi Corporation 1N3209 vs 1N3209E3
1N3209 Rectifier Diode, 1 Phase, 1 Element, 15A, 100V V(RRM), Silicon, DO-5, DO-5, 1 PIN Powerex Power Semiconductors 1N3209 vs 1N3209
1N3209 Rectifier Diode, 1 Phase, 1 Element, 15A, 100V V(RRM), Silicon Semicon Components Inc 1N3209 vs 1N3209
1N3209 Rectifier Diode, 1 Phase, 1 Element, 15A, 100V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN International Rectifier 1N3209 vs 1N3209

Related Parts for 1N3209

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N3209 by Semitronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N3209 by Semitronics Corp

Select Manufacturer
Which Manufacturer of 1N3209 would you like to use for your alert(s)?
  • Please alert me when 1N3209 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N3209 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N3209 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N3209 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N3209.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N3209 by Semitronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: