Diodes
1N3350A
Description: Zener Diode, 200V V(Z), 10%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN

Overview of 1N3350A by Solid State Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for 1N3350A by Solid State Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N3350A by Solid State Inc

1N3350A
Solid State Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SOLID STATE INC
Part Package Code
DO-5
Package Description
DO-5, 1 PIN
Pin Count
1
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ANODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
100 Ω
JEDEC-95 Code
DO-5
JESD-30 Code
O-MUPM-D1
Number of Elements
1
Number of Terminals
1
Operating Temperature-Max
175 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
50 W
Qualification Status
Not Qualified
Reference Voltage-Nom
200 V
Surface Mount
NO
Technology
ZENER
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Voltage Tol-Max
10%
Working Test Current
65 mA
Want to compare parts?
  1. 1N3350A
    Solid State Inc
    Zener Diode, 200V V(Z), 10%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN
    VS

Alternate Parts for 1N3350A

This table gives cross-reference parts and alternative options found for 1N3350A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3350A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N3350A Zener Diode, 200V V(Z), 10%, 50W Semicon Components Inc 1N3350A vs 1N3350A
1N3350AE3 Zener Diode, 200V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation 1N3350A vs 1N3350AE3
JANTXV1N3350A Zener Diode, 200V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation 1N3350A vs JANTXV1N3350A
1N3350A Zener Diode, 200V V(Z), 10%, 50W, Silicon, Unidirectional, DO-5 International Semiconductor Inc 1N3350A vs 1N3350A
JANTX1N3350A Zener Diode, 200V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation 1N3350A vs JANTX1N3350A
1N3350A 200 V, 50 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC 1N3350A vs 1N3350A
1N3350A Zener Diode, 200V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB Microchip Technology Inc 1N3350A vs 1N3350A
Part Number Description Manufacturer Compare
JAN1N2846RC Zener Diode, 200V V(Z), 2%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation 1N3350A vs JAN1N2846RC
JANTXV1N3350RB Zener Diode, 200V V(Z), 5%, 50W, Silicon, Unidirectional Motorola Semiconductor Products 1N3350A vs JANTXV1N3350RB
JAN1N2846RB Zener Diode, 200V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD Microchip Technology Inc 1N3350A vs JAN1N2846RB
JAN1N3350RB Zener Diode, 200V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN Microsemi Corporation 1N3350A vs JAN1N3350RB
JANTX1N3350B Zener Diode, 200V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 Microchip Technology Inc 1N3350A vs JANTX1N3350B
1N2846E3 Zener Diode, 200V V(Z), 20%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation 1N3350A vs 1N2846E3
JANTX1N2846RB 200V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC 1N3350A vs JANTX1N2846RB
JANTXV1N2846RD Zener Diode, 200V V(Z), 1%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation 1N3350A vs JANTXV1N2846RD
JANTX1N2846R Zener Diode, 200V V(Z), 20%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation 1N3350A vs JANTX1N2846R
JANTX1N3350B 200V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC 1N3350A vs JANTX1N3350B

Related Parts for 1N3350A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N3350A by Solid State Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N3350A by Solid State Inc

Select Manufacturer
Which Manufacturer of 1N3350A would you like to use for your alert(s)?
  • Please alert me when 1N3350A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N3350A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N3350A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N3350A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N3350A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N3350A by Solid State Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: