Part Details for 1N4001 by Motorola Semiconductor Products
Overview of 1N4001 by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5756 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, 50 Volt, DO-41 | 3071 |
|
$0.0140 / $0.0350 | Buy Now |
|
Quest Components | Rectifier Diode, 50 Volt, DO-41 (Also Known As: 1N4001MSCT) | 3071 |
|
$0.0140 / $0.0350 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 76 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for 1N4001
1N4001 CAD Models
1N4001 Part Data Attributes
|
1N4001
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
1N4001
Motorola Semiconductor Products
Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PLASTIC, CASE 59-03, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, CASE 59-03, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |