Datasheets
1N4001G-T by:

Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2

Part Details for 1N4001G-T by Rectron Semiconductor

Overview of 1N4001G-T by Rectron Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 1N4001G-T

Part # Distributor Description Stock Price Buy
DISTI # 583-1N4001G-T
Mouser Electronics Rectifiers 1A 50V GP RoHS: Compliant 0
  • 5,000 $0.0300
  • 15,000 $0.0300
  • 50,000 $0.0270
  • 100,000 $0.0260
$0.0260 / $0.0300 Order Now
Onlinecomponents.com Diode 50V 1A 2-Pin DO-41 RoHS: Compliant 5000 In Stock
  • 1 $0.0299
  • 15,000 $0.0272
  • 30,000 $0.0264
  • 60,000 $0.0253
  • 105,000 $0.0197
  • 150,000 $0.0194
  • 255,000 $0.0191
  • 510,000 $0.0188
$0.0188 / $0.0299 Buy Now
DISTI # 63020608
Verical Rectifier Diode 50V 1A 2-Pin DO-41 T/R Min Qty: 5000 Package Multiple: 5000 Americas - 5000
  • 5,000 $0.0379
$0.0379 Buy Now
Master Electronics Diode 50V 1A 2-Pin DO-41 RoHS: Compliant 5000 In Stock
  • 1 $0.0300
  • 15,000 $0.0273
  • 30,000 $0.0265
  • 60,000 $0.0254
  • 105,000 $0.0197
  • 150,000 $0.0194
  • 255,000 $0.0191
  • 510,000 $0.0188
$0.0188 / $0.0300 Buy Now

Part Details for 1N4001G-T

1N4001G-T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N4001G-T Part Data Attributes

1N4001G-T Rectron Semiconductor
Buy Now Datasheet
Compare Parts:
1N4001G-T Rectron Semiconductor Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RECTRON LTD
Part Package Code DO-41
Package Description O-PALF-W2
Pin Count 2
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Samacsys Manufacturer Rectron
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 50 V
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for 1N4001G-T

This table gives cross-reference parts and alternative options found for 1N4001G-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4001G-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RL101V33 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon Diodes Incorporated 1N4001G-T vs RL101V33
RL101GP-BP Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, A-405, 2 PIN Micro Commercial Components 1N4001G-T vs RL101GP-BP
JAN1N3957 Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL Microchip Technology Inc 1N4001G-T vs JAN1N3957
PG4001S_B0_10001 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PanJit Semiconductor 1N4001G-T vs PG4001S_B0_10001
1N4001S-T3 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PLASTIC, A-405, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd 1N4001G-T vs 1N4001S-T3
MBR150E3 Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Microsemi Corporation 1N4001G-T vs MBR150E3
1N4001G Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Diodes Incorporated 1N4001G-T vs 1N4001G
1N4001 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Fuji Electric Co Ltd 1N4001G-T vs 1N4001
1N4001S Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PLASTIC, A-405, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd 1N4001G-T vs 1N4001S
1N4001 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 TDK Micronas GmbH 1N4001G-T vs 1N4001
Part Number Description Manufacturer Compare
11DQ15-GT3 Rectifier Diode, Schottky, 1 Element, 1A, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd 1N4001G-T vs 11DQ15-GT3
JAN1N3614 Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-41 Microchip Technology Inc 1N4001G-T vs JAN1N3614
1N4001H-T-BP Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, DO-41, 2 PIN Micro Commercial Components 1N4001G-T vs 1N4001H-T-BP
11DQ15 Rectifier Diode, Schottky, 1 Element, 1A, Silicon, DO-204AL, DO-41, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd 1N4001G-T vs 11DQ15
JANTX1N3957 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, SIMILAR TO DO-41, 2 PIN Semtech Corporation 1N4001G-T vs JANTX1N3957
JAN1N6761-1 Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, Silicon, DO-41, HERMETIC SEALED PACKAGE-2 Defense Logistics Agency 1N4001G-T vs JAN1N6761-1
JAN1N3957 Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, PLASTIC, EG1, 2 PIN Defense Logistics Agency 1N4001G-T vs JAN1N3957
JANTX1N3614 Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, Micross Components 1N4001G-T vs JANTX1N3614
PG4001S_R2_00001 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PanJit Semiconductor 1N4001G-T vs PG4001S_R2_00001
JANTX1N3614 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, HERMETIC SEALED, GLASS, A-TYPE PACKAGE-2 Microsemi Corporation 1N4001G-T vs JANTX1N3614

1N4001G-T Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4001G-T by Rectron Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4001G-T by Rectron Semiconductor

  • Please alert me when 1N4001G-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N4001G-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4001G-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N4001G-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4001G-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4001G-T by Rectron Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: