If you like Findchips… You will love Findchips PRO. Try it Now.

1N4001RLG

Standard Rectifier, 50 V, 1.0 A, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 5000-REEL

Manufacturer ON Semiconductor
Price Range $0.0270 / $0.2208

Part Details

CAD Models Information

  • Part Symbol
  • Footprint
  • 3D Model

Sign in to download this CAD model.

Register or Sign In

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Part Number Description Manufacturer Compare
SR160 Diodes Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-41, Yangzhou Yangjie Electronics Co Ltd 1N4001RLG vs SR160
MBR150RLG Diodes Schottky Barrier Rectifier, 50 V, 1.0 A, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 5000-REEL ON Semiconductor 1N4001RLG vs MBR150RLG
1N4001-E3/54 Diodes Diode 50V 1A 2-Pin DO-204AL T/R Vishay Semiconductors 1N4001RLG vs 1N4001-E3/54
1N4001-T Diodes Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated 1N4001RLG vs 1N4001-T
1N4001G-T Diodes Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated 1N4001RLG vs 1N4001G-T
HER108 Diodes Rectifier Diode, 1 Element, 1A, 1000V V(RRM) Yangzhou Yangjie Electronics Co Ltd 1N4001RLG vs HER108
1N4001G Diodes Standard Rectifier, 50 V, 1.0 A, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-BLKBG ON Semiconductor 1N4001RLG vs 1N4001G
1N4001-E3/73 Diodes Diode 50V 1A 2-Pin DO-204AL Ammo Vishay Semiconductors 1N4001RLG vs 1N4001-E3/73
1N4001-TP Diodes Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1N4001RLG vs 1N4001-TP
FR107G Diodes Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, 2 PIN Yangzhou Yangjie Electronics Co Ltd 1N4001RLG vs FR107G
Part Number Description Manufacturer Compare
HER108 Diodes Rectifier Diode, 1 Element, 1A, 1000V V(RRM) Yangzhou Yangjie Electronics Co Ltd 1N4001RLG vs HER108
1N4001G Diodes Standard Rectifier, 50 V, 1.0 A, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-BLKBG ON Semiconductor 1N4001RLG vs 1N4001G
1N4001-T Diodes Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated 1N4001RLG vs 1N4001-T
MBR150RLG Diodes Schottky Barrier Rectifier, 50 V, 1.0 A, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 5000-REEL ON Semiconductor 1N4001RLG vs MBR150RLG
1N4001G-T Diodes Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated 1N4001RLG vs 1N4001G-T

Global Popularity

Popularity in Diodes

Popularity in Rectifier Diodes

Popularity by Region

Very High

Medium

Good

Low

  • 1. United States
    100
  • 2. China
    93
  • 3. Singapore
    75
  • 4. New Zealand
    73
  • 5. Israel
    73
  • 6. India
    72
  • 7. Netherlands
    71
  • 8. Mongolia
    69
  • 9. Canada
    68
  • 10. South Korea
    68

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Newark element14 $0.0270 Buy Now
  • 2. Avnet Americas $0.0320 Buy Now
  • 3. Avnet Americas $0.2120 Buy Now
  • 4. element14 Asia-Pacific $0.2208 Buy Now

Datasheets & Reference Designs

Frequently Asked Questions (FAQ)

  • Q: Where can I compare the 1N4001 to the 1N4007?

    A: It looks like 1N4007 is the super version of all other 1N400x diodes. So, why would one produce 1N4001...1N4006 diodes, and why would one buy them? If 1N4007 does the job alone, then why are the other versions still in the market? more

  • Q: Where can I find information about the1N4001 diode function?

    A: The key function of an ideal diode is to control the direction of current-flow. Current passing through a diode can only go in one direction, called the forward direction. Current trying to flow the reverse direction is blocked. They’re like the one-way valve of electronics.If the voltage across a diode is negative, no current can flow*, and the ideal diode looks like an open circuit. In such a situation, the diode is said to be off or reverse biased. more

  • Q: Is there a 1N4001 SMD equivalent?

    A: S1BB or S1KB seems to be what I'm looking for. Thanks. more

  • Q: What is a 1N4001 rectifier diode?

    A: What is 1N4001 means: 1N4001 series diodes are 1 Ampere current handling general purpose rectifier diode. 1N is stands for American standard semiconductor (Generic name) with ONE JUNCTION. more

  • Q: Where can I find a 1N4001 diode equivalent?

    A: You can replace 1N4001 with SF14, SF13, SF12, SF11, RL207, RL206, RL205, RL204, RL203, RL202, RL201, HER208, HER207, HER206, HER205, HER204, HER203, HER202, HER201, HER158, HER157, HER156, HER155, HER154, HER153, HER152, HER151, HER108, HER107, HER106, HER105, HER104, HER103, HER102, HER101, FR207, FR206, FR205, FR204, FR203, FR202, FR201, FR157, FR156, FR155, FR154, FR153, FR152, FR151, FR107, FR106, FR105, FR104, FR103, FR102, FR101, EM520, EM516, EM513, BY133, 1U8, 1U7, 1U6, 1U5, 1U4, 1U3, 1U2, 1U1, 1N5399, 1N5398, 1N5397, 1N5395, 1N5393, 1N5392, 1N5391, 1N4937, 1N4936, 1N4935, 1N4934, 1N4933, 1N4007, 1N4006, 1N4005, 1N4004, 1N4003, 1N4002, 1A7, 1A6, 1A5, 1A4, 1A3, 1A2, 1A1, SF15, SF16, SF18, SF21, SF22, SF23, SF24, SF25, SF26, SF28, UF4001, UF4002, UF4003, UF4004, UF4005, UF4006, UF4007, 1N4001G, 1N4002G, 1N4003G, 1N4004G, 1N4005G, 1N4006G, 1N4007G, 1N4933G, 1N4934G, 1N4935G, 1N4936G, 1N4937G. more

  • Q: Where can I find information about the voltage drop for 1n4001 diode?

    A: I have a component which requires forward voltage 4.0-4.6v, 20-150mA. Can I use 1N4001 diode to drop voltage of nerdkit circuit (5v)? more

  • Q: Where can I download the 1N4001 diode specifications?

    A: A diode is a device which allows current flow through only one direction. That is the current should always flow from the Anode to cathode. The cathode terminal can be identified by using a grey bar as shown in the picture above.For 1N4001 Diode, the maximum current carrying capacity is 1A it withstand peaks up to 30A. Hence we can use this in circuits that are designed for less than 1A. The reverse current is 5uA which is negligible. It can withstand reverse voltage peak up to 50V. more

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →