Part Details for 1N4002B-G by Comchip Technology Corporation Ltd
Overview of 1N4002B-G by Comchip Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N4002B-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1973-ND
|
DigiKey | DIODE GEN PURP 100V 1A DO41 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4452 In Stock |
|
$0.0272 / $0.2100 | Buy Now |
DISTI #
750-1N4002B-G
|
Mouser Electronics | Rectifiers DIODE GEN PURP 100V 1A DO41 RoHS: Compliant | 3569 |
|
$0.0230 / $0.2100 | Buy Now |
|
NAC | DIODE GEN PURP 100V 1A DO41 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0224 / $0.0555 | Buy Now |
Part Details for 1N4002B-G
1N4002B-G CAD Models
1N4002B-G Part Data Attributes
|
1N4002B-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
1N4002B-G
Comchip Technology Corporation Ltd
DIODE GEN PURP 100V 1A DO41
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1N4002B-G
This table gives cross-reference parts and alternative options found for 1N4002B-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4002B-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4934AMP | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 | Fagor Electrónica | 1N4002B-G vs 1N4934AMP |
1H2-T3-LF | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-1, 2 PIN | Won-Top Electronics Co Ltd | 1N4002B-G vs 1H2-T3-LF |
HER102SGR0 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | Taiwan Semiconductor | 1N4002B-G vs HER102SGR0 |
UES1002SM | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon | Microchip Technology Inc | 1N4002B-G vs UES1002SM |
LHER102G | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, | Surge Components Inc | 1N4002B-G vs LHER102G |
FR102SA1G | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, | Taiwan Semiconductor | 1N4002B-G vs FR102SA1G |
SF10-01G | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, | Frontier Electronics Co Ltd | 1N4002B-G vs SF10-01G |
1E2G | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | 1N4002B-G vs 1E2G |
RG1B | Diode Switching 100V 1A 2-Pin DO-204AP | New Jersey Semiconductor Products Inc | 1N4002B-G vs RG1B |
1N4002SP0 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | Taiwan Semiconductor | 1N4002B-G vs 1N4002SP0 |