Datasheets
1N4005G by:

Overview of: 1N4005G by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: 1N4005G

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
23,532 Bulk
  • 1 $0.3100
  • 10 $0.2540
  • 100 $0.1347
  • 500 $0.0886
  • 1,000 $0.0603
  • 2,000 $0.0544
  • 5,000 $0.0473
  • 10,000 $0.0402
  • 50,000 $0.0355
View this part on Avnet Americas
61,501 Bulk
  • 1 $0.0291
  • 10 $0.0283
  • 30 $0.0276
  • 50 $0.0268
  • 100 $0.0260
  • 250 $0.0244
  • 500 $0.0237
View this part on Avnet Americas
0 Bulk
  • 12,255 $0.0302
  • 13,000 $0.0294
  • 25,000 $0.0286
  • 62,000 $0.0277
  • 130,000 $0.0269
  • 620,000 $0.0261
  • 1,300,000 $0.0253
View this part on Avnet Americas
0 Bulk
  • 1 $0.3100
  • 10 $0.2540
  • 100 $0.1350
  • 500 $0.0850
  • 1,000 $0.0600
  • 2,500 $0.0470
  • 10,000 $0.0400
View this part on Newark
0 Bulk
  • 1 $0.3100
  • 10 $0.2540
  • 100 $0.1350
  • 500 $0.0850
  • 1,000 $0.0600
  • 2,500 $0.0470
  • 10,000 $0.0400
View this part on Newark
90 Bulk
  • 1 $0.3100
  • 10 $0.2540
  • 100 $0.1350
  • 500 $0.0850
  • 1,000 $0.0600
  • 2,500 $0.0470
  • 10,000 $0.0400
View this part on Bristol Electronics
4,000
View this part on Bristol Electronics
388
View this part on Rochester Electronics
84,754
  • 1 $0.0274
  • 25 $0.0269
  • 100 $0.0263
  • 500 $0.0258
  • 1,000 $0.0252
View this part on RS
1,500 Package
  • 50 $0.2600
  • 100 $0.1100
  • 1,000 $0.0750
  • 2,000 $0.0570
  • 10,000 $0.0520
View this part on Avnet Europe
30,000
  • 1,000 $0.0701
  • 2,000 $0.0650
  • 4,000 $0.0548
  • 6,000 $0.0498
  • 8,000 $0.0451
  • 10,000 $0.0396
  • 100,000 $0.0372
View this part on element14 Asia-Pacific
12,916 Each
  • 5 $0.3336
  • 100 $0.1774
  • 500 $0.1119
  • 1,000 $0.0785
  • 2,000 $0.0611
  • 10,000 $0.0531
  • 56,000 $0.0487
View this part on Farnell
10,606 Each
  • 5 $0.3627
  • 10 $0.2974
  • 100 $0.1584
  • 500 $0.0998
View this part on New Advantage Corporation
22,000
  • 4,000 $0.0526
  • 22,000 $0.0489
View this part on New Advantage Corporation
26,000
  • 4,000 $0.0432
  • 26,000 $0.0398

Part Details for: 1N4005G

CAD Models

Part Data Attributes

1N4005G onsemi

Buy Now Datasheet

Compare Parts:

1N4005G onsemi Standard Rectifier, 600 V, 1.0 A, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-BLKBG

Source Content uid 1N4005G
Pbfree Code Yes
Part Life Cycle Code Active
Part Package Code DO-41
Pin Count 2
Manufacturer Package Code 59-10
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Factory Lead Time 14 Weeks, 1 Day
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 600 V
Reverse Current-Max 10 µA
Reverse Test Voltage 600 V
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for: 1N4005G

Part Number Description Manufacturer Compare
BA158GB0G Diodes SIGNAL DIODE Taiwan Semiconductor Manufacturing Company Limited 1N4005G vs BA158GB0G
GUF10J Diodes Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Gulfsemi 1N4005G vs GUF10J
1N4005-E3 Diodes DIODE 1 A, 600 V, SILICON, SIGNAL DIODE, DO-204AL, LEAD FREE, PLASTIC, DO-41, 2 PIN, Signal Diode Vishay Semiconductors 1N4005G vs 1N4005-E3
SF18R0G Diodes Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor 1N4005G vs SF18R0G
Part Number Description Manufacturer Compare
SF18GA0 Diodes SIGNAL DIODE Taiwan Semiconductor Manufacturing Company Limited 1N4005G vs SF18GA0
1N4005-A Diodes Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated 1N4005G vs 1N4005-A
SF18R0G Diodes Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor 1N4005G vs SF18R0G
BA158-TB Diodes Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1N4005G vs BA158-TB
BA158G Diodes Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 LRC Leshan Radio Co Ltd 1N4005G vs BA158G
1N4005FF Diodes Standard Rectifier, 600 V, 1.0 A, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 3000-BLKBX onsemi 1N4005G vs 1N4005FF
BA158GB0G Diodes SIGNAL DIODE Taiwan Semiconductor Manufacturing Company Limited 1N4005G vs BA158GB0G
UF4005-T3 Diodes Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1N4005G vs UF4005-T3

Related Parts

Update Alert Settings for: 1N4005G by onsemi

  • Please alert me when 1N4005G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N4005G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4005G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N4005G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4005G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4005G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.