Part Details for 1N4007-TP by Micro Commercial Components
Overview of 1N4007-TP by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4007-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N4007-TPMSCT-ND
|
DigiKey | DIODE GEN PURP 1KV 1A DO41 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
304385 In Stock |
|
$0.0210 / $0.2100 | Buy Now |
|
Future Electronics | 1N4007 Series 1000 V 1 A Through-Hole Rectifying Diode - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 1810000Reel |
|
$0.0206 / $0.0233 | Buy Now |
|
Future Electronics | 1N4007 Series 1000 V 1 A Through-Hole Rectifying Diode - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 8890Cut Tape/Mini-Reel |
|
$0.0456 / $0.1680 | Buy Now |
DISTI #
833-1N4007-TP
|
Mouser Electronics | Rectifiers 1A 1000Vr 700Vrms 1000V 1.0Vf 15pF RoHS: Compliant | 146541 |
|
$0.0210 / $0.2100 | Buy Now |
|
Bristol Electronics | 1235 |
|
RFQ | ||
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, 1 ELEMENT, 1A, 1000V V(RRM), SILICON, DO-41 | 56 |
|
Buy Now | |
|
Quest Components | RECTIFIER DIODE, 1 ELEMENT, 1A, 1000V V(RRM), SILICON, DO-41 | 4000 |
|
$0.0216 / $0.1080 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 ELEMENT, 1A, 1000V V(RRM), SILICON, DO-41 | 2096 |
|
$0.0210 / $0.1050 | Buy Now |
DISTI #
1N4007-TP
|
TME | Diode: rectifying, THT, 1kV, 1A, reel,tape, Ifsm: 30A, DO41, Ufmax: 1V Min Qty: 1 | 29870 |
|
$0.0263 / $0.2020 | Buy Now |
Part Details for 1N4007-TP
1N4007-TP CAD Models
1N4007-TP Part Data Attributes
|
1N4007-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
1N4007-TP
Micro Commercial Components
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-41 | |
Package Description | PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 1N4007-TP
This table gives cross-reference parts and alternative options found for 1N4007-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4007-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4007G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41 | HY Electronic Corp | 1N4007-TP vs 1N4007G |
1N4007 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | TDK Micronas GmbH | 1N4007-TP vs 1N4007 |
1N4007G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Daco Semiconductor Co Ltd | 1N4007-TP vs 1N4007G |
1N4007G-H | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, HALOGEN FREE, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | 1N4007-TP vs 1N4007G-H |
UF4007G | Rectifier Diode, | Taitron Components Inc | 1N4007-TP vs UF4007G |
1N4007+ | Rectifier Diode, | SPC Multicomp | 1N4007-TP vs 1N4007+ |
1N4007G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Rectron Semiconductor | 1N4007-TP vs 1N4007G |
1N4007 | DIODE 1 A, 1000 V, SILICON, SIGNAL DIODE, DO-41, GLASS PACKAGE-2, Signal Diode | Toshiba America Electronic Components | 1N4007-TP vs 1N4007 |
1N4007G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | 1N4007-TP vs 1N4007G |
1N4007 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | International Semiconductor Inc | 1N4007-TP vs 1N4007 |