Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Onlinecomponents.com | 64,188 | 30 |
|
|
View this part on Bristol Electronics | 1,750 | 1 |
|
|
View this part on TME Electronic Components | 408,870 | 20 |
|
|
View this part on ComS.I.T. USA | 5,000 | 1 |
|
|
View this part on Schukat electronic | 442,000 | 100 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
1,023,220
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1N4007
Yes
Yes
Active
DO-204
DO-204AL, 2 PIN
2
compliant
EAR99
8541.10.00.80
Diotec Semiconductor AG
0.89
ISOLATED
SINGLE
SILICON
RECTIFIER DIODE
1.1 V
DO-41
O-PALF-W2
e3
30 A
1
1
2
175 °C
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4007FF Diodes | Standard Rectifier, 1000 V, 1.0 A, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 3000-BLKBX | onsemi | 1N4007 vs 1N4007FF |