Part Details for 1N4007GH by Taiwan Semiconductor
Overview of 1N4007GH by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N4007GH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-1N4007GHCT-ND
|
DigiKey | DIODE GEN PURP 1KV 1A DO204AL Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9900 In Stock |
|
$0.0305 / $0.3100 | Buy Now |
DISTI #
1N4007GH
|
Avnet Americas | Diode Standard Recovery Rectifier 1000V 1A 2-Pin DO-204AL T/R - Tape and Reel (Alt: 1N4007GH) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0292 / $0.0325 | Buy Now |
DISTI #
821-1N4007GH
|
Mouser Electronics | Rectifiers 1A, 1000V, Standard Recovery Rectifier RoHS: Compliant | 17350 |
|
$0.0300 / $0.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 | 0 |
|
$0.0357 | Buy Now |
DISTI #
1N4007GH
|
Avnet Americas | Diode Standard Recovery Rectifier 1000V 1A 2-Pin DO-204AL T/R - Tape and Reel (Alt: 1N4007GH) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0292 / $0.0325 | Buy Now |
DISTI #
1N4007GH
|
Avnet Americas | Diode Standard Recovery Rectifier 1000V 1A 2-Pin DO-204AL T/R - Tape and Reel (Alt: 1N4007GH) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0292 / $0.0325 | Buy Now |
Part Details for 1N4007GH
1N4007GH CAD Models
1N4007GH Part Data Attributes
|
1N4007GH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N4007GH
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | DO-41, 2 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | HIGH RELIABILITY, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Terminal Finish | PURE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4007GH
This table gives cross-reference parts and alternative options found for 1N4007GH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4007GH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4007D1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | 1N4007GH vs 1N4007D1 |
1N4007GPHR | Rectifier Diode | Digitron Semiconductors | 1N4007GH vs 1N4007GPHR |
RL107 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Gulfsemi | 1N4007GH vs RL107 |
FR107SP1G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon | Taiwan Semiconductor | 1N4007GH vs FR107SP1G |
HT18G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, GREEN, PLASTIC, TS-1, 2 PIN | Taiwan Semiconductor | 1N4007GH vs HT18G |
UF4007 | Rectifier Diode, | Taitron Components Inc | 1N4007GH vs UF4007 |
FR107SP1 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon | Taiwan Semiconductor | 1N4007GH vs FR107SP1 |
FR107SGTR | Rectifier Diode, | Fagor Electrónica | 1N4007GH vs FR107SGTR |
CGR1A7-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | 1N4007GH vs CGR1A7-HF |
HER108SB0G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon | Taiwan Semiconductor | 1N4007GH vs HER108SB0G |