Part Details for 1N4148,133 by NXP Semiconductors
Overview of 1N4148,133 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4148,133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Nexperia 1N4148 - Rectifier Diode, 0.2A, 100V, DO-35 RoHS: Compliant Status: Obsolete Min Qty: 1 | 9124945 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
4278277
|
Farnell | RoHS: Compliant Min Qty: 32051 Container: Each | 0 |
|
$0.0162 | Buy Now |
Part Details for 1N4148,133
1N4148,133 CAD Models
1N4148,133 Part Data Attributes
|
1N4148,133
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N4148,133
NXP Semiconductors
1N4148; 1N4448 - High-speed diodes AXIAL 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | AXIAL | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, GLASS, ALF2, SC-40, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD27 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 1N4148,133
This table gives cross-reference parts and alternative options found for 1N4148,133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148,133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4148 | Rectifier Diode, 1 Element, 0.01A, Silicon, DO-35, ROHS COMPLIANT PACKAGE-2 | Vicor Corporation | 1N4148,133 vs 1N4148 |
1N4148 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, | Crimson Semiconductor Inc | 1N4148,133 vs 1N4148 |
1N4148/A52R | DIODE 0.2 A, 100 V, SILICON, SIGNAL DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN, Signal Diode | NXP Semiconductors | 1N4148,133 vs 1N4148/A52R |
1N4148 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35, | Unitrode Corp (RETIRED) | 1N4148,133 vs 1N4148 |
1N4148,133 | 1N4148; 1N4448 - High-speed diodes@en-us AXIAL 2-Pin | Nexperia | 1N4148,133 vs 1N4148,133 |
1N4148 | Rectifier Diode, 1 Element, Silicon, DO-35 | Baneasa SA | 1N4148,133 vs 1N4148 |
1N4148 | Rectifier Diode, 1 Element, Silicon | Frontier Electronics Co Ltd | 1N4148,133 vs 1N4148 |
1N4148-TR | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, | Microsemi Corporation | 1N4148,133 vs 1N4148-TR |
JAN1N4148 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, | Bkc Semiconductors Inc | 1N4148,133 vs JAN1N4148 |
1N4148,143 | 1N4148; 1N4448 - High-speed diodes AXIAL 2-Pin | NXP Semiconductors | 1N4148,133 vs 1N4148,143 |