Part Details for 1N4148-T26A by onsemi
Overview of 1N4148-T26A by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4148-T26A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1507
|
Newark | Small Signal Sw Diode, 100V, 0.2A, Do-35, Diode Configuration:Single, Repetitive Peak Reverse Voltage:100V, Average Forward Current:200Ma, Forward Voltage Max:1V, Reverse Recovery Time:4Ns, Forward Surge Current:4A, No. Of Pins:2Pinsrohs Compliant: Yes |Onsemi 1N4148-T26A Min Qty: 35000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0070 | Buy Now |
DISTI #
1N4148-T26ACT-ND
|
DigiKey | DIODE GEN PURP 100V 200MA DO35 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
162136 In Stock |
|
$0.0059 / $0.1000 | Buy Now |
DISTI #
1N4148-T26A
|
Avnet Americas | Diode Small Signal Switching 100V 0.3A 2-Pin DO-35 Bulk - Ammo Pack (Alt: 1N4148-T26A) RoHS: Compliant Min Qty: 115000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Ammo Pack | 60000 Factory Stock |
|
$0.0055 / $0.0065 | Buy Now |
DISTI #
512-1N4148T26A
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Hi Conductance Fast RoHS: Compliant | 84158 |
|
$0.0070 / $0.1000 | Buy Now |
|
Future Electronics | 1N4x48 Series 100 V 200 mA Through Hole Standard Small Signal Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 115000 Package Multiple: 5000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0057 / $0.0068 | Buy Now |
|
Rochester Electronics | 1N4148 - High Conductance Fast Diode RoHS: Compliant Status: Active Min Qty: 1 | 2873990 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
1N4148-T26A
|
Avnet Americas | Diode Small Signal Switching 100V 0.3A 2-Pin DO-35 Bulk - Ammo Pack (Alt: 1N4148-T26A) RoHS: Compliant Min Qty: 115000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0055 / $0.0065 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1300 | 18500 |
|
$0.0232 / $0.0239 | Buy Now |
DISTI #
1N4148-T26A
|
Avnet Americas | Diode Small Signal Switching 100V 0.3A 2-Pin DO-35 Bulk - Ammo Pack (Alt: 1N4148-T26A) RoHS: Compliant Min Qty: 115000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0055 / $0.0065 | Buy Now |
DISTI #
1N4148-T26A
|
Avnet Asia | Diode Small Signal Switching 100V 0.3A 2-Pin DO-35 Bulk (Alt: 1N4148-T26A) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days | 0 |
|
$0.0052 / $0.0088 | Buy Now |
Part Details for 1N4148-T26A
1N4148-T26A CAD Models
1N4148-T26A Part Data Attributes
|
1N4148-T26A
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N4148-T26A
onsemi
High Conductance Fast Diode, DO-204AH (DO-35), 5000-FNFLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DO-204AH (DO-35) | |
Manufacturer Package Code | 017AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.72 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4148-T26A
This table gives cross-reference parts and alternative options found for 1N4148-T26A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148-T26A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4148T26R | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35 | Fairchild Semiconductor Corporation | 1N4148-T26A vs 1N4148T26R |
1N4148TR | High Conductance Fast Diode, 10000-REEL | onsemi | 1N4148-T26A vs 1N4148TR |
1N4148TR_NL | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35, DO-35, 2 PIN | Fairchild Semiconductor Corporation | 1N4148-T26A vs 1N4148TR_NL |
1N4148.T50R | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35 | onsemi | 1N4148-T26A vs 1N4148.T50R |
1N4148TA | High Conductance Fast Diode, 5000-FNFLD | onsemi | 1N4148-T26A vs 1N4148TA |
1N4148TA_NL | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35, DO-35, 2 PIN | Fairchild Semiconductor Corporation | 1N4148-T26A vs 1N4148TA_NL |
1N4148.T50A | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35 | onsemi | 1N4148-T26A vs 1N4148.T50A |
1N4148.T26A | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35 | onsemi | 1N4148-T26A vs 1N4148.T26A |
1N4148_NL | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35, DO-35, 2 PIN | Fairchild Semiconductor Corporation | 1N4148-T26A vs 1N4148_NL |