-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH3733
|
Newark | Switching Diode Genpurp Sod123-E3 Rohs Compliant: No |Vishay 1N4148W-E3-08 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0450 | Buy Now |
DISTI #
99AJ4902
|
Newark | Small Signal Diode, 100V, 0.15A, Sod-123 Rohs Compliant: Yes |Vishay 1N4148W-E3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Reel | 75000 |
|
$0.0200 / $0.0300 | Buy Now |
DISTI #
09X6122
|
Newark | Diode, Switching, 0.15A, 100V, Sod-123, Diode Configuration:Single, Repetitive Peak Reverse Voltage:100V, Average Forward Current:150Ma, Forward Voltage Max:1.2V, Reverse Recovery Time:4Ns, Forward Surge Current:2A, No. Of Pins:2Pinsrohs Compliant: Yes |Vishay 1N4148W-E3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0280 | Buy Now |
DISTI #
09X6121
|
Newark | Diode, Switching, 0.15A, 100V, Sod-123, Diode Configuration:Single, Repetitive Peak Reverse Voltage:100V, Average Forward Current:150Ma, Forward Voltage Max:1.2V, Reverse Recovery Time:4Ns, Forward Surge Current:2A, No. Of Pins:2Pinsrohs Compliant: Yes |Vishay 1N4148W-E3-08 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0490 / $0.2320 | Buy Now |
DISTI #
87X9768
|
Newark | Small Signal Diode, 100V, 0.15A, Sod-123, Diode Configuration:Single, Repetitive Peak Reverse Voltage:100V, Average Forward Current:150Ma, Forward Voltage Max:1.2V, Reverse Recovery Time:4Ns, Forward Surge Current:2A, Product Range:-Rohs Compliant: Yes |Vishay 1N4148W-E3-08 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 31046 |
|
$0.0490 / $0.2320 | Buy Now |
DISTI #
1N4148W-E3-08
|
Avnet Americas | Diode Small Signal Switching 100V 150mA 2-Pin SOD-123 T/R - Tape and Reel (Alt: 1N4148W-E3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0230 / $0.0292 | Buy Now |
DISTI #
78-1N4148W-E3-08
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 100V Io/150mA RoHS: Compliant | 98025 |
|
$0.0250 / $0.2200 | Buy Now |
|
Future Electronics | 1N4148W Series 100 V 350 mW Small Signal Fast Switching Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 534000Reel |
|
$0.0246 / $0.0280 | Buy Now |
|
Future Electronics | 1N4148W Series 100 V 350 mW Small Signal Fast Switching Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0246 / $0.0280 | Buy Now |
|
Bristol Electronics | 3192 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N4148W-E3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1N4148W-E3-08
Vishay Intertechnologies
Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOD-123, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for 1N4148W-E3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148W-E3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4148WQ-7-F | Rectifier Diode, 1 Element, 0.3A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | 1N4148W-E3-08 vs 1N4148WQ-7-F |
1N4148W-G3-18 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GREEN PACKAGE-2 | Vishay Intertechnologies | 1N4148W-E3-08 vs 1N4148W-G3-18 |
1N4148W-E3-18 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | 1N4148W-E3-08 vs 1N4148W-E3-18 |
1N4148W-HE3-18 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | 1N4148W-E3-08 vs 1N4148W-HE3-18 |
1N4148W-13-F | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | 1N4148W-E3-08 vs 1N4148W-13-F |
1N4148WQ-13-F | Rectifier Diode, 1 Element, 0.3A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | 1N4148W-E3-08 vs 1N4148WQ-13-F |
1N4148W-7-F | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | 1N4148W-E3-08 vs 1N4148W-7-F |