Part Details for 1N4148W-G by WEITRON INTERNATIONAL CO., LTD.
Overview of 1N4148W-G by WEITRON INTERNATIONAL CO., LTD.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4148W-G
1N4148W-G CAD Models
1N4148W-G Part Data Attributes
|
1N4148W-G
WEITRON INTERNATIONAL CO., LTD.
Buy Now
Datasheet
|
Compare Parts:
1N4148W-G
WEITRON INTERNATIONAL CO., LTD.
Rectifier Diode, 1 Element, 0.15A, 100V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WEITRON TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.15 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES |
Alternate Parts for 1N4148W-G
This table gives cross-reference parts and alternative options found for 1N4148W-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148W-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4448 | Rectifier Diode | Taiwan Semiconductor | 1N4148W-G vs 1N4448 |
1N4446 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), | Telefunken Microelectronics Gmbh | 1N4148W-G vs 1N4446 |
1N4449 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM) | Harris Semiconductor | 1N4148W-G vs 1N4449 |
1N916A | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), | Galaxy Microelectronics | 1N4148W-G vs 1N916A |
1N914 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, | VPT Components | 1N4148W-G vs 1N914 |
KDS4148U-RTK/HU | Rectifier Diode, | KEC | 1N4148W-G vs KDS4148U-RTK/HU |
BAS16V-T | Rectifier Diode, | Rectron Semiconductor | 1N4148W-G vs BAS16V-T |
BAS16WS | Rectifier Diode, | Taitron Components Inc | 1N4148W-G vs BAS16WS |
1N916A | Rectifier Diode, 1 Element, 0.02A, 100V V(RRM), Silicon, DO-35, DO-35, 2 PIN | Semitronics Corp | 1N4148W-G vs 1N916A |
1N914UR | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), | Bkc Semiconductors Inc | 1N4148W-G vs 1N914UR |