Part Details for 1N4148W-HE3-18 by Vishay Intertechnologies
Overview of 1N4148W-HE3-18 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4148W-HE3-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X6126
|
Newark | Switching Diode Genpurp Sod123 |Vishay 1N4148W-HE3-18 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0270 / $0.0390 | Buy Now |
DISTI #
1N4148W-HE3-18
|
Avnet Americas | Diode Small Signal Switching 100V 150mA 2-Pin SOD-123 T/R - Tape and Reel (Alt: 1N4148W-HE3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 50000 |
|
$0.0231 / $0.0254 | Buy Now |
DISTI #
78-1N4148W-HE3-18
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 100 Volt 500mA 4ns RoHS: Compliant | 11603 |
|
$0.0260 / $0.2400 | Buy Now |
|
Future Electronics | 1N4148W Series 100 V 0.15 A Automotive Small Signal Switching Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.0230 / $0.0250 | Buy Now |
DISTI #
1N4148W-HE3-18
|
TTI | Diodes - General Purpose, Power, Switching 100 Volt 500mA 4ns RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0231 / $0.0252 | Buy Now |
DISTI #
1N4148W-HE3-18
|
Avnet Americas | Diode Small Signal Switching 100V 150mA 2-Pin SOD-123 T/R - Tape and Reel (Alt: 1N4148W-HE3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 50000 |
|
$0.0231 / $0.0254 | Buy Now |
DISTI #
1N4148W-HE3-18
|
Avnet Americas | Diode Small Signal Switching 100V 150mA 2-Pin SOD-123 T/R - Tape and Reel (Alt: 1N4148W-HE3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 50000 |
|
$0.0231 / $0.0254 | Buy Now |
DISTI #
DSGLS7322
|
Rutronik | SI-DIODE 0,15A 100V SOD123 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 50000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0306 / $0.0363 | Buy Now |
|
Chips Pulse Industry Limited | SOD-123 Switching Diode ROHS Purchase Online, Ship Immediately | 7974 |
|
$0.0485 / $0.0577 | Buy Now |
DISTI #
1N4148W-HE3-18
|
EBV Elektronik | Diode Small Signal Switching 100V 150mA 2-Pin SOD-123 T/R (Alt: 1N4148W-HE3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 6 Days | EBV - 830000 |
|
Buy Now |
Part Details for 1N4148W-HE3-18
1N4148W-HE3-18 CAD Models
1N4148W-HE3-18 Part Data Attributes
|
1N4148W-HE3-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1N4148W-HE3-18
Vishay Intertechnologies
Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOD-123, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Vishay | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 1N4148W-HE3-18
This table gives cross-reference parts and alternative options found for 1N4148W-HE3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148W-HE3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4148W-AU_R2_000A1 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1N4148W-HE3-18 vs 1N4148W-AU_R2_000A1 |
1N4148WX | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N4148W-HE3-18 vs 1N4148WX |
1N4148W-H | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | 1N4148W-HE3-18 vs 1N4148W-H |
1N4148W | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, SOD-123, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | 1N4148W-HE3-18 vs 1N4148W |
1N4148W | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | 1N4148W-HE3-18 vs 1N4148W |
1N4148W-GT1 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | 1N4148W-HE3-18 vs 1N4148W-GT1 |
1N4148WQ-13-F | Rectifier Diode, 1 Element, 0.3A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | 1N4148W-HE3-18 vs 1N4148WQ-13-F |
1N4148W-13 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-2 | Diodes Incorporated | 1N4148W-HE3-18 vs 1N4148W-13 |
1N4148WT/R7 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1N4148W-HE3-18 vs 1N4148WT/R7 |
1N4148W | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, PLASTIC, SOD-123, 2 PIN | Vishay Semiconductors | 1N4148W-HE3-18 vs 1N4148W |