Datasheets
1N4148W by:
Add to list:

Price & Stock for: 1N4148W

Distributor Stock MOQ Package QTY Break / Prices
View this part on Onlinecomponents.com 78,000 3,000
  • 3,000 $0.0116
  • 6,000 $0.0107
  • 12,000 $0.0091
  • 24,000 $0.0085
View this part on TME Electronic Components 660,725 20
  • 20 $0.0383
  • 100 $0.0133
  • 500 $0.0107
  • 3,000 $0.0093
  • 12,000 $0.0086
View this part on Rutronik 111,000 3,000 Reel
  • 3,000 $0.0109
  • 6,000 $0.0106
  • 12,000 $0.0105
  • 21,000 $0.0102
  • 24,000 $0.0099
View this part on Bürklin Elektronik 10 50
  • 50 $0.0690
  • 100 $0.0470
  • 500 $0.0360
  • 1,000 $0.0290
  • 2,500 $0.0240
View this part on Master Electronics 78,000 3,000
  • 3,000 $0.0116
  • 6,000 $0.0107
  • 12,000 $0.0091
  • 24,000 $0.0085

Purchasing Insights: 1N4148W

Historical Trends

Estimated Price History

Estimated Stock History

Risk Rank

Risk Rank is a proprietary algorithm Supplyframe has developed to quantify component risk rank using multiple data points. This ranking helps engineers and buyers determine whether alternates should be sought for parts that are deemed as high risk.

Risk Rank Example

Risk Rank is determined by a combination of factors such as product lifecycle status, price & inventory votality, current inventory availability, and much more. Even the availability of manufacturer specifications and part documentation, such as datasheets and reference designs, have an impact on determining the overall riskiness of a part.

The risk is characterized across three product phases:

  • Design
  • Production
  • Long Term

For Purchasing Risk Rank, we focus on the Production and the Long Term Phases on Findchips in our evaluation of Risk.

Production Phase

The production phase is when the product is being assembled. Sourcing parts reliably is the essential task during this phase, as it determines whether the product can continue production. During the production phase, there is no time to test new components if something goes awry – the design is the locked-in and a primary risk factor is the component availability in the marketplace. It is possible to utilize alternative parts if things go wrong during this phase, but they need to be FFF (form, fit, function) compatible. Therefore, if a part is available in the online marketplace and has available FFF components, it will be listed as lower risk.

Long Term Phase

The amount of time that a product is manufactured often depends on the industry. Some automobile electronics are made consistently for 5-10 years, whereas military and industrial electronics could be produced from anywhere from 30-50 years.

This means part risk goes up with the likelihood of obsolescence. If a chip manufacturer decides to stop making a particular chip, it is supremely disruptive to mature products, because there may not even be replacement parts available. Other factors like environmental certifications (RoHS) feed into this as well, as non-certified parts are more likely to become obsolete in the future.

We combine both of these aspects into a Purchasing Risk Rank score in order to focus in on risk elements that would be most pertinent for purchasers to be aware of.

Risk Rank Breakdown

Risk Rank: Purchasing Risk

What is purchasing risk rank?

Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.

Market Price Analysis

No data available

Distributors with Stock

Part Details for: 1N4148W

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Risk Rank

Risk Rank is a proprietary algorithm Supplyframe has developed to quantify component risk rank using multiple data points. This ranking helps engineers and buyers determine whether alternates should be sought for parts that are deemed as high risk.

Risk Rank Example

Risk Rank is determined by a combination of factors such as product lifecycle status, price, inventory votality, current inventory availability, and much more. Even the availability of manufacturer specifications and part documentation, such as datasheets and reference designs, have an impact on determining the overall riskiness of a part.

The risk is characterized across three product phases:

  • Design
  • Production
  • Long Term

We focus on the Design Phase on Findchips in our evaluation of Risk.

Design Phase

The design phase of a product is the beginning of the product lifecycle. This is when engineers are doing analysis of components in the marketplace, determining which specifications are most important for their design and assessing the cost impact of using this particular component. While this is early in the product lifecycle, choices at this point can severely impact a product much later on when the product is being made. Additionally, this stage is the one furthest from a product being made, which is why we focus on metrics of stability over time when determining Design Risk.

Risk Rank Breakdown

Risk Rank: Design Risk

What is design risk rank?

Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.

Alternate Parts for: 1N4148W

Part Number Description Manufacturer Compare
1N4148WF Diodes Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation 1N4148W vs 1N4148WF
1N4148WRP Diodes Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, Taiwan Semiconductor 1N4148W vs 1N4148WRP
1N4148WFL-G3-08 Diodes Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GREEN PACKAGE-2 Vishay Intertechnologies 1N4148W vs 1N4148WFL-G3-08
Part Number Description Manufacturer Compare
FDLL4148 Diodes Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-213AC, LL-34, 2 PIN Fairchild Semiconductor Corporation 1N4148W vs FDLL4148
1N4148WF Diodes Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation 1N4148W vs 1N4148WF
JANTX1N4148UR-1 Diodes Rectifier Diode, 1 Element, 0.2A, Silicon, Defense Logistics Agency 1N4148W vs JANTX1N4148UR-1
1N4148W-T1 Diodes Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd 1N4148W vs 1N4148W-T1
PMLL4148TRL13 Diodes Rectifier Diode, 1 Element, 0.2A, Silicon YAGEO Corporation 1N4148W vs PMLL4148TRL13
JANTXV1N4148UR-1 Diodes Rectifier Diode, 1 Element, 0.125A, Silicon, DO-213AA, MELF-2 VPT Components 1N4148W vs JANTXV1N4148UR-1
1N4148W-HE3-08 Diodes Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 Vishay Intertechnologies 1N4148W vs 1N4148W-HE3-08
1N4148WFL-G3-08 Diodes Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GREEN PACKAGE-2 Vishay Intertechnologies 1N4148W vs 1N4148WFL-G3-08
FDLL4148_D87Z Diodes Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, LL-34, 2 PIN Fairchild Semiconductor Corporation 1N4148W vs FDLL4148_D87Z
1N4148WRP Diodes Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, Taiwan Semiconductor 1N4148W vs 1N4148WRP

Resources and Additional Insights

Reference Designs

  • 90VAC-265VAC Input, 12V @ 18W Flyback With Primary-Side Regulation
    PMP6740: The PMP6740 reference design provides 12V at 18W from a universal AC input of 90VAC-265VAC input. This design uses the TL2844 controller with primary side regulation (no optocoupler) for a low cost power solution.
  • 100VACin to 240VACin; 5Vout @ 0.5A; Offline Isolated Flyback AC to DC Converter
    PMP7943: An offline isolated flyback AC-to-DC converter that accepts an input voltage of 100VAC to 240VAC and provides an isolated output of 5Vout capable of delivering 0.5A. This design features a very low standby current with pulse skipping.
  • 85VAC-264VAC Input, 55V/2A QR Flyback + PFC
    PMP6910: The PMP6910 reference design delivers an isolated 55V at 2A with PFC from a universal AC input. This design is a modified version of the UCC28600 EVM. The PFC boost portion of the design is unchanged from the original EVM. The UCC28600 quasi-resonant flyback has been modified for the higher output voltage. The flyback portion of the design is over 88% efficient. The total input-to-output effciency of the design is 83% from a 120VAC input and 85% from a 240VAC input. For sustained loads over 1.5A, forced air cooling is recommended.
  • Low Cost LCD Bias Supply Reference Design
    PMP10051: This design provides, with only one switcher and a coupled inductor, four output voltages for biasing a liquid crystal display. The topology is a Sepic with stacked windings, which offers good performance and low EMI.
  • RF Sampling 4-GSPS ADC Reference Design with 8-GHz DC-Coupled Differential Amplifier
    TIDA-00431: Wideband radio frequency (RF) receivers allow greatly increased flexibility in radio designs. The wide instantaneous bandwidth allows flexible tuning without changing hardware and the ability to capture multiple channels at widely separated frequencies. This reference design describes a wideband RF receiver utilizing a 4-GSPS analog-to-digital converter (ADC), with an 8-GHz, DC-coupled, fully differential amplifier front end. The amplifier front end provides signal gain and allows capture of signals down to DC, which is not possible with a balun-coupled input.
  • Single-Supply Low-Input Voltage Optimized Precision Full-Wave Rectifier Reference Design
    TIPD124: This TI Verified Design implements a single-supply full-wave rectifier. The design has been optimized to support excellent linearity for small-input voltage signals from 5mV – 200mV. The design is used to turn low-level alternating current (ac) signals to positive polarity signals. The circuit is designed to function up to 50 kHz and has excellent linearity at signal levels as low as 5 mVpp. The circuit can be used in sensor acquisition or signal strength indication applications that need to quantify values of low-level input signals which have positive and negative polarities.
  • Primary-Side Regulated Flyback with 85-265VAC Input (12V @ 3W) Reference Design
    PMP8869: The PMP8869 reference design uses the UCC28700 primary-side regulated flyback controller to generate a 12V/250mA output from a universal AC input. The valley switching of the UCC28700 allows this low-cost design to achieve a maximum load efficiency over 80%; no load losses are less than 30mW. This circuit fits onto a 23mm x 37mm PCB.
  • 310W PSU Using Transition Mode Bridgeless PFC and LLC-SRC - Reference Design
    PMP9640: High efficiency, high power factor and reliable power supply are the main focus of the PMP9640 design for motor driver applications. Low cost analog transition mode (TM) PFC controller UCC28051 has been used for bridgeless PFC as the first conversion stage of the PMP9640. LLC series resonant converter (SRC) with UCC25600 is applied as the second stage of the PMP9640. In addition, a high-side buck converter with UCC28710 is applied here as the bias supply. In this design, bridgeless PFC efficiency can go up to 98.5%.
  • Primary-Side Regulated Flyback with 184 to 265VAC Input (12V @ 3W) Reference Design
    PMP8764: The PMP8764 reference design uses the UCC28700 primary-side regulated flyback controller to generate a 12V/250mA output from a 230VAC input. The valley switching of the UCC28700 allows this low-cost design to achieve a maximum load efficiency over 78%; no load losses are only 30mW. This circuit fits onto a 23mm x 37mm PCB.
  • 8Vin to 16Vin, 12Vout @ 6A Non-Sync Buck Boost Converter
    PMP7988: PMP7988 is a non-sync buck boost converter. The design accepts an input voltage of 8Vin to 16Vin, with 12V nominal input and outputs 12V, capable of providing 6A of current to the load.
  • 9 to 60Vin 5Vout @ 3A Isolated Flyback Converter Reference Design
    PMP9253: An isolated flyback converter accepting an input voltage range of 9Vin to 60Vin and having an output of 5Vout capable of supplying 3A of current to the load.
  • Primary-Side Regulated Flyback with 85-265VAC Input (16V @ 1A) Reference Design
    PMP9028: The PMP9028 reference design uses the UCC28700 primary-side regulated flyback controller to generate a 16V/1A output from a univeral AC input. The valley switching of the UCC28700 allows this low-cost design to achieve a maximum load efficiency over 85%; no load losses are less than 50mW.
  • QR Flyback Converter for High Input Voltage (up to 415Vac)
    PMP8471.1: PMP8471 has been designed as a smart meter power supply for high input voltage application. PMP8471 can sustain input voltage up to 415Vac. The flyback coupled-inductor is designed to supply two 12V outputs each with 300mA nominal output current.
  • 105 to 440VAC Input, 24V/400 & 5V/20mA Output Low Cost & Compact Bias Supply Reference Design - PMP11090.1 - TI Tool Folder
    PMP11090: The PMP11090 reference design is a compact and thermally efficient design intended to step down a wide range of AC inputs (105VAC to 440VAC). This non-isolated Buck design incorporates the UCC28710 PSR controller and TLV70450DBVT LDO. The PMP11090RevA board are designed with complete standard components (including magnetics).
  • 85 to 265VAC Input 5V@4A Dual Port Charger For Tablets and Smart Phones Reference Design
    PMP8817: This reference design is capable of charging two devices at 2A each with over 85% efficiency. The UCC24610 synchronous rectifier controller and CSD18533Q5A FET reduce the rectifier loss and provide ultra-high efficiency with a minimal increase in cost. The UCC28700 primary-side regulated flyback further minimizes cost by eliminating the need for an opto-coupler, and yet maintains good output regulation. The TPS2561A provides accurate and independent current limit protection for each port. The TPS2513 communicates with the mobile device under charge to ensure that the charger is accepted by most phone and tablet models. This compact design consumes a volume of only 1.5" x 1.8" x 0.9".
  • 3.6W Non-Isolated PSU
    PMP4710: Typical Bias supply connected directly off-line or to a 400V PFC voltage: simple way to generate 12V @ 300mA from hight voltage.
  • Small Form Factor 12W Ultra Wide Range Power Supply for Protection Relays - Reference Design
    TIDA-00227: This small form factor, 12W power supply solution for protection relays handles an ultra-wide range of both AC and DC inputs making it a suitable platform to power a variety of lower power protection relays that need to be placed in a small housing. The power supply is designed to output industry standard voltages required in protection relays while also providing excellent line and load regulation. This solution has been engineered for high wattage with good efficiency and has also been pre-compliance tested for IEC61000-4 (EFT and Surge) and CISPR 11 Class A (Interference).
  • Programmable output Constant Voltage - Constant Current (CVCC) Quasi-Resonant Flyback charger
    PMP8955: This industrial charger reference design uses the LM5023 Quasi-Resonant Flyback controller to implement a 120VAC input design with CVCC output configured by microcontroller PWM control from 10 to 22.5V and output current from 200mA to 2A.
  • Efficient, Step-down, High-power LED Driver with Strobe and Synchronization for Fire Alarms
    PMP9762: This TI Design demonstrates an efficient, step-down, high-power LED driver with strobe & synchronization for fire alarms. A 3-A LED is driven from a common, quasi-regulated 12-V input bus at over 85% efficiency. The circuit supports a clock input for the strobe function, which allows synchronization of multiple LED drivers to a common clock source. As seen at APEC
  • Class 4- Dual PoE+ (Power Over Ethernet)
    PMP6998.1: The PMP6998 reference design is an isolated Flyback which uses an LM5072 and is intended for Power over Ethernet (PoE) applications. It can generate isolated outputs of 3.3 Volts at 3.3 Amps and 5 Volts at 2 Amps from an input of 38 to 60 Volts DC. An auxiliary input supply of 12 Volts may also be used with this design.
  • Low Cost LCD Bias Supply Reference Design - PMP10051.2 - TI Tool Folder
    PMP10051: This design provides, with only one switcher and a coupled inductor, four output voltages for biasing a liquid crystal display. The topology is a Sepic with stacked windings, which offers good performance and low EMI.
  • Non isolated flyback with 30 to 800V input and 20V @ 250mA output
    PMP7764: PMP7764 is a non-isolated flyback converter. The input voltage ranges from 30 – 800V DC. The output is 20V @ 250mA. It has a high voltage hold off circuit.
  • 8 to 18Vin 48Vout @ 1A Single-Phase Isolated Flyback Converter Reference Design
    PMP7899: PMP7899 is an isolated flyback converter utilizing the LM5022 for industrial applications. This design has a minimum operating input voltage of 8V and a maximum input voltage of 18V. A custom flyback transformer from Coilcraft is used in this design.
  • 15 Cell Lithium Ion Battery Controller Analog Front End Reference Design
    TIDA-00255: The TIDA00255 reference design utilizes the bq76940 analog front end (AFE) IC. It measures cell voltages, and die temperature or external thermistor voltage using a 14 bit ADC. Current is measured separately by a separate 16 bit coulomb counter. The design can turn off low side power FETs to stop discharge or charge based on selected hardware limits. A microcontroller not included in this design would be part of the battery controller to communicate to the AFE to set protection thresholds, turn on the power FETs, provide fault recovery and turn off the FETs for over or under temperature conditions. A battery controller design may contain other features which are not part of this reference design such as secondary over voltage protection, gauging, and isolated communication to let the system know the state of the battery.
  • High Efficiency 350W AC/DC Power Supply Reference Design
    PMP11303.1: PMP11303 is high-efficiency AC/DC power supply reference design with universal AC input and 25V/13.5A and 12V/1A outputs. LLC+PFC combo IC UCC29950 is applied for the main power stages with 25V/13.5A output while UCC28730 is applied for the auxiliary power with 12V/1A output. This design has low no load power comsumption (152mW@230VAC) and over 93% peak efficiency. This design also meet 80PLUS Gold requirement for 115VAC Internal power supplies.
  • Class 4 High-Efficiency Driven Flyback Converter (5V/5A) for PoE PD Applications Reference Design
    TIDA-00617: The TIDA-00617 reference design uses the TPS23751 PoE PD controller in a high effciency (driven) synch flyback converter capable of 5V at 5A.
  • Dual-Channel Full-Bridge Converter (54V @ 30A) for PoE Power Sourcing (PSE)
    PMP6712: PMP6712 is a phase-shifted full-bridge converter capable of delivering 1600W of isolated output power and achieving efficiency of greater than 96%. This design uses the UCC28950 controller in a dual phase master-slave configuration. An LM5017 constant on-time synchronous buck regulator provides bias power to primary and secondary-side circuits using a coupled inductor with isolated flyback winding. The isolation voltage is specified as 2250VDC, allowing this design to be used as a system supply for Power Over Ethernet and other telecommunications applications.
  • Low Cost LCD Bias Supply Reference Design
    PMP10051.2: This design provides, with only one switcher and a coupled inductor, four output voltages for biasing a liquid crystal display. The topology is a Sepic with stacked windings, which offers good performance and low EMI.
  • Electric Toothbrush Controller Reference Design
    TIDA-00602: This TI Design uses Texas Instruments’ low-voltage H-Bridge motor driver with an integrated LDO voltage regulator and an ultra-low-power microcontroller (MCU) to demonstrate a full implementation of a battery powered electric toothbrush.
  • 19 Watt AC Input LED Driver Reference Design
    PMP3155: The PMP3155 reference design is a 19 W AC input LED Driver. The UCC3809 and TLC272 are used to control the current to the LED array dim the output according to input from a standard triac-based wall dimmer. The non isolated LED power driver achieves efficiencies around 85% for various line and dimmer setting conditions.
  • Primary-Side Regulated Flyback with 85-265VAC Input (15V @ 1A) Reference Design
    PMP8977: The PMP8977 reference design uses the UCC28700 primary-side regulated flyback controller to generate a 15V/1A output from a univeral AC input. The valley switching of the UCC28700 allows this low-cost design to achieve a maximum load efficiency near 85%; no load losses are less than 50mW.
  • 672W Highly Integrated Reference Design for Automotive Bidirectional 48V-12V Converter
    TIDA-00558: Today's automotive power consumtion is 3KW, which will increase to 10KW in next 5 years and 12V batttary is unable to provide that much power. 48-12V bi-directional convertor provides high power requirement solution with two phases each capable of running 28A. This solution allows bidirectional current control of both phases using a C2000 control stick and firmware OCP & OVP. The 48-12V bi-directional converter removes the voltage conditioner need and distributes loads more evenly. The 48V battary is used to power high torque motors and other high power components such as A/C compressors and EPS, while no change to 12V battery loads.
  • A Robust Glass-Breakage Detector Reference Design
    TIDM-GBD-ROBUST: This reference design describes a simple as well as a robust glass breakage detector designs using the MSP430F2274 and was developed to operate at low power, allowing long battery life. The simple design algorithm is based on the spectral analysis of a typical glass breakage signal by analyzing signal characteristics such as peak content, number of zero crossings, and frequency composition. A glass breakage alert is indicated by an onboard buzzer and an LED. The robust glass-breakage detector includes an extra thud detection stage before actual glass-breakage detection to avoid false triggering of the glass-breakage detector for sound events with signal spectrum similar to a glass-break sound.
  • QR Flyback Converter for High Input Voltage (up to 415Vac) - PMP8471.2 - TI Tool Folder
    PMP8471: PMP8471 has been designed as a smart meter power supply for high input voltage application. PMP8471 can sustain input voltage up to 415Vac. The flyback coupled-inductor is designed to supply two 12V outputs each with 300mA nominal output current.
  • Synchronization of JESD204B Giga-Sample ADCs using Xilinx Platform for Phased Array Radar Systems
    TIDA-00432: This system level design shows how two ADC12J4000 evaluation modules (EVMs) can be synchronized together using a Xilinx VC707 platform. The design document describes the required hardware modifications and device configurations, including the clocking scheme. Example configuration files are shown for each EVM. The FPGA firmware is described and the relevant Xilinx IP block configuration parameters are shown. Data taken on the actual hardware is shown and analyzed, showing synchronization within 50 ps without characterized cables or calibrated propagation delays.
  • 85VAC to 265VAC Input, 7.5V Output, 15W Quasi-Resonant Flyback
    PMP8362.1: This reference design uses the UCC28610 quasi-resonant flyback controller to generate isolated 7.5V and 12V outputs from a universal AC input. The 7.5V output is designed to provide up to 1.3A of output current, while the 12V output is capable of providing up to 0.42A. The 7.5V output is regulated, while the 12V output is generated from a stacked, unregulated winding on the transformer.
  • Low Cost LCD Bias Supply Reference Design
    PMP10051.3: This design provides, with only one switcher and a coupled inductor, four output voltages for biasing a liquid crystal display. The topology is a Sepic with stacked windings, which offers good performance and low EMI.
  • Class 4- High Efficiency 12V Class 4 PoE Converter Reference Design
    PMP8812: This design is a 12V/2.1A synchronous flyback converter for high efficiency PoE applications. The TPS23752 combines the Powered Device and PWM controllers in one package. Additional features are synchronous rectifier disable for improved light load efficiency and support for ulta low power sleep mode.
  • Series Driver (350mA@20) for PAR30/PAR38 Light Bulb Replacement
    PMP4304: The PMP4304 is 7W TRIAC dimming LED lighting Driver with 180 to 264Vac input. It has only 50 components counts with low BOM cost,and it is TRIAC dimmable solutions without flicking. PMP4304 has a primary side that controls without opto-coupler and Constant On-time control with high power factor.
  • One Isolated Output Flyback Converter with LM5022 and Planar Transformer
    PMP9435: PMP9435 is designed for industrial application for one isolated output 5V6A from input voltage of 18V to 36V, with Flyback converter of LM5022 , and a 8mm planar transformer to achieve low height.
  • Primary-Side Regulated Flyback with 85 to 265VAC Input (12V @ 1A) Reference Design
    PMP8780: The PMP8780 reference design uses the UCC28700 primary-side regulated flyback controller to generate a 12V/1A output from a univeral AC input. The valley switching of the UCC28700 allows this low-cost design to achieve an average efficiency over 83%; no load losses are less than 40mW.
  • Bridgeless Power Factor Correction Converter
    TIDM-BLPFC: This design is a digitally controlled, bridgeless, 300W, power factor correction (PFC) converter. The distinguishing characteristic of a bridgeless PFC converter is that it eliminates the need for a diode bridge at the input. This reduces power losses that normally occur in a diode bridge and, as a result, improves overall system efficiency. For this design, a C2000™ Piccolo™ TMS320F28035 microcontroller (MCU) is the digital controller for the PFC converter, controlling the two boost power stages that comprise the bridgeless PFC converter. By operating the stages alternatively during the positive and negative half cycles of the AC mains voltage, the Piccolo MCU implements both the AC-to-DC rectification as well as power factor control. This design achieves full load efficiency greater than 93% and power factor of greater than 0.98 at 50% or greater load.
  • Low Cost LCD Bias Supply Reference Design
    PMP10051.1: This design provides, with only one switcher and a coupled inductor, four output voltages for biasing a liquid crystal display. The topology is a Sepic with stacked windings, which offers good performance and low EMI.
  • Isolated Sync Flyback (5V @ 0.2A) for Motor Control
    PMP2431: This low-cost (1W) isolated synchronous flyback regulator produces a 5V output from a low 24V input voltage and obtains a full-load efficiency of 85%. Possible applications include security systems, industrial, telecom and medical.
  • High-Efficiency Isolated Flyback Converter Reference Design for PoE Application
    PMP9446: PMP9446 is an Isolated Flyback Converter using the LM5022 controller IC. The design accepts an input voltage of 10Vin to 15Vin (12Vin Nominal) and provides an output of 54Vout capable of supplying 0.75A of continuous current to the load. The design was built on the PMP7899 PCB, which was modified to the PMP9446 design configuration and requirements.
  • 120VAC Input, 3.3V/1.2A Output, Non-Isolated Flyback
    PMP6716: This reference design uses the UCC28C42 in a non-isolated flyback topology to generate 3.3V, 1.2V and 22V from a US line AC input. The total output power is 4W. The 3.3V output is regulated by the UCC28C42. A TLV1117LV LDO is used to generate the 1.2V output from the 3.3V output. The 22V output is unregulated and designed only to provide 20mA.
  • 200W Natural Interleaving Transition-Mode PFC Flyback LED Driver Reference Design
    PMP10116: This design uses the UCC28063A transition-mode pfc controller to drive LEDs up to 700mA current from an AC input. This flyback pfc topology provides isolation and uses quasi-resonant mode control. It supports analog dimming on the output side.
  • Offline AC/DC 75W 2-Switch Quasi-Resonant Flyback Converter Reference Design
    PMP10035: This design uses the LM5023 flyback controller for the 2-Switch Quasi-Resonant Flyback Topology. It generates an isolated output (19.5V@3.84A) from an universal input (85VAC - 265VAC).
  • Sync Buck for Global Systems for Mobile (GSM) (6.5V @ 7.5A)
    PMP1908.2: This design implements three sync buck converters with remote sensing and built-in-test (BIT) functionality. Overall efficiency is greater than 90%.
  • LED Boost 350mA/700mA with Dimming
    PMP4524: universal dimmable DC/DC LED driver in boost configuration for strings up to eight LEDs scalable for 350mA or 700mA output current
  • Primary-Side Regulated Flyback with 85-265VAC Input, (5.9V @ 1.5A)
    PMP8500: The PMP8500 reference design uses the UCC28700 primary-side regulated flyback controller to generate a 5.9V/1.5A output from a univeral AC input. The valley switching of the UCC28700 allows this low-cost design to achieve a maximum load efficiency greater than 78%; no load losses are less than 30mW.
  • Class 4- Dual PoE+ (Power Over Ethernet)
    PMP6998.2: The PMP6998 reference design is an isolated Flyback which uses an LM5072 and is intended for Power over Ethernet (PoE) applications. It can generate isolated outputs of 3.3 Volts at 3.3 Amps and 5 Volts at 2 Amps from an input of 38 to 60 Volts DC. An auxiliary input supply of 12 Volts may also be used with this design.
  • 85VAC to 265VAC Input, 12V Output, 15W Quasi-Resonant Flyback
    PMP8362.2: This reference design uses the UCC28610 quasi-resonant flyback controller to generate isolated 7.5V and 12V outputs from a universal AC input. The 7.5V output is designed to provide up to 1.3A of output current, while the 12V output is capable of providing up to 0.42A. The 7.5V output is regulated, while the 12V output is generated from a stacked, unregulated winding on the transformer.
  • TPS92310 - 220VAC, 8W Isolated , Triac dimmable
    PMP8012: The main purpose of this reference design is to demonstrate a high performance, compact size and triac Dimmable offline flyback LED driver with PFC based on TPS92310. This LED driver is designed for converting an AC input to a regulated LED current. The operating conditions and performance of the reference design are as follows: ●198VAC to 264VAC, 50Hz Input Voltage ●18V to 22V LED Voltage ●350mA Regulated LED Current ●Greater tha 75% Typical System Efficiency ●0.9 Typical Power Factor ●Output Short-Circuit and Open-Circuit Protection
  • Low-cost Universal AC-DC Input Non-isolated Buck Conv using BJT for 12V/0.2A Output Reference Design
    PMP9707: The PMP9707 reference design uses Buck converter to convert universal AC input voltage (85Vac to 265Vac) to a 12V/200mA DC output with UCC28722 controller. BJT is applied to the buck switch for cost optimization, and simplicity is achieved with bulit-in sample and hold regulation function in UCC28722.
  • Precision Full-Wave Rectifier, Dual-Supply
    TIPD139: This TI Precision Verified Design provides the theory, component selection, simulation, PCB design, and measured results for a dual-supply precision full-wave rectifier. The design functions over a wide power supply range (up to +/-18V) allowing full-wave rectification of a wide range of input signals. This implementation operates with limited distortion for 20 Vpp input signals at frequencies up to 50 kHz and for signals as small as 50 mVpp at frequencies up to 1 kHz. The circuit can be used in applications that need to quantify the absolute value of input signals which have both positive and negative polarities. The OPA2211 provides excellent noise and distortion performance making it ideal for precision applications.
  • 220VAC in 28W Non-Isolated T8 Tube LED Driver Solution
    PMP4362: The reference design presents non-isolated LED driver solution for 28W T8 tube application. The valley switching mode controller TPS92314 is used to achieve high effiency (>93%) over input range. Inherent PFC achieves high PF>0.92. The design includes EMI driver board and LED driver board. The overall size is around 100mmx16mmx14.5mm.
  • High Efficiency 350W AC/DC Power Supply Reference Design
    PMP11303.2: PMP11303 is high-efficiency AC/DC power supply reference design with universal AC input and 25V/13.5A and 12V/1A outputs. LLC+PFC combo IC UCC29950 is applied for the main power stages with 25V/13.5A output while UCC28730 is applied for the auxiliary power with 12V/1A output. This design has low no load power comsumption (152mW@230VAC) and over 93% peak efficiency. This design also meet 80PLUS Gold requirement for 115VAC Internal power supplies.
  • Primary-Side Regulated Flyback with 85 to 265VAC Input (12V @ 1.1A) Reference Design
    PMP8832: The PMP8832 reference design uses the UCC28700 primary-side regulated flyback controller to generate a 12V/1.1A output from a universal AC input. The valley switching of the UCC28700 allows this low-cost design to achieve an average efficiency greater than 83%; no load losses are less than 40mW.
  • Sync Buck for Global Systems for Mobile (GSM) (1.4V @ 3.2A)
    PMP1908.1: This design implements three sync buck converters with remote sensing and built-in-test (BIT) functionality. Overall efficiency is greater than 90%.
  • 16-Cell EV/HEV Integrated Battery Monitor and Protector with Passive Balancing Reference Design
    TIDA-00717: Stackable monitor and protector for use in large format Lithium-ion batteries that provides monitoring, balancing, and communications. Each bq76PL455A-Q1 EVM can manage 8 to 16 cells (12V min) for Li-ion battery applications. Up to 16 bq76PL455A-Q1 EVM modules can be stacked. The system provides fast cell balancing, diagnostics, and module to controller communication. Independent protection circuitry is also integrated.
  • 90V to 270V AC Input, -12V to +12V/3W Quasi-Resonant Flyback(12V @ 250mA)
    PMP7263.1: This reference design uses the UCC28600 quasi-resonant flyback controller to generate isolated +12V/250mA and -12V/10mA outputs from a universal AC input. The energy saving features of the UCC28600 minimize power losses at no load and full load conditions. This design is laid out on a 36mm X 46mm printed circuit board.
  • Direct Type/ Local Dimming (Conventional TV power + Boost + LED driver)
    PMP4298: In this topology, the UCC28051 is a boost transition mode (TM) power factor corrector (PFC), which can rectify an AC input line voltage to 380V DC; the resonant LLC stage UCC25600 regulates the output to 24V/2A for an audio amplifier with feedback to the LLC controller, and 48V for the LED driver input. The flyback with UCC28610 in parallel generates 5V/3A for the system board and 5V/1A for standby power. In the LED driver stage, the 48V input voltage requires another front end boost stage to boost the output voltage to 80V, which connects to the eight-channel TLC5960 with 20LEDs at 120mA per string.This technique is the most common type of current LED backlight; the LLC design is easily implemented. The intelligent headroom voltage monitor (oriHVM™) automatically minimizes the power loss caused by the LED forward voltage change. Only a single additional resistor regulates the boost dc-dc output voltage.
  • Automotive LED Sequential Brake/Turn Light TI Reference Design
    TIDA-00336: This TI Design utilizes a TLC6C5912 shift register operated via two 555 timers integrated in the TLC556 device, showcasing a cost effective solution for rolling LED system design. This design can also withstand automotive cold crank conditions capable of full operation at 5V, with the ability to operate down to 3.3V.
  • Adaptive Power Supply for PLC Analog Output Module with Output Channel Protection
    TIDA-00231: TIDA-00231 is a reference design for an industrial Programmable Logic Controller (PLC) analog output module. The design provides a unique power saving solution for a digital-to-analog converter (DAC)-based analog current output module with an adaptive power supply. This adaptive power supply dynamically regulates the AVDD supply of the DAC and limits power losses to < 50mW for typical load resistance of > 300Ω. The analog output can source current up to 24mA. This reference design includes the necessary on-board protection circuit and has been tested to IEC61000-4 standard EFT, ESD, and surge requirements with IO Controller platforms. The protection circuitry does not negatively affect the design and Test results showed typical unadjusted errors were less than 0.2% FSR and calibrated accuracy is 0.05%. Watch a TIDA-00231 overview video on the Isolated DC/DC Converter reference design NOW
  • 120W Automotive Two-Switch Buck-Boost Converter
    PMP7905: PMP7905 is a two-switch buck-boost converter capable of 120W output power. This design uses the LM5118 wide voltage range buck-boost controller. 100V Schottky rectifiers and MOSFET are used for input switching, while 30V Schottky rectifiers and MOSFET are used for output switching. The operating input voltage range is targeted for automotive applications as 8V to 16V with 75V transient capability.
  • Primary-Side Regulated Flyback with 85 to 265VAC Input (16.5V @ 1A) Reference Design
    PMP8781: The PMP8781 reference design uses the UCC28700 primary-side regulated flyback controller to generate a 16.5V/1A output from a univeral AC input. The valley switching of the UCC28700 allows this low-cost design to achieve a maximum load efficiency near 85%; no load losses are less than 50mW.
  • Complete PMBus Power System for Enterprise Ethernet Switches Reference Design
    PMP10896: Complete PMBus power system for 3 ASIC/FPGA cores, DDR3 core memory, and auxiliary voltages found on high-performance Ethernet Switches.
  • Isolated IGBT Gate-Drive Push-Pull Power Supply with 4 Outputs
    TIDA-00181: This reference design provides isolated positive and negative voltage rails required for Insulated Gate Bipolar Transistor (IGBT) gate drivers from a single 24-volt DC input supply. IGBTs are used in three phase inverters for variable-frequency drives to control the speed of AC motors. This reference design uses a push-pull isolated control topology and provides isolation compliant to IEC61800-5 and is intended to operate from a pre-regulated 24Vdc input. With a regulated (within 5%) input source, a simple open-loop, free-running oscillator can be implemented with a push-pull PWM controller. This topology is essentially a forward converter with two primary windings used to create a dual-drive winding. This fully utilizes the transformer core's magnetizing current more efficiently than flyback or the forward topologies. Another advantage this configuration has over flyback and forward configurations is that the supply output can be scaled up for higher power drives. This reference design also takes advantage of another benefit of the push pull topology in that multiple transformers can be controlled in parallel from a single controller to generate all the isolated voltage rails required for 3-phase IGBT inverters. Lastly, larger IGBTs for higher power drives sometimes require more gate drive current than what is provided by a typical IGBT gate driver, for which designers often use additional transistors for gate current boosting. This reference design provides +16V on the positive outputs and -8V on the negative outputs to compensate for the added voltage drop in those transistors.
  • Isolated offline LED driver with 120V AC and driving 4X4 LED string at 1.5A
    PMP7753: 120Vac Isolated Offline Flyback AC to DC converter with constant current Feedback for driving 4 LEDs at 1.5A. Also implemented is a simple circuit to decode a dimming signal from a TRIAC, This dimming decoder circuit, controls the dimming level of the LEDs.
  • 90V to 270V AC Input, -12V to +12V/3W Quasi-Resonant Flyback(-12V @ 10mA)
    PMP7263.2: This reference design uses the UCC28600 quasi-resonant flyback controller to generate isolated +12V/250mA and -12V/10mA outputs from a universal AC input. The energy saving features of the UCC28600 minimize power losses at no load and full load conditions. This design is laid out on a 36mm X 46mm printed circuit board.
  • 9 to 60Vin 3.3Vout @ 4.5A Isolated Flyback Converter Reference Design
    PMP9282: An isolated flyback converter accepting an input voltage range of 9Vin to 60Vin and having an output of 3.3Vout capable of supplying 4.5A of current to the load.
  • 350W PSU with Universal AC Input and 28V Output - Reference Design
    PMP9531: High efficiency, high power factor and reliable power supply are the main focus of the PMP9531 design for motor driver applications. Transition mode (TM) power factor correction (PFC) with UCC28051 and LLC series resonant converter (SRC) with UCC25600 are applied in PMP9531. In addition, a high-side buck converter with UCC28710 is applied here as the bias supply. 93% converter efficiency is achieved at high line while still obtaining 90% converter efficiency at low line.
  • 65W High-efficiency CoC-5 tier2/DOE Level VI AC Adapter
    TIDA-00519: This is a high efficiency 65W AC/DC design for a Universal input (85Vac to 265Vac) to 19.5V @3.33A output exceeding CoC-5 Tier2 and DOE Level VI requirements for external power supplies using the LM5023 Quasi-Resontant Flyback Controller with UCC24630 Synchronous Rectification Controller and CSD19531Q5A MOSFET. Additionally the LM8364 reset controller is used to provide input line AC UVLO protection. As seen at APEC
  • 12V Vin Nominal, 50V Vout @ 0.8A Isolated Flyback Converter - Reference Design
    PMP7931: PMP7931 is an isolated flyback converter accepting an input voltage of 12Vin +/-10% and providing an isolated 50Vout capable of supplying up to 0.8A of current to the load.
  • 120VAC Input, 5V/0.8A Output, Non-Isolated Flyback
    PMP6811: This reference design uses the UCC28C42 in a non-isolated flyback topology to generate 5V at 0.8A from a US line AC input. This low-cost, compact design is over 70% efficient at maximum load.
  • 300VDCin to 600VDCin; 20Vout @ 1.5A;
    PMP7958: A high voltage input isolated flyback converter that accepts an input voltage of 300VDCin to 600VDCin and provides an isolated output of 20Vout capable of supplying 1.5A.
  • 85VAC to 265VAC Input, 12V Output, 15W Quasi-Resonant Flyback - PMP8362.2 - TI Tool Folder
    PMP8362: This reference design uses the UCC28610 quasi-resonant flyback controller to generate isolated 7.5V and 12V outputs from a universal AC input. The 7.5V output is designed to provide up to 1.3A of output current, while the 12V output is capable of providing up to 0.42A. The 7.5V output is regulated, while the 12V output is generated from a stacked, unregulated winding on the transformer.
  • Clocking Solution Reference Design for GSPS ADCs
    TIDA-00359: Low cost, high performance clocking solution for GSPS data converters. This reference design discusses the use of a TRF3765, a low noise frequency synthesizer, generating the sampling clock for a 4 GSPS analog-to-digital converter (ADC12J4000). Experiments demonstrate data sheet comparable SNR and SFDR performance.
  • The PMP7816 reference design is a Flyback which uses a LM5020MM and was intended for Computers and P
    PMP7816: The PMP7816 reference design is a Flyback which uses a LM5020MM and was intended for Computers and Peripherals applications. It can generate an Isolated 3.3 volt output at 1 Amp from an input 30 to 75 Volts DC.
  • 85-318Vin, 15Vout, 1Aout, AC-DC Buck Converter Reference Design
    PMP10833: The PMP10833RevA reference design is a compact and thermally efficient design intended to step down a wide range of AC inputs. This design incorporates the UCC28C42, a current-mode PWM controller, with controllable frequencies up to 1Mhz.
  • 9V – 50V input to 12V@3A, Sepic Converter
    PMP7768: It is a 36W Sepic converter designed using LM5022. The output is set to 12V and input varies from 9V to 50V. It uses a bootstrap supply to minimize losses in LM5022. It is a current mode controller.
  • LM3445 – 220VAC, 7W Dimmable Isolated
    PMP7751: This demonstration board highlights the performance of a LM3445 based Flyback LED driver solution that can be used to power a single LED string consisting of 6 / 7 series connected LEDs from an 198 VRMS to 264 VRMS, 50 Hz input power supply. This is a two-layer board using the bottom and top layer for component placement. The demonstration board can be modified to adjust the LED forward current, the number of series connected LEDs that are driven and the switching frequency. Refer to the LM3445 datasheet for detailed instructions. A bill of materials is included that describes the parts used on this demonstration board.
  • 90V to 270V AC Input, -12V to +12V/3W Quasi-Resonant Flyback(12V @ 250mA) - PMP7263.1 - TI Tool Folder
    PMP7263: This reference design uses the UCC28600 quasi-resonant flyback controller to generate isolated +12V/250mA and -12V/10mA outputs from a universal AC input. The energy saving features of the UCC28600 minimize power losses at no load and full load conditions. This design is laid out on a 36mm X 46mm printed circuit board.
  • Boost (20V- 40V @ 500mA) for LED Lighting
  • Primary-Side Regulated Flyback with 85 to 265VAC Input (12V @ 0.5A) Reference Design
    PMP8787: The PMP8787 reference design uses the UCC28700 flyback controller to generate a 12V/500mA output from a univeral AC input. The primary-side regulation technique implemented by the UCC28700 eliminates the need for an opto coupler, reducing the size and cost of the design. In addition, the valley switching of the UCC28700 allows this design to achieve a maximum load efficiency over 80%; no load losses are less than 40mW. The circuit board measures only 28mm by 33mm, with a maximum height below 20mm.
  • 30 to 350Vin 15Vout @ 1A Isolated Flyback Converter Reference Design
    PMP9334: PMP9334 is an isolated Flyback converter utilizing the LM5022 for industrial applications. It uses primary side regulation from an auxiliary winding with a resistor divider network to the Feedback pin of the LM5022. This design has a minimum operating input voltage of 30V and a max rating of 350V.
  • Class 4 Synchronous Flyback Converter (5V @ 4.5A) w/Sleep Mode for PoE Reference Design
    PMP9013: The PMP9013 is an IEEE802.3at, Type 2 compliant, high-efficiency synchronous flyback converter (5V @4.5A) with sleep mode used for PD design in PoE applications. The reference design has the ability to allow an external adapter to supply power to the board if PoE power is not available.
  • 56W Active Clamp for Telecom Apps Reference Design
    PMP10202: This reference design provides 28V out of 48V input voltage to supply noise sensitive loads
  • Primary-Side Regulated Flyback with 85-277VAC Input (24V @ 0.5A) Reference Design
    PMP9018: The PMP9018 reference design uses the UCC28700 primary-side regulated flyback controller to generate a 24V/0.5A output from an 85V-277V AC input. The valley switching of the UCC28700 allows this low-cost design to achieve efficiencies over 87%; no load losses are less than 50mW.
  • A Fully Featured, 350W Offline High Performance Power Supply
    PMP5568: This project is a complete 350W, high performance, high speed offline power supply solution. It contains a novel, microcontroller-driven synchronous bridge rectifier, a 2-phase interleaved PFC stage and a phase-shifted fullbridge as down converter. It has an universal input (85 .. 265V AC) and the output voltage is adjustable between 12 and 14V. The continuous output current is 25A, the peak current is 27A. A second microcontroller monitors several values (input voltage, PFC voltage, output voltage, output current, temperatures), is the interface to the user (LCD, push-buttons), adjusts the output voltage and synchronizes the switching frequency of all converters.
  • 30W Ultra Wide Range Power Supply for Protection Relays Reference Design
    TIDA-00127: This power supply solution for Protection Relays handles an ultra-wide range of both AC (88-276V AC) and DC (24-250V DC) inputs making it a suitable platform to power a variety of Protection Relays. The power supply is designed to output industry standard voltages (such as +/- 12V and isolated 6.75V) required in many Protection Relays while also providing excellent line and load regulation (< +/- 3%). This solution has been engineered for high wattage (30W) with good efficiency (up to 78%) and has also been pre-compliance tested for IEC61000-4 (EFT and Surge) and CISPR 11 Class A (Interference).
  • Low-Line Wide Input LLC Resonant Conv for Consumer Electronics (12V@10A) Reference Design
    PMP8762: The PMP8762 reference design provides a 12V/10A output from a low line-input voltage (100Vac to 132Vac) with a single LLC resonant converter stage. This design is featured with its low circuit cost, low electromagnetic interference (both conduction and radiation), and high efficiency (over 87% @ full load). This design uses the UCC25600 resonant converter controller along with UCC27702 high side gate driver to control the LLC resonant converter.
  • 350W Constant Voltage - Constant Current (CVCC) Phase-Shifted Full Bridge reference design
    PMP9622: This reference design uses the UCC3895 Phase-Shifted Full Bridge controller to implement a high efficiency, 120VAC input to 44Vdc up to 8A output. The power supply is set up to be constant voltage-constant current. The voltage and current are set by fixed resistor values and could be set by micro-processor in the actual product. The design is biased by a low-cost BJT Flyback using the UCC28720 PWM controller.
  • Reference Design - Universal Line Input AC-DC 3W High Side Buck Converter using UCC28720
    PMP9649: The PMP9649 reference design is a simple, low-cost high side Buck converter to convert universal AC input voltage (85Vac to 265Vac) to a non-isolated 20V/150mA DC output with UCC28720 controller. BJT is applied as the buck switch for cost optimization, and simplicity is achieved with bulit-in sample and hold regulation function in UCC28720.
  • Universal AC-DC Buck Converter Using UCC28710 Reference Design
    PMP9530: The PMP9530 reference design uses a buck converter to convert universal AC input voltage (85Vac to 265Vac) to a 18V/300mA DC output with UCC28710 controller. High efficiency and circuit simplicity is achieved with quasi-resonant valley-switching operation and a Buck topology.
  • Envelope-Tracking Power Supply Reference Design for Audio Power Amplifiers with TPS61088
    PMP9774: This reference design delivers an envelope-tracking power supply circuit for audio power amplifier (PA) with TPS61088. By adding an audio envelope signal to the FB pin, the TPS61088’s output voltage can change in accordance with the envelope of the audio signal. So the TPS61088 provides a dynamically changing supply voltage to the PA. Thus the PA can always keep high efficiency in the whole output power range.
  • Class 4- Dual PoE+ (Power Over Ethernet) - PMP6998.2 - TI Tool Folder
    PMP6998: The PMP6998 reference design is an isolated Flyback which uses an LM5072 and is intended for Power over Ethernet (PoE) applications. It can generate isolated outputs of 3.3 Volts at 3.3 Amps and 5 Volts at 2 Amps from an input of 38 to 60 Volts DC. An auxiliary input supply of 12 Volts may also be used with this design.
  • 30W Smart Current Equalizer with color temperature selection for panel lamp application
    PMP8009: This demonstration board is aimed to drive 30W 6 channels LED system powered by constant current power supply. Thanks to the intelligent circuitry inside LM3466, the solution can provide accurate adjustable current branch equalization, well controlled current limit protection, adjustable color temperature and smart open string light intensity control. Meanwhile, the solution is power efficient and EMI friendly. It is especially suitable for street light application, eye care desk lighting and other multi-channel LED systems.
  • Sync Buck for Global Systems for Mobile (GSM) (1.4V @ 3.2A) - PMP1908.1 - TI Tool Folder
    PMP1908: This design implements three sync buck converters with remote sensing and built-in-test (BIT) functionality. Overall efficiency is greater than 90%.
  • QR Flyback Converter for High Input Voltage (up to 415Vac)
    PMP8471.2: PMP8471 has been designed as a smart meter power supply for high input voltage application. PMP8471 can sustain input voltage up to 415Vac. The flyback coupled-inductor is designed to supply two 12V outputs each with 300mA nominal output current.
  • Triac dimmable Flyback LED Driver with PFC for A19 using TPS92314
    PMP8014: The main purpose of this reference design is to demonstrate a high performance, compact size and triac Dimmable offline flyback LED driver with PFC based on TPS92314. This LED driver is designed for converting an AC input to a regulated LED current. The operating conditions and performance of the reference design are as follows: ●198VAC to 264VAC, 50Hz Input Voltage ●18V to 22V LED Voltage ●350mA Regulated LED Current ●84% Typical System Efficiency ●0.9 Typical Power Factor ●Output Short-Circuit and Open-Circuit Protection
  • Wide Input Active Clamp Forward Converter with Isolated Output
    PMP7892: PMP7892 is an isolated active clamp forward converter capable of 42W output power. This design uses the LM5026 active clamp current-mode controller. Output voltage regulation is maintained using an LMV431 shunt regulator and opto-coupler feedback. Schottky rectifiers allow for holdup of 10ms using the stored charge of the output capacitors. The isolation voltage is 2250 VDC meeting basic insulation requirements.
  • Two Rail Flyback Converter with LM5022 for Industrial Applications
    PMP9436: PMP9436 is designed for industrial applications using a two rail output Flyback converter with LM5022. Design supports input voltage of 24V, 20% range and 5V 1.5A output1 and 24V 50mA output2.
  • Direct Type and Local Dimming for Conventional TV power with an LED driver, no boost DC/DC
  • 700V-860V input to 16.5V@0.5A output
    PMP7769: Circuit is a non isolated flyback converter. Vin is 700V to 800V max, converting to 16.5V out at a maximum current of 500mA. The design utilizes an external Error amplifier using an LMC7101 for feedback control. The circuit also uses U102 and Q101(and resistors etc etc…) as an external UVLO circuit. LM5021 features include an ultra-low (25 µA) start-up current, which minimizes power losses in the high voltage start-up network. A skip cycle mode reduces power consumption with light loads for energy conserving applications.
  • 6V-42V Input 12V/5A SEPIC for Automotive Applications
    PMP7797: PMP7797 is a wide-input SEPIC converter designed for automotive applications. This design uses the LM25037Q push-pull controller as an interleaved boost, which incorporates two gate drivers for controlling two sets of MOSFET switches. The input is 12V nominal with a working range of 6V at cold crank to 42V at load dump. An auxiliary soft-start circuit is incorporated into the design, as well as input and output LC filters. At higher input voltage this SEPIC is capable of higher output current as shown by the typical efficiency plot.
  • Sync Buck for Global Systems for Mobile (GSM) (3.3V @ 6A)
    PMP1908.3: This design implements three sync buck converters with remote sensing and built-in-test (BIT) functionality. Overall efficiency is greater than 90%.
  • 85VAC-265VAC Input, 12V/15W Output Green-Mode Flyback
    PMP6833: The PMP6833 reference design uses the UCC28600 green-mode controller to generate a 12V/15W regulated output. The quasi-resonant switching of the UCC28600 allows this low-cost design to achieve a maximum load efficiency is over 83%, while the no load losses are less than 200mW.
  • LED w/ dimming
    PMP5632: The PMP5632 is a reference design for a diagnostic device. It's a sepic LED driver with analog dimming.
  • 5V/2.5A AC/DC Flyback PSU for USB Adaptor Applications Reference Design
    PMP8965: The PMP8965 is a 12.5W USB adapter reference design using the UCC28740 quasi-resonant/discontinues flyback controller, with synchronous rectification to improve efficiency using the UCC24610 Green Rectifier Controller.
  • 230V AC input to 23V,0.42A Flyback LED Driver
    PMP7752: It is a TRAIC dimmable offline flyback LED driver using LM3445. It has an adaptive constant off-time AC/DC constant current controller feature. It can be used with input supply of 230V AC and can light 7 LEDs in string supplying 420mA of current.
  • Universal AC input High Efficiency 18W isolated LED driver for T8 Tube. (42V @ 0.42A)
    PMP4347: This reference design demonstrates low cost, high PF LED Driver solution for T8 tube application, which includes single stage Flyback with Primary Side Regulation topology using TPS92314(SOIC-8). The input range is 85~265Vac and output is 38~42V 420mA. Typical 90% efficiency and PF>0.9.
  • Universal AC-DC Buck Converter using UCC28710 Reference Design
    PMP9087: The PMP9087 reference design uses Buck converter to convert universal AC input voltage (85Vac to 265Vac) to a 12V/200mA DC output with UCC28710 controller. High efficiency and circuit simplicity is achieved with quasi-resonant valley-switching operation and the utilization of Buck topology.
  • Sync Buck for Global Systems for Mobile (GSM) (6.5V @ 7.5A) - PMP1908.2 - TI Tool Folder
    PMP1908: This design implements three sync buck converters with remote sensing and built-in-test (BIT) functionality. Overall efficiency is greater than 90%.
  • TPS92560 High Power 20W Boost LED Driver Reference Design
    PMP8020: The main purpose of this reference design is to demonstrate a very good compatibility of Power source boost topology LED driver based on TPS92560. This LED driver is designed for converting a power source DC, AC & E-transformer to a regulated LED current. The operating conditions and performance of the reference design are as follows: 12VDC, or 12Vac / 50Hz 60Hz, or 12VAC E-transformer, Output Power 20W, 30-40V LED voltage , 500mA Regulated LED Current , 86% Typical System Efficiency, High Power Factor > 0.9, and output Open-Circuit Protection.
  • 85VAC to 265VAC Input 15V/400mA Output, Low Cost and Compact Bias Supply Reference Design
    PMP10319: The PMP10319 reference design is a compact and thermally efficient design intended to step down a wide range of AC inputs (85VAC to 265VAC). This non-isolated Buck design incorporates the UCC28710 PSR controller. The PMP10319RevA board are designed with complete standard components (including magnetics).
  • 90 to 110Vin 12Vout @ 0.3A Non-Sync Buck Converter Reference Design
    PMP10739: PMP10739 is a 3.6W buck converter using the UCC28700 controller IC. The design accepts an input voltage of 90Vin to 110Vin and provides an output of 12Vout capable of supplying 0.3A of current to the load. The UCC28700 has a frequency dithering feature for reduced EMI.

Related Parts

Update Alert Settings for: 1N4148W by Diotec Semiconductor AG

  • Please alert me when 1N4148W inventory levels are or equal to a quantity of from one of my selected distributors.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4148W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4148W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.