Part Details for 1N4148WL2-TP-HF by Micro Commercial Components
Overview of 1N4148WL2-TP-HF by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4148WL2-TP-HF
1N4148WL2-TP-HF CAD Models
1N4148WL2-TP-HF Part Data Attributes
|
1N4148WL2-TP-HF
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
1N4148WL2-TP-HF
Micro Commercial Components
Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DFN1006-2L, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | DFN1006-2L, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 2016-08-23 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.1 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 1N4148WL2-TP-HF
This table gives cross-reference parts and alternative options found for 1N4148WL2-TP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148WL2-TP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV16WS-TG-WS | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Willas Electronic Corp | 1N4148WL2-TP-HF vs BAV16WS-TG-WS |
BAV16WS-H | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | 1N4148WL2-TP-HF vs BAV16WS-H |
1SS422-T1 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1N4148WL2-TP-HF vs 1SS422-T1 |
MMBD4148 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | 1N4148WL2-TP-HF vs MMBD4148 |
1N4149 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), | Galaxy Microelectronics | 1N4148WL2-TP-HF vs 1N4149 |
BAR46 | 0.15A, 100V, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-3 | STMicroelectronics | 1N4148WL2-TP-HF vs BAR46 |
MMBD4148TS_R1_00001 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1N4148WL2-TP-HF vs MMBD4148TS_R1_00001 |
BAT46WS | Rectifier Diode, Schottky, 1 Element, 0.15A, 100V V(RRM), Silicon, | Surge Components Inc | 1N4148WL2-TP-HF vs BAT46WS |
LBAT46T1G | Rectifier Diode, Schottky, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | LRC Leshan Radio Co Ltd | 1N4148WL2-TP-HF vs LBAT46T1G |
1N4148WSF2 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | 1N4148WL2-TP-HF vs 1N4148WSF2 |