-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC2567
|
Newark | Diode, Small Signal, 0.15A, 75V, Sod323, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:75V, Forward Current If(Av):150Ma, Forward Voltage Vf Max:1.2V, Reverse Recovery Time Trr Max:4Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Vishay 1N4148WS-HG3-18 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11888 |
|
$0.1100 / $0.3800 | Buy Now |
DISTI #
1N4148WS-HG3-18
|
Avnet Americas | Diode Small Signal Switching 100V 150mA 2-Pin SOD-323 T/R (Alt: 1N4148WS-HG3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.0365 / $0.0463 | Buy Now |
DISTI #
78-1N4148WS-HG3-18
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 1V Vf, 4pF, 25nA Ir SOD-323 RoHS: Compliant | 34243 |
|
$0.0360 / $0.3600 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$0.0735 / $0.2450 | Buy Now | |
DISTI #
1N4148WS-HG3-18
|
TTI | Diodes - General Purpose, Power, Switching 1V Vf, 4pF, 25nA Ir SOD-323 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0350 / $0.0460 | Buy Now |
DISTI #
1N4148WS-HG3-18
|
Avnet Americas | Diode Small Signal Switching 100V 150mA 2-Pin SOD-323 T/R (Alt: 1N4148WS-HG3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.0365 / $0.0463 | Buy Now |
DISTI #
1N4148WS-HG3-18
|
Avnet Americas | Diode Small Signal Switching 100V 150mA 2-Pin SOD-323 T/R (Alt: 1N4148WS-HG3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.0348 / $0.0416 | Buy Now |
DISTI #
2989316
|
element14 Asia-Pacific | DIODE, SMALL SIGNAL, 0.15A, 75V, SOD323 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 11888 |
|
$0.0595 / $0.3865 | Buy Now |
DISTI #
2989316RL
|
element14 Asia-Pacific | DIODE, SMALL SIGNAL, 0.15A, 75V, SOD323 RoHS: Compliant Min Qty: 100 Container: Reel | 11888 |
|
$0.0595 / $0.1080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N4148WS-HG3-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1N4148WS-HG3-18
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Case Connection | UNSPECIFIED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for 1N4148WS-HG3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148WS-HG3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4148WS-V-GS18 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | 1N4148WS-HG3-18 vs 1N4148WS-V-GS18 |
1N4148WS-G3-18 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GREEN PACKAGE-2 | Vishay Intertechnologies | 1N4148WS-HG3-18 vs 1N4148WS-G3-18 |
1N4148WS | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon | DC Components Co Ltd | 1N4148WS-HG3-18 vs 1N4148WS |
1N4148WS | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | 1N4148WS-HG3-18 vs 1N4148WS |
1N4148WS-HG3-08 | Rectifier Diode, | Vishay Intertechnologies | 1N4148WS-HG3-18 vs 1N4148WS-HG3-08 |
MMDL914T3G | 100 V 200 mA High Speed Switching Diode, SOD-323 2 LEAD, 10000-REEL | onsemi | 1N4148WS-HG3-18 vs MMDL914T3G |
1N4148WSQ-13-F | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, | Diodes Incorporated | 1N4148WS-HG3-18 vs 1N4148WSQ-13-F |
1N4148WS | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, PLASTIC, SOD-323F, 2 PIN | Formosa Microsemi Co Ltd | 1N4148WS-HG3-18 vs 1N4148WS |
1N4148WSTR | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | 1N4148WS-HG3-18 vs 1N4148WSTR |
1N4148WS-H | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, HALOGEN FREE, PLASTIC, SOD-323F, 2 PIN | Formosa Microsemi Co Ltd | 1N4148WS-HG3-18 vs 1N4148WS-H |