1N4148WS by:

Overview of: 1N4148WS by Nextgen Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: 1N4148WS

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
2,784,000 Reel
  • 12,000 $0.0475
Parametric Data

Part Details for: 1N4148WS

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Resources and Additional Insights

Reference Designs

  • Series Driver (350mA@20) for PAR30/PAR38 Light Bulb Replacement
    PMP4304: The PMP4304 is 7W TRIAC dimming LED lighting Driver with 180 to 264Vac input. It has only 50 components counts with low BOM cost,and it is TRIAC dimmable solutions without flicking. PMP4304 has a primary side that controls without opto-coupler and Constant On-time control with high power factor.
  • 220VAC in 28W Non-Isolated T8 Tube LED Driver Solution
    PMP4362: The reference design presents non-isolated LED driver solution for 28W T8 tube application. The valley switching mode controller TPS92314 is used to achieve high effiency (>93%) over input range. Inherent PFC achieves high PF>0.92. The design includes EMI driver board and LED driver board. The overall size is around 100mmx16mmx14.5mm.
  • 30W Smart Current Equalizer with color temperature selection for panel lamp application
    PMP8009: This demonstration board is aimed to drive 30W 6 channels LED system powered by constant current power supply. Thanks to the intelligent circuitry inside LM3466, the solution can provide accurate adjustable current branch equalization, well controlled current limit protection, adjustable color temperature and smart open string light intensity control. Meanwhile, the solution is power efficient and EMI friendly. It is especially suitable for street light application, eye care desk lighting and other multi-channel LED systems.
  • Universal AC input High Efficiency 18W isolated LED driver for T8 Tube. (42V @ 0.42A)
    PMP4347: This reference design demonstrates low cost, high PF LED Driver solution for T8 tube application, which includes single stage Flyback with Primary Side Regulation topology using TPS92314(SOIC-8). The input range is 85~265Vac and output is 38~42V 420mA. Typical 90% efficiency and PF>0.9.

Related Parts

Update Alert Settings for: 1N4148WS by Nextgen Components

  • Please alert me when 1N4148WS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N4148WS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4148WS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N4148WS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4148WS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4148WS by Nextgen Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.