Part Details for 1N4148WT by Fairchild Semiconductor Corporation
Overview of 1N4148WT by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4148WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-1N4148WT-ND
|
DigiKey | SMALL SIGNAL DIODE Min Qty: 11539 Container: Bulk MARKETPLACE PRODUCT |
6261972 In Stock |
|
$0.0300 | Buy Now |
|
Bristol Electronics | 1631 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 89 | 5835 |
|
$0.0094 / $0.0563 | Buy Now |
|
Bristol Electronics | 48000 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 0.15A, 100V V(RRM), SILICON, SOD-523 | 4668 |
|
$0.0075 / $0.0750 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 0.15A, 100V V(RRM), SILICON, SOD-523 | 1147 |
|
$0.0294 / $0.1470 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 0.15A, 100V V(RRM), SILICON, SOD-523 | 38400 |
|
$0.0375 / $0.2500 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 0.15A, 100V V(RRM), SILICON, SOD-523 | 5745 |
|
$0.0500 / $0.2500 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 0.15A, 100V V(RRM), SILICON, SOD-523 | 3936 |
|
$0.2100 / $0.6000 | Buy Now |
|
Rochester Electronics | 1N4148 - Small Signal Diode RoHS: Compliant Status: Active Min Qty: 1 | 279539 |
|
$0.0224 / $0.0263 | Buy Now |
Part Details for 1N4148WT
1N4148WT CAD Models
1N4148WT Part Data Attributes
|
1N4148WT
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4148WT
Fairchild Semiconductor Corporation
Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, GREEN, PLASTIC, SC-79, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOD-523F | |
Package Description | GREEN, PLASTIC, SC-79, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 2LD,SOD523F, JEITA SC-79, 0.7MM TALL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.72 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 1N4148WT
This table gives cross-reference parts and alternative options found for 1N4148WT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148WT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4148W-G | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Sensitron Semiconductors | 1N4148WT vs 1N4148W-G |
1N4148W-T1 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-2 | Sensitron Semiconductors | 1N4148WT vs 1N4148W-T1 |
1N4148W | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-2 | Sensitron Semiconductors | 1N4148WT vs 1N4148W |
1N4148W-GT1 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-2 | Sensitron Semiconductors | 1N4148WT vs 1N4148W-GT1 |