If you like Findchips… You will love Findchips PRO. Try it Now.

1N4148W_R1_00001

Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2

Manufacturer PanJit Semiconductor

Part Details

CAD Models Information

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Distributors with Stock

Total Inventory

261,000

Part Number Description Manufacturer Compare
1N4148W Diodes Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diotec Semiconductor AG 1N4148W_R1_00001 vs 1N4148W
1N4148W-E3-08 Diodes Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 Vishay Intertechnologies 1N4148W_R1_00001 vs 1N4148W-E3-08
1N4148WX-TP Diodes Rectifier Diode, 1 Element, 0.3A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1N4148W_R1_00001 vs 1N4148WX-TP
1N4148W-7-F Diodes Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated 1N4148W_R1_00001 vs 1N4148W-7-F
Part Number Description Manufacturer Compare
1N4148WT-7 Diodes Rectifier Diode, 1 Element, 0.125A, 80V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 Diodes Incorporated 1N4148W_R1_00001 vs 1N4148WT-7
1N4148W Diodes Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diotec Semiconductor AG 1N4148W_R1_00001 vs 1N4148W
LL4148 Diodes Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 Lite-On Semiconductor Corporation 1N4148W_R1_00001 vs LL4148
1N4148W-TP Diodes Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1N4148W_R1_00001 vs 1N4148W-TP
1N4148WT Diodes Small Signal Diode, 8000-REEL ON Semiconductor 1N4148W_R1_00001 vs 1N4148WT
1N4148W-7-F Diodes Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated 1N4148W_R1_00001 vs 1N4148W-7-F
1N4148W-E3-08 Diodes Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 Vishay Intertechnologies 1N4148W_R1_00001 vs 1N4148W-E3-08
PMLL4148L,115 Diodes PMLL4148L; PMLL4448 - High-speed switching diodes MELF 2-Pin Nexperia 1N4148W_R1_00001 vs PMLL4148L,115
FDLL4148 Diodes High Conductance Fast Diode, 2500-REEL ON Semiconductor 1N4148W_R1_00001 vs FDLL4148

Global Popularity

Popularity in Diodes

Popularity in Rectifier Diodes

Popularity by Region

Very High

Medium

Good

Low

  • 1. India
    100
  • 2. United States
    96
  • 3. China
    87
  • 4. Taiwan
    86
  • 5. South Korea
    82
  • 6. Brazil
    78
  • 7. Mexico
    77
  • 8. Hong Kong
    77
  • 9. Israel
    77
  • 10. Germany
    76

Estimated Price History

Estimated Stock History

Datasheets & Reference Designs

Frequently Asked Questions (FAQ)

  • Q: What is the difference between a 1N4148 and a 1N914?

    A: For a number of devices digikey (notably Fairchild) lists the leakage current for the 1N4148 as 5 µA, the same as the 1N914. But for others (e.g. NXP) the leakage current is only 25 nA. Which would make the 1N4148 a better alternative to the 1N914. more

  • Q: What are 1N4148 diode applications?

    A: The switching diode is the most basic function of almost every electronic application. Switching diodes are also used in high-speed rectifying applications, such as in radiofrequency receivers. Applications also include high-speed switching, general-purpose switching and reverse polarity protection in the consumer, automotive, and telecommunication industry. more

  • Q: Is there a 1N4148 zener diode?

    A: The 1N4148 is a standard silicon switching diode. It is one of the most popular and long-lived switching diodes because of its dependable specifications and low cost.The 1N4148 is useful in switching applications up to about 100 MHz with a reverse-recovery time of no more than 4 ns. more

  • Q: What are some 1N4148 diode equivalents?

    A: You can replace 1N4148 with 1N4448WS, 1N4448W, 1N4448, 1N4148WS, 1N4148W more

  • Q: Where can I find 1N4148 switching diode specifications?

    A: The most widely used of all the glass encapsulated signal diodes is the very common 1N4148 and its equivalent 1N914 signal diode.Small signal and switching diodes have much lower power and current ratings, around 150mA, 500mW maximum compared to rectifier diodes, but they can function better in high frequency applications or in clipping and switching applications that deal with short-duration pulse waveforms. more

  • Q: What is the forward voltage drop on 1N4148?

    A: For ultra-low power use and the low voltage levels involved, you need to be careful about the type of diode used. A regular 1N4148 silicon diode has a forward drop of about 0.65V, quite a bit when supplies are 2..3V! more

  • Q: What is the difference between a 1N4148 and a 1N4001?

    A: Both diodes work the same way by allowing current to flow in one direction. The differences have to do with power and frequency characteristics. They are made from a p-n junction and are two lead devices. more

  • Q: Where can I find a 1N4148 in sod323 package?

    A: 1N4148WS-7-F - Diodes Inc. - Download PCB Footprint & Schematic Symbol, Datasheet, Pinout in Altium, Eagle, KiCAD, DesignSpark, CADSTAR, OrCAD, PADS & more more

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →