-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-1N4148W_R2_00001
|
Mouser Electronics | Diodes - General Purpose, Power, Switching SURFACE MOUNT SWITCHING DIODES RoHS: Compliant | 24912 |
|
$0.0120 / $0.1300 | Buy Now |
|
NAC | 100V,Small Signal Switching Diodes,SOD-123,4A RoHS: Compliant Min Qty: 1 Package Multiple: 10000 Container: Reel | 41992 |
|
$0.0090 / $0.0100 | Buy Now |
DISTI #
1N4148W_R2_00001
|
Avnet Silica | SOD 123/410 mW/Switching Diode/SMD (Alt: 1N4148W_R2_00001) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N4148W_R2_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N4148W_R2_00001
PanJit Semiconductor
Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | PANJIT | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.41 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for 1N4148W_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148W_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4148W-T1-LF | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1N4148W_R2_00001 vs 1N4148W-T1-LF |
1N4148WQ-7-F | Rectifier Diode, 1 Element, 0.3A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | 1N4148W_R2_00001 vs 1N4148WQ-7-F |
1N4148W-V-GS18 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | 1N4148W_R2_00001 vs 1N4148W-V-GS18 |
1N4148W | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, SOD-123, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | 1N4148W_R2_00001 vs 1N4148W |
1N4148W-G | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | 1N4148W_R2_00001 vs 1N4148W-G |
1N4148W-T | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-2 | Rectron Semiconductor | 1N4148W_R2_00001 vs 1N4148W-T |
1N4148W | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1N4148W_R2_00001 vs 1N4148W |
1N4148WX | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N4148W_R2_00001 vs 1N4148WX |
1N4148WT/R7 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1N4148W_R2_00001 vs 1N4148WT/R7 |
1N4148W-T1 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | 1N4148W_R2_00001 vs 1N4148W-T1 |