Part Details for 1N4153-1 by Microchip Technology Inc
Overview of 1N4153-1 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 1N4153-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ8189
|
Newark | Signal Or Computer Diode Do-35 Rohs Compliant: Yes |Microchip 1N4153-1 RoHS: Compliant Min Qty: 747 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 | Buy Now |
DISTI #
1N4153-1-ND
|
DigiKey | DIODE GEN PURP 50V 150MA DO35 Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
593 In Stock |
|
$1.1100 / $1.1900 | Buy Now |
DISTI #
1N4153-1/TR
|
Avnet Americas | Diode Switching 75V 0.15A 2-Pin DO-35 - Tape and Reel (Alt: 1N4153-1/TR) RoHS: Not Compliant Min Qty: 650 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$1.2200 / $1.3600 | Buy Now |
DISTI #
1N4153-1
|
Avnet Americas | Diode Switching 75V 0.15A 2-Pin DO-35 - Bulk (Alt: 1N4153-1) RoHS: Not Compliant Min Qty: 747 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0600 / $1.1900 | Buy Now |
DISTI #
494-1N4153-1
|
Mouser Electronics | Small Signal Switching Diodes Signal or Computer Diode RoHS: Not Compliant | 910 |
|
$1.1100 / $1.1900 | Buy Now |
DISTI #
1N4153-1
|
Microchip Technology Inc | Signal or Computer Diode _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
3839 Alternates Available |
|
$1.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 3839 Factory Stock |
|
$1.0100 / $1.2900 | Buy Now |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 294 Package Multiple: 1 | 0 |
|
$1.0600 / $1.3100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 3839 Factory Stock |
|
$1.0100 / $1.2900 | Buy Now |
|
New Advantage Corporation | 1N4153 Series 50 V 150 A Sealed Metallurgically Bonded Single Diode - DO-35 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 198 |
|
$1.4500 / $1.5600 | Buy Now |
Part Details for 1N4153-1
1N4153-1 CAD Models
1N4153-1 Part Data Attributes
|
1N4153-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4153-1
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.15A, Silicon, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 75 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.88 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-PRF-19500 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4153-1
This table gives cross-reference parts and alternative options found for 1N4153-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4153-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4153T-11 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35 | ROHM Semiconductor | 1N4153-1 vs 1N4153T-11 |
1N4153T-88 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35 | ROHM Semiconductor | 1N4153-1 vs 1N4153T-88 |
1N4153133 | DIODE 0.2 A, 75 V, SILICON, SIGNAL DIODE, DO-35, Signal Diode | NXP Semiconductors | 1N4153-1 vs 1N4153133 |
JAN1N4153 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, Silicon, DO-35, | Unitrode Corporation | 1N4153-1 vs JAN1N4153 |
1N4153T-80A | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35 | ROHM Semiconductor | 1N4153-1 vs 1N4153T-80A |
JAN1N4153-1 | Rectifier Diode, 1 Element, 0.15A, Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4153-1 vs JAN1N4153-1 |
JANTXV1N4153 | Rectifier Diode, 1 Element, 0.15A, Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4153-1 vs JANTXV1N4153 |
1N4153T-77 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35 | ROHM Semiconductor | 1N4153-1 vs 1N4153T-77 |
1N4153T11A | Rectifier Diode, 1 Element, 0.15A, Silicon, DO-35 | ROHM Semiconductor | 1N4153-1 vs 1N4153T11A |
1N4153-1 | Rectifier Diode, 1 Element, 0.15A, Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4153-1 vs 1N4153-1 |