Part Details for 1N4448WT/R7 by PanJit Semiconductor
Overview of 1N4448WT/R7 by PanJit Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4448WT/R7
1N4448WT/R7 CAD Models
1N4448WT/R7 Part Data Attributes
|
1N4448WT/R7
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N4448WT/R7
PanJit Semiconductor
Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.72 V | |
JESD-30 Code | R-PDSO-G2 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1N4448WT/R7
This table gives cross-reference parts and alternative options found for 1N4448WT/R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4448WT/R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4148W-XX-TR70 | Rectifier Diode, | Taitron Components Inc | 1N4448WT/R7 vs 1N4148W-XX-TR70 |
1N4148DF-HF | Rectifier Diode, | Rectron Semiconductor | 1N4448WT/R7 vs 1N4148DF-HF |
1N4448W | Rectifier Diode, | Continental Device India Ltd | 1N4448WT/R7 vs 1N4448W |
1N4148W-XX-RG70 | Rectifier Diode, | Taitron Components Inc | 1N4448WT/R7 vs 1N4148W-XX-RG70 |
1N4448W-AQ | Rectifier Diode, | Diotec Semiconductor AG | 1N4448WT/R7 vs 1N4448W-AQ |
1N4448WT | Rectifier Diode, | Taitron Components Inc | 1N4448WT/R7 vs 1N4448WT |
1N4148W-XX-RG30 | Rectifier Diode, | Taitron Components Inc | 1N4448WT/R7 vs 1N4148W-XX-RG30 |
1N4148WU | Rectifier Diode, | Taitron Components Inc | 1N4448WT/R7 vs 1N4148WU |
1N4148W-XX-TR30 | Rectifier Diode, | Taitron Components Inc | 1N4448WT/R7 vs 1N4148W-XX-TR30 |
1N4148W_R1_10001 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), | PanJit Semiconductor | 1N4448WT/R7 vs 1N4148W_R1_10001 |