If you like Findchips… You will love Findchips PRO. Try it Now.
Zener Diode, 120V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN
1N4491
Active
SEMTECH CORP
HERMETIC SEALED, G99, 2 PIN
2
unknown
EAR99
8541.10.00.50
13 Weeks
Semtech Corporation
5.26
ISOLATED
SINGLE
SILICON
ZENER DIODE
400 Ω
O-XALF-W2
1
2
175 °C
UNSPECIFIED
ROUND
LONG FORM
UNIDIRECTIONAL
1.5 W
Not Qualified
120 V
Voltage Reference Diodes
NO
ZENER
WIRE
AXIAL
5%
2 mA
236
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N4491C Diodes | Zener Diode, 120V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4491 vs JANTXV1N4491C |
JAN1N4491 Diodes | DIODE 120 V, 1.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN, Voltage Regulator Diode | Defense Supply Center Columbus | 1N4491 vs JAN1N4491 |
JANTX1N4491C Diodes | Zener Diode, 120V V(Z), 2%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN | Defense Logistics Agency | 1N4491 vs JANTX1N4491C |
JAN1N4491CUS Diodes | Zener Diode, 120V V(Z), 2%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Microsemi Corporation | 1N4491 vs JAN1N4491CUS |
JANTXV1N4491D Diodes | DIODE 120 V, 1.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN, Voltage Regulator Diode | Defense Supply Center Columbus | 1N4491 vs JANTXV1N4491D |