Part Details for 1N4734A-T50A by onsemi
Results Overview of 1N4734A-T50A by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4734A-T50A Information
1N4734A-T50A by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N4734A-T50A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
48AC1516
|
Newark | Zener Diode, 5.6V, 1W, Do-41, Zener Voltage Nom:5.6V, Power Dissipation:1W, Diode Case Style:Do-41 (Do-204Al), No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:1N47Xxa Series Rohs Compliant: Yes |Onsemi 1N4734A-T50A RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0650 / $0.0750 | Buy Now |
|
DISTI #
1N4734A-T50A
|
Avnet Americas | - Ammo Pack (Alt: 1N4734A-T50A) COO: China RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Container: Ammo Pack | 0 |
|
RFQ | |
|
|
Rochester Electronics | Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 RoHS: Not Compliant Status: Active Min Qty: 1 | 336000 |
|
$0.0369 / $0.0595 | Buy Now |
|
DISTI #
1N4734A-T50A
|
TME | Diode: Zener, 1W, 5.6V, Ammo Pack, DO41, single diode, 10uA, 1N47xxA Min Qty: 1 | 0 |
|
$0.0700 / $0.2300 | RFQ |
|
|
Flip Electronics | Stock, Ship Today | 35980 |
|
RFQ |
US Tariff Estimator: 1N4734A-T50A by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1N4734A-T50A
1N4734A-T50A Part Data Attributes
|
|
1N4734A-T50A
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N4734A-T50A
onsemi
Zener 1W 5% 5.6 V (Fan-Fold), Axial Lead / DO-41, 3000-FNFLD
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | Axial Lead / DO-41 | |
| Manufacturer Package Code | 017AH | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Zener Diode | |
| Dynamic Impedance-Max | 5 Ω | |
| JEDEC-95 Code | DO-41 | |
| JESD-30 Code | O-PALF-W2 | |
| JESD-609 Code | e3 | |
| Knee Impedance-Max | 600 Ω | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 200 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 1 W | |
| Qualification Status | Not Qualified | |
| Reference Voltage-Nom | 5.6 V | |
| Reverse Current-Max | 10 µA | |
| Reverse Test Voltage | 2 V | |
| Surface Mount | No | |
| Technology | Zener | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Wire | |
| Terminal Position | Axial | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Voltage Tol-Max | 5% | |
| Working Test Current | 45 Ma |
Alternate Parts for 1N4734A-T50A
This table gives cross-reference parts and alternative options found for 1N4734A-T50A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4734A-T50A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1N4734A,113 | Nexperia | $0.0683 | 1N4728A to 1N4749A - Voltage regulator diodes@en-us DO-4 2-Pin | 1N4734A-T50A vs 1N4734A,113 |
| 1N4734AT50R | Fairchild Semiconductor Corporation | Check for Price | DIODE 5.6 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, Voltage Regulator Diode | 1N4734A-T50A vs 1N4734AT50R |
| 933500590133 | Nexperia | Check for Price | Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | 1N4734A-T50A vs 933500590133 |
| 1N4734A,113 | NXP Semiconductors | Check for Price | 1N4728A to 1N4749A - Voltage regulator diodes DO-4 2-Pin | 1N4734A-T50A vs 1N4734A,113 |
| 1N4734APE3/TR | Microsemi Corporation (now Microchip) | Check for Price | Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | 1N4734A-T50A vs 1N4734APE3/TR |
| 1N4734A | Semiconductors Inc | Check for Price | Zener Diode, 5.6V V(Z), 5%, 1W, | 1N4734A-T50A vs 1N4734A |
| 1N4734A | Hitachi Ltd | Check for Price | Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, | 1N4734A-T50A vs 1N4734A |
| BZV85C5V6 | Continental Device India Ltd | Check for Price | Zener Diode, 5.6V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, | 1N4734A-T50A vs BZV85C5V6 |
| 1N4734A | onsemi | Check for Price | Zener 1W 5% 5.6 V, Axial Lead / DO-41, 3000-BLKBG | 1N4734A-T50A vs 1N4734A |
1N4734A-T50A Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the 1N4734A-T50A is -65°C to 175°C.
-
To ensure proper derating, follow the guidelines in the datasheet for power derating vs. temperature. Typically, the power rating is reduced by 50% for every 25°C above 100°C.
-
The maximum surge current rating for the 1N4734A-T50A is 100A for a 1/2 sine wave pulse with a duration of 1ms.
-
Yes, the 1N4734A-T50A can be used in switching power supplies, but ensure that the diode is properly snubbed to prevent high-frequency ringing and voltage spikes.
-
Choose a resistor value that limits the current to the recommended maximum value (e.g., 50mA for the 1N4734A-T50A) and ensures the desired voltage regulation.