Part Details for 1N4734AE3/TR13 by Microchip Technology Inc
Results Overview of 1N4734AE3/TR13 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4734AE3/TR13 Information
1N4734AE3/TR13 by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N4734AE3/TR13
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
34AJ8461
|
Newark | Zener 1.0W, Vz = 5.6V, +/- 5% Do-41P Rohs Compliant: Yes |Microchip 1N4734AE3/TR13 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7300 | Buy Now |
|
|
NAC | Diode Plastic RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.7200 / $0.8900 | Buy Now |
US Tariff Estimator: 1N4734AE3/TR13 by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1N4734AE3/TR13
1N4734AE3/TR13 Part Data Attributes
|
|
1N4734AE3/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4734AE3/TR13
Microchip Technology Inc
Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
| Package Description | ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 20 Weeks | |
| Case Connection | ISOLATED | |
| Configuration | SINGLE | |
| Diode Element Material | SILICON | |
| Diode Type | ZENER DIODE | |
| JEDEC-95 Code | DO-41 | |
| JESD-30 Code | O-LALF-W2 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 200 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | GLASS | |
| Package Shape | ROUND | |
| Package Style | LONG FORM | |
| Polarity | UNIDIRECTIONAL | |
| Power Dissipation-Max | 1 W | |
| Reference Voltage-Nom | 5.6 V | |
| Surface Mount | NO | |
| Technology | ZENER | |
| Terminal Finish | MATTE TIN | |
| Terminal Form | WIRE | |
| Terminal Position | AXIAL | |
| Voltage Tol-Max | 5% | |
| Working Test Current | 45 mA |
Alternate Parts for 1N4734AE3/TR13
This table gives cross-reference parts and alternative options found for 1N4734AE3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4734AE3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BZV85-C5V6,133 | Nexperia | $0.0868 | BZV85 series - Voltage regulator diodes@en-us DO-4 2-Pin | 1N4734AE3/TR13 vs BZV85-C5V6,133 |
| 1N3827A-AP | Micro Commercial Components | Check for Price | Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN | 1N4734AE3/TR13 vs 1N3827A-AP |
| JANTX1N3827A-1 | Microsemi Corporation (now Microchip) | Check for Price | Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | 1N4734AE3/TR13 vs JANTX1N3827A-1 |
| 1N4734A-TB-LF | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1N4734AE3/TR13 vs 1N4734A-TB-LF |
| MQ1N4734AGTR | Microchip Technology Inc | Check for Price | Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | 1N4734AE3/TR13 vs MQ1N4734AGTR |
| JANTX1N3827A | Motorola Semiconductor Products | Check for Price | Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13 | 1N4734AE3/TR13 vs JANTX1N3827A |
| MZP4734ARR1 | onsemi | Check for Price | DIODE 5.6 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 59-10, 2 PIN, Voltage Regulator Diode | 1N4734AE3/TR13 vs MZP4734ARR1 |
| JANTX1N3827A-1 | Compensated Devices Inc | Check for Price | Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | 1N4734AE3/TR13 vs JANTX1N3827A-1 |
| JAN1N3827A-1 | Compensated Devices Inc | Check for Price | Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | 1N4734AE3/TR13 vs JAN1N3827A-1 |
| MV1N4734AGTR | Microchip Technology Inc | Check for Price | Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | 1N4734AE3/TR13 vs MV1N4734AGTR |