Part Details for 1N4735A,113 by NXP Semiconductors
Results Overview of 1N4735A,113 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4735A,113 Information
1N4735A,113 by NXP Semiconductors is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N4735A,113
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Min Qty: 45 | 15000 |
|
$0.0225 / $0.1125 | Buy Now |
|
|
Rochester Electronics | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 RoHS: Compliant Status: Active Min Qty: 1 | 90000 |
|
$0.0523 / $0.0844 | Buy Now |
US Tariff Estimator: 1N4735A,113 by NXP Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1N4735A,113
1N4735A,113 Part Data Attributes
|
|
1N4735A,113
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N4735A,113
NXP Semiconductors
1N4728A to 1N4749A - Voltage regulator diodes DO-4 2-Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | DO-4 | |
| Package Description | Hermetic Sealed Package-2 | |
| Pin Count | 2 | |
| Manufacturer Package Code | SOD66 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 4 Weeks | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Zener Diode | |
| Dynamic Impedance-Max | 2 Ω | |
| JEDEC-95 Code | DO-41 | |
| JESD-30 Code | O-LALF-W2 | |
| JESD-609 Code | e3 | |
| Knee Impedance-Max | 700 Ω | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 200 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Glass | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 1 W | |
| Qualification Status | Not Qualified | |
| Reference Voltage-Nom | 6.2 V | |
| Reverse Current-Max | 10 µA | |
| Surface Mount | No | |
| Technology | Zener | |
| Terminal Finish | Tin | |
| Terminal Form | Wire | |
| Terminal Position | Axial | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tol-Max | 5% | |
| Working Test Current | 41 Ma |
Alternate Parts for 1N4735A,113
This table gives cross-reference parts and alternative options found for 1N4735A,113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4735A,113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1N4735APE3/TR12 | Microchip Technology Inc | $1.9200 | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL | 1N4735A,113 vs 1N4735APE3/TR12 |
| TC1N4735A | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | 1N4735A,113 vs TC1N4735A |
| 1N4735A_T50R | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, | 1N4735A,113 vs 1N4735A_T50R |
| 1N4735A-T | Micro Commercial Components | Check for Price | Zener Diode, | 1N4735A,113 vs 1N4735A-T |
| 1N4735A | Formosa Microsemi Co Ltd | Check for Price | Zener Diode, 6.2V V(Z), 5%, 1W, | 1N4735A,113 vs 1N4735A |
| 1N4735A-GT/R | PanJit Semiconductor | Check for Price | Zener Diode, 6.2V V(Z), 5%, 1W, | 1N4735A,113 vs 1N4735A-GT/R |
| 1N4735A | Renesas Electronics Corporation | Check for Price | 6.2V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS PACKAGE-2 | 1N4735A,113 vs 1N4735A |
1N4735A,113 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the 1N4735A,113 is -65°C to +175°C.
-
To ensure the 1N4735A,113 is used within its SOA, follow the recommended operating conditions, derate the power dissipation according to the ambient temperature, and avoid exceeding the maximum junction temperature.
-
The recommended footprint and land pattern for the 1N4735A,113 can be found in the NXP Semiconductors' package outline drawing and PCB layout guidelines, which are available on the NXP website.
-
Yes, the 1N4735A,113 is qualified according to AEC-Q101, making it suitable for high-reliability and automotive applications.
-
Handle the 1N4735A,113 with care to prevent mechanical damage, store them in their original packaging or in a dry, ESD-protected environment, and avoid exposing them to extreme temperatures or humidity.