-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener 1W 5% 6.2 V, 3000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C8951
|
Newark | Zener Diode, 1W, 6.2V, Do-41, Zener Voltage Nom:6.2V, Power Dissipation:1W, Diode Case Style:Do-41, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:1N47Xxa Series, Qualification:- Rohs Compliant: Yes |Onsemi 1N4735A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1793 |
|
$0.0430 / $0.2410 | Buy Now |
DISTI #
31Y5531
|
Newark | Zener Single Diode, 1N47 Series, 6.2 V, 1 W, Do-41, 5 %, 2, 200 C Rohs Compliant: Yes |Onsemi 1N4735A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0460 / $0.2450 | Buy Now |
DISTI #
26AC5797
|
Newark | 6.2V 1W 5% Zener Do41 Rohs Compliant: Yes |Onsemi 1N4735A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0300 / $0.0340 | Buy Now |
DISTI #
1N4735AFS-ND
|
DigiKey | DIODE ZENER 6.2V 1W DO41 Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
14778 In Stock |
|
$0.0323 / $0.2400 | Buy Now |
DISTI #
1N4735A
|
Avnet Americas | Diode Zener Single 6.2V 5% 1W 2-Pin DO-41 Bulk - Bulk (Alt: 1N4735A) RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 2855 |
|
$0.0293 / $0.0340 | Buy Now |
DISTI #
1N4735A
|
Avnet Americas | Diode Zener Single 6.2V 5% 1W 2-Pin DO-41 Bulk - Bulk (Alt: 1N4735A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 3000 Partner Stock |
|
RFQ | |
DISTI #
512-1N4735A
|
Mouser Electronics | Zener Diodes 6.2V 1W ZENER 5% RoHS: Compliant | 49480 |
|
$0.0310 / $0.1300 | Buy Now |
|
Future Electronics | 1N4735 Series 1 W 6.2 V 10 uA Through Hole Zener Diode - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Container: Box | 12391Box |
|
$0.0295 / $0.0363 | Buy Now |
|
Future Electronics | 1N4735 Series 1 W 6.2 V 10 uA Through Hole Zener Diode - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 27000 Package Multiple: 1000 Lead time: 6 Weeks Container: Box | 0Box |
|
$0.0295 / $0.0363 | Buy Now |
|
Future Electronics | 1N4735 Series 1 W 6.2 V 10 uA Through Hole Zener Diode - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 27000 Package Multiple: 1000 Lead time: 6 Weeks Container: Box | 0Box |
|
$0.0295 / $0.0348 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N4735A
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N4735A
onsemi
Zener 1W 5% 6.2 V, 3000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 2 | |
Manufacturer Package Code | 017AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 41 mA |
This table gives cross-reference parts and alternative options found for 1N4735A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4735A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4735A-G | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN | PanJit Semiconductor | 1N4735A vs 1N4735A-G |
933931610113 | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | Nexperia | 1N4735A vs 933931610113 |
1N4735A | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, | TDK Micronas GmbH | 1N4735A vs 1N4735A |
1N4735A-BP | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN | Micro Commercial Components | 1N4735A vs 1N4735A-BP |
1N4735A | Zener Diode, 6.2V V(Z), 5%, 1W, | RFE International Inc | 1N4735A vs 1N4735A |
1N4735A-B | Zener Diode, | Micro Commercial Components | 1N4735A vs 1N4735A-B |
1N4735A | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | Nexperia | 1N4735A vs 1N4735A |
1N4735A-AP | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN | Micro Commercial Components | 1N4735A vs 1N4735A-AP |
1N4735A-GT3 | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | 1N4735A vs 1N4735A-GT3 |
1N4735AG | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Microsemi Corporation | 1N4735A vs 1N4735AG |