Part Details for 1N4735AAMO by NXP Semiconductors
Overview of 1N4735AAMO by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4735AAMO
1N4735AAMO CAD Models
1N4735AAMO Part Data Attributes
|
1N4735AAMO
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N4735AAMO
NXP Semiconductors
DIODE 6.2 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 41 mA |
Alternate Parts for 1N4735AAMO
This table gives cross-reference parts and alternative options found for 1N4735AAMO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4735AAMO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4735A-G | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN | PanJit Semiconductor | 1N4735AAMO vs 1N4735A-G |
933931610113 | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | Nexperia | 1N4735AAMO vs 933931610113 |
1N4735A | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, | TDK Micronas GmbH | 1N4735AAMO vs 1N4735A |
1N4735A-BP | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN | Micro Commercial Components | 1N4735AAMO vs 1N4735A-BP |
1N4735A | Zener Diode, 6.2V V(Z), 5%, 1W, | RFE International Inc | 1N4735AAMO vs 1N4735A |
1N4735A-B | Zener Diode, | Micro Commercial Components | 1N4735AAMO vs 1N4735A-B |
1N4735A | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | Nexperia | 1N4735AAMO vs 1N4735A |
1N4735A-AP | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN | Micro Commercial Components | 1N4735AAMO vs 1N4735A-AP |
1N4735A-GT3 | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | 1N4735AAMO vs 1N4735A-GT3 |
1N4735AG | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Microsemi Corporation | 1N4735AAMO vs 1N4735AG |