Part Details for 1N4736A by SPC Multicomp
Results Overview of 1N4736A by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4736A Information
1N4736A by SPC Multicomp is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N4736A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
90R9423
|
Newark | Zener Diode, 1W, 6.8V, Do-41, Zener Voltage Nom:6.8V, Power Dissipation:1W, Diode Case Style:Do-41, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:1N47Xx Series, Qualification:- Rohs Compliant: Yes |Multicomp Pro 1N4736A RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0360 | Buy Now |
US Tariff Estimator: 1N4736A by SPC Multicomp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1N4736A
1N4736A CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1N4736A Part Data Attributes
|
|
1N4736A
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
1N4736A
SPC Multicomp
Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41,
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Additional Feature | High Reliability | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Zener Diode | |
| JEDEC-95 Code | DO-41 | |
| JESD-30 Code | O-LALF-W2 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 200 °C | |
| Package Body Material | Glass | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 1 W | |
| Reference Voltage-Nom | 6.8 V | |
| Surface Mount | No | |
| Technology | Zener | |
| Terminal Form | Wire | |
| Terminal Position | Axial | |
| Voltage Tol-Max | 5% | |
| Working Test Current | 37 Ma |
Alternate Parts for 1N4736A
This table gives cross-reference parts and alternative options found for 1N4736A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4736A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1N4736APE3TR | Microsemi Corporation (now Microchip) | Check for Price | Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | 1N4736A vs 1N4736APE3TR |
| 1N4736AG | Microchip Technology Inc | Check for Price | Voltage Regulator _ DO-41 | 1N4736A vs 1N4736AG |
| 1N4736A | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | 1N4736A vs 1N4736A |
| 1N4736A | Formosa Microsemi Co Ltd | Check for Price | Zener Diode, 6.8V V(Z), 5%, 1W | 1N4736A vs 1N4736A |
| MX1N4736APE3 | Microsemi Corporation (now Microchip) | Check for Price | Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN | 1N4736A vs MX1N4736APE3 |
| 1N4736A | Semitronics Corp | Check for Price | Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | 1N4736A vs 1N4736A |
| 1N4736A-E | Renesas Electronics Corporation | Check for Price | 1N4736A-E | 1N4736A vs 1N4736A-E |
| 1N4736A(DO41) | Microsemi Corporation (now Microchip) | Check for Price | Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | 1N4736A vs 1N4736A(DO41) |
| MX1N4736AP | Microsemi Corporation (now Microchip) | Check for Price | Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | 1N4736A vs MX1N4736AP |
| 1N4736A-G | PanJit Semiconductor | Check for Price | Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN | 1N4736A vs 1N4736A-G |
1N4736A Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the 1N4736A is -65°C to +175°C, although the datasheet only specifies the electrical characteristics at 25°C.
-
To ensure proper derating, follow the manufacturer's guidelines for temperature derating, typically 1.25mW/°C above 25°C. This means the power dissipation should be reduced by 1.25mW for every degree above 25°C.
-
The maximum surge current the 1N4736A can handle is not explicitly stated in the datasheet. However, as a general rule, zener diodes can handle surge currents up to 10 times the maximum rated current for a short duration (typically <1ms).
-
Yes, the 1N4736A can be used in a switching power supply, but it's essential to ensure the diode is properly snubbed to prevent high-frequency ringing and voltage spikes, which can reduce its lifespan.
-
To select the correct resistor value, use the datasheet's recommended operating current and voltage, and calculate the resistor value using Ohm's law. A general rule of thumb is to choose a resistor value that ensures the zener current is within the recommended range (typically 5-20mA).