Part Details for 1N4736A by onsemi
Results Overview of 1N4736A by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4736A Information
1N4736A by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N4736A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
18C8952
|
Newark | Zener Diode, 1W, 6.8V, Do-41, Zener Voltage Nom:6.8V, Power Dissipation:1W, Diode Case Style:Do-41, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:1N47Xxa Series, Qualification:- Rohs Compliant: Yes |Onsemi 1N4736A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9505 |
|
$0.0410 / $0.1800 | Buy Now |
|
DISTI #
18C8952
|
Avnet Americas | - Bulk (Alt: 18C8952) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9572 Partner Stock |
|
$0.0410 / $0.1800 | Buy Now |
|
DISTI #
1N4736A
|
Avnet Americas | - Bulk (Alt: 1N4736A) COO: China RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Bulk | 114000 Factory Stock |
|
$0.0262 / $0.0286 | Buy Now |
|
DISTI #
1N4736A
|
Avnet Asia | (Alt: 1N4736A) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
|
DISTI #
1N4736A
|
Avnet Silica | (Alt: 1N4736A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Flip Electronics | Stock, Ship Today | 115950 |
|
RFQ |
US Tariff Estimator: 1N4736A by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1N4736A
1N4736A CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1N4736A Part Data Attributes
|
|
1N4736A
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N4736A
onsemi
Zener 1W 5% 6.8 V, Axial Lead / DO-41, 3000-BLKBG
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | Axial Lead / DO-41 | |
| Pin Count | 2 | |
| Manufacturer Package Code | 017AH | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Zener Diode | |
| Dynamic Impedance-Max | 3.5 Ω | |
| JEDEC-95 Code | DO-41 | |
| JESD-30 Code | O-LALF-W2 | |
| JESD-609 Code | e3 | |
| Knee Impedance-Max | 700 Ω | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 200 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Glass | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 1 W | |
| Qualification Status | Not Qualified | |
| Reference Voltage-Nom | 6.8 V | |
| Reverse Current-Max | 10 µA | |
| Reverse Test Voltage | 4 V | |
| Surface Mount | No | |
| Technology | Zener | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Wire | |
| Terminal Position | Axial | |
| Voltage Tol-Max | 5% | |
| Working Test Current | 37 Ma |
Alternate Parts for 1N4736A
This table gives cross-reference parts and alternative options found for 1N4736A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4736A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1N4736A | Continental Device India Ltd | $0.0328 | Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, | 1N4736A vs 1N4736A |
| 1N4736APE3TR | Microsemi Corporation (now Microchip) | Check for Price | Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | 1N4736A vs 1N4736APE3TR |
| 1N4736A | Renesas Electronics Corporation | Check for Price | 6.8V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS PACKAGE-2 | 1N4736A vs 1N4736A |
| 1N4736ATA2 | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | 1N4736A vs 1N4736ATA2 |
| MX1N4736AG | Microsemi Corporation (now Microchip) | Check for Price | Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | 1N4736A vs MX1N4736AG |
| 1N4736A | International Semiconductor Inc | Check for Price | Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | 1N4736A vs 1N4736A |
| 1N4736A-GT/R | PanJit Semiconductor | Check for Price | Zener Diode, 6.8V V(Z), 5%, 1W | 1N4736A vs 1N4736A-GT/R |
| 1N4736A-13 | Diodes Incorporated | Check for Price | Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | 1N4736A vs 1N4736A-13 |
| MX1N4736AGE3 | Microchip Technology Inc | Check for Price | Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, DO-41, 2 PIN | 1N4736A vs MX1N4736AGE3 |
1N4736A Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the 1N4736A is -65°C to +175°C.
-
To ensure stable zener operation, the 1N4736A should be biased with a minimum of 1 mA and a maximum of 30 mA, and the voltage across the diode should be within the specified zener voltage range.
-
The maximum power dissipation for the 1N4736A is 500 mW.
-
While the 1N4736A can be used as a voltage regulator, it is not recommended as it is not designed for that purpose. The 1N4736A is a zener diode, and its voltage regulation characteristics are not as stable as a dedicated voltage regulator IC.
-
To prevent electrostatic discharge (ESD) damage, handle the 1N4736A with an anti-static wrist strap or mat, and ensure that the work surface and tools are grounded.