-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1N4728A to 1N4749A - Voltage regulator diodes@en-us DO-4 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_26137582
|
Arrow Electronics | Zener Diode Single 10V 5% 7Ohm 1000mW 2-Pin DO-41 T/R Min Qty: 1 Package Multiple: 1 Date Code: 1544 | Americas - 21003 |
|
$0.0266 / $0.2958 | Buy Now |
DISTI #
1727-4690-1-ND
|
DigiKey | DIODE ZENER 10V 1W DO41 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
387 In Stock |
|
$0.0335 / $0.3400 | Buy Now |
DISTI #
59165008
|
Verical | Zener Diode Single 10V 5% 7Ohm 1000mW 2-Pin DO-41 T/R Min Qty: 251 Package Multiple: 1 Date Code: 1544 | Americas - 21003 |
|
$0.0266 / $0.0810 | Buy Now |
DISTI #
1N4740A,113
|
Avnet Americas | Diode Zener Single 10V 5% 1W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N4740A,113) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0410 / $0.0490 | Buy Now |
|
Future Electronics | 1N4740A Series 10 V ±5 % 1 W Through Hole Voltage Regulator Diode - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0344 / $0.0382 | Buy Now |
DISTI #
771-1N4740A-T/R
|
Mouser Electronics | Zener Diodes 1N4740A/SOD66/DO-41 RoHS: Compliant | 8994 |
|
$0.0330 / $0.3400 | Buy Now |
|
Rochester Electronics | Nexperia 1N4740A - Zener Diode, 10V, 5%, 1W, Unidirectional, DO-41 RoHS: Compliant Status: Active Min Qty: 1 | 213250 |
|
$0.0284 / $0.0334 | Buy Now |
DISTI #
1N4740A.113
|
TME | Diode: Zener, 1W, 10V, 91mA, reel,tape, DO41, single diode, Ir: 10uA Min Qty: 10 | 0 |
|
$0.0483 / $0.0776 | RFQ |
DISTI #
2438505
|
element14 Asia-Pacific | ZENER DIODE, 1W, 10V, DO-41 RoHS: Compliant Min Qty: 5000 Container: Reel | 0 |
|
$0.0438 / $0.0445 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N4740A,113
Nexperia
Buy Now
Datasheet
|
Compare Parts:
1N4740A,113
Nexperia
1N4728A to 1N4749A - Voltage regulator diodes@en-us DO-4 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DO-4 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD66 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 10 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 25 mA |
This table gives cross-reference parts and alternative options found for 1N4740A,113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4740A,113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4740A-TR | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Vishay Semiconductors | 1N4740A,113 vs 1N4740A-TR |
1N4740A | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Lite-On Semiconductor Corporation | 1N4740A,113 vs 1N4740A |
MQ1N4740APE3 | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN | Microsemi Corporation | 1N4740A,113 vs MQ1N4740APE3 |
MX1N4740AG | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N4740A,113 vs MX1N4740AG |
1N4740A-T | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS PACKAGE-2 | Diodes Incorporated | 1N4740A,113 vs 1N4740A-T |
1N4740A(DO41) | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Microsemi Corporation | 1N4740A,113 vs 1N4740A(DO41) |
1N4740A | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, | International Semiconductor Inc | 1N4740A,113 vs 1N4740A |
MSP1N4740AGE3TR | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Microsemi Corporation | 1N4740A,113 vs MSP1N4740AGE3TR |
1N4740AG | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL | Microchip Technology Inc | 1N4740A,113 vs 1N4740AG |
1N4740AP-TP | Zener Diode, | Micro Commercial Components | 1N4740A,113 vs 1N4740AP-TP |