Diodes
1N4759A-A
Description: Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS PACKAGE-2

Overview of 1N4759A-A by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

CAD Models for 1N4759A-A by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4759A-A by Diodes Incorporated

1N4759A-A
Diodes Incorporated
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Part Package Code
DO-41
Package Description
O-LALF-W2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
125 Ω
JEDEC-95 Code
DO-41
JESD-30 Code
O-LALF-W2
JESD-609 Code
e2
Knee Impedance-Max
2000 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
62 V
Reverse Current-Max
5 µA
Surface Mount
NO
Technology
ZENER
Terminal Finish
Tin/Silver (Sn/Ag)
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
40
Voltage Tol-Max
5%
Working Test Current
4 mA
Want to compare parts?
  1. 1N4759A-A
    Diodes Incorporated
    Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS PACKAGE-2
    VS

Alternate Parts for 1N4759A-A

This table gives cross-reference parts and alternative options found for 1N4759A-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4759A-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4759A-T3 Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd 1N4759A-A vs 1N4759A-T3
1N4759A Zener Diode, 62V V(Z), 5%, 1W Excel (Suzhou) Semiconductor Co Ltd 1N4759A-A vs 1N4759A
1N4759A Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 Diodes Incorporated 1N4759A-A vs 1N4759A
1N4759A-B Zener Diode, Micro Commercial Components 1N4759A-A vs 1N4759A-B
1N4759A Zener Diode, 62V V(Z), 5%, 1W Formosa Microsemi Co Ltd 1N4759A-A vs 1N4759A
1N4759A-AP Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN Micro Commercial Components 1N4759A-A vs 1N4759A-AP
1N4759A Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, Central Semiconductor Corp 1N4759A-A vs 1N4759A
1N4759A Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 EIC Semiconductor Inc 1N4759A-A vs 1N4759A
1N4759A Zener Diode, 62V V(Z), 5%, 1W, Comchip Technology Corporation Ltd 1N4759A-A vs 1N4759A
1N4759A Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1N4759A-A vs 1N4759A
Part Number Description Manufacturer Compare
CDLL4484 Zener Diode, 62V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-213AB Microchip Technology Inc 1N4759A-A vs CDLL4484
MSP1N4759AP Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N4759A-A vs MSP1N4759AP
1N4759AP-AP-HF Zener Diode, Micro Commercial Components 1N4759A-A vs 1N4759AP-AP-HF
1N4759AG Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, GLASS, DO-41, 2 PIN EIC Semiconductor Inc 1N4759A-A vs 1N4759AG
1N4759AGE3 Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Microsemi Corporation 1N4759A-A vs 1N4759AGE3
ZY62 Zener Diode, 62V V(Z), 5%, 2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Promax-Johnton Electronic Corporation 1N4759A-A vs ZY62
1/4M62Z5 Zener Diode, 62V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-204AH Motorola Semiconductor Products 1N4759A-A vs 1/4M62Z5
1N4759A Zener Diode, 62V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 Vishay Intertechnologies 1N4759A-A vs 1N4759A
ZY62 Zener Diode, 62V V(Z), 5%, 2W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN SEMIKRON 1N4759A-A vs ZY62
ZY62 Zener Diode, 62V V(Z), 6.45%, 2W, Silicon, Unidirectional, DO-41, GLASS, DO-41, 2 PIN Lite-On Semiconductor Corporation 1N4759A-A vs ZY62

Related Parts for 1N4759A-A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4759A-A by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4759A-A by Diodes Incorporated

Select Manufacturer
Which Manufacturer of 1N4759A-A would you like to use for your alert(s)?
  • Please alert me when 1N4759A-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4759A-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4759A-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4759A-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4759A-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4759A-A by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: