Datasheets
1N4935G by:

Overview of: 1N4935G by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: 1N4935G

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
5,919 Bulk
  • 1 $0.3400
  • 10 $0.2810
  • 100 $0.1492
  • 500 $0.0982
  • 1,000 $0.0668
  • 2,000 $0.0602
  • 5,000 $0.0524
  • 10,000 $0.0445
  • 50,000 $0.0393
View this part on Avnet Americas
0 Bulk
  • 10,041 $0.0369
  • 11,000 $0.0359
  • 21,000 $0.0349
  • 51,000 $0.0339
  • 110,000 $0.0329
  • 510,000 $0.0319
  • 1,100,000 $0.0309
View this part on Avnet Americas
0 Bulk
  • 22,000 $0.0355
  • 24,000 $0.0346
  • 46,000 $0.0336
  • 110,000 $0.0327
  • 220,000 $0.0318
View this part on Avnet Americas
0 Bulk
  • 1 $0.3400
  • 10 $0.2810
  • 100 $0.1490
  • 500 $0.0980
  • 1,000 $0.0660
  • 2,500 $0.0600
  • 10,000 $0.0440
View this part on Newark
7,784 Bulk
  • 1 $0.0450
  • 10 $0.0450
  • 100 $0.0450
  • 500 $0.0450
  • 1,000 $0.0450
  • 2,500 $0.0420
View this part on Bristol Electronics
932
View this part on Bristol Electronics
46
View this part on Rochester Electronics
273,089
  • 1 $0.0335
  • 25 $0.0328
  • 100 $0.0322
  • 500 $0.0315
  • 1,000 $0.0308
View this part on RS
8,700 Bag
  • 100 $0.1540
  • 1,000 $0.1030
  • 2,000 $0.0830
  • 10,000 $0.0680
  • 50,000 $0.0630
View this part on RS
1,000 Package
  • 100 $0.1540
  • 1,000 $0.1030
  • 2,000 $0.0830
  • 10,000 $0.0680
  • 50,000 $0.0630
View this part on Avnet Europe
12,000
  • 1,000 $0.0855
  • 2,000 $0.0793
  • 4,000 $0.0669
  • 6,000 $0.0608
  • 8,000 $0.0550
  • 10,000 $0.0484
  • 100,000 $0.0454
View this part on Farnell
7,784 Each
  • 1 $0.3792
  • 10 $0.3132
  • 100 $0.1668
  • 500 $0.1097
  • 1,000 $0.0738
  • 2,500 $0.0671
  • 10,000 $0.0491
View this part on New Advantage Corporation
3,510
  • 3,031 $0.0550
  • 3,510 $0.0508

Part Details for: 1N4935G

CAD Models

Part Data Attributes

1N4935G onsemi

Buy Now Datasheet

Compare Parts:

1N4935G onsemi 200 V, 1.0 A Fast Recovery Rectifier, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-BLKBG

Source Content uid 1N4935G
Pbfree Code Yes
Part Life Cycle Code Active
Part Package Code DO-41
Package Description LEAD FREE, PLASTIC, CASE 59-10, 2 PIN
Pin Count 2
Manufacturer Package Code 59-10
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Factory Lead Time 64 Weeks, 1 Day
Additional Feature FREE WHEELING DIODE
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 200 V
Reverse Recovery Time-Max 0.3 µs
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for: 1N4935G

Part Number Description Manufacturer Compare
PR1003G Diodes Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Diodes Incorporated 1N4935G vs PR1003G
GP10D/4G Diodes Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Vishay Semiconductors 1N4935G vs GP10D/4G
GP10D/90 Diodes Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Vishay Semiconductors 1N4935G vs GP10D/90
HER103-TB-LF Diodes Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1N4935G vs HER103-TB-LF
1N4003/91 Diodes Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Vishay Semiconductors 1N4935G vs 1N4003/91
1N4935GA0 Diodes Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, DO-41, 2PIN Taiwan Semiconductor 1N4935G vs 1N4935GA0
1N4942GP/56 Diodes Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Vishay Semiconductors 1N4935G vs 1N4942GP/56
1N3611GP/4E Diodes Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Vishay Semiconductors 1N4935G vs 1N3611GP/4E
Part Number Description Manufacturer Compare
ER102S Diodes Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, HEREMETIC SEALED, PLASTIC, A-405, 2 PIN Promax-Johnton Electronic Corporation 1N4935G vs ER102S
1N4935-BP-HF Diodes Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, Micro Commercial Components 1N4935G vs 1N4935-BP-HF

Related Parts

Update Alert Settings for: 1N4935G by onsemi

  • Please alert me when 1N4935G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N4935G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4935G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N4935G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4935G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4935G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.