If you like Findchips… You will love Findchips PRO. Try it Now.

1N4937

600 V, 1.0 A Fast Recovery Rectifier, 5000-REEL

Choose Manufacturer
Price Range $0.0200 / $0.2342

Part Details

CAD Models Information

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Distributors with Stock

Total Inventory

23,890

Part Number Description Manufacturer Compare
1N4005 Diodes Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKCAGE-2 NTE Electronics Inc 1N4937 vs 1N4005
1N4005RLG Diodes Standard Rectifier, 600 V, 1.0 A, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 5000-REEL ON Semiconductor 1N4937 vs 1N4005RLG
1N4937 Diodes Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, DO-204AL, 2 PIN Diotec Semiconductor AG 1N4937 vs 1N4937
1N4005-TP Diodes Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1N4937 vs 1N4005-TP
UF4005 Diodes Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Diotec Semiconductor AG 1N4937 vs UF4005
1N4005-T Diodes Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated 1N4937 vs 1N4005-T
1N4937G Diodes 600 V, 1.0 A Fast Recovery Rectifier, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-BLKBG ON Semiconductor 1N4937 vs 1N4937G
1N4005G-T Diodes Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated 1N4937 vs 1N4005G-T
SBYV26C-E3/54 Diodes DIODE 1 A, 600 V, SILICON, SIGNAL DIODE, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN, Signal Diode Vishay Semiconductors 1N4937 vs SBYV26C-E3/54
NTE116 Diodes Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, DO-41, 2 PIN NTE Electronics Inc 1N4937 vs NTE116
Part Number Description Manufacturer Compare
1N4005 Diodes Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKCAGE-2 NTE Electronics Inc 1N4937 vs 1N4005
1N4937 Diodes Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, DO-204AL, 2 PIN Diotec Semiconductor AG 1N4937 vs 1N4937
1N4005-TP Diodes Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1N4937 vs 1N4005-TP
NTE116 Diodes Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, DO-41, 2 PIN NTE Electronics Inc 1N4937 vs NTE116
SBYV26C-E3/54 Diodes DIODE 1 A, 600 V, SILICON, SIGNAL DIODE, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN, Signal Diode Vishay Semiconductors 1N4937 vs SBYV26C-E3/54
1N4005-T Diodes Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated 1N4937 vs 1N4005-T
1N4937G Diodes 600 V, 1.0 A Fast Recovery Rectifier, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-BLKBG ON Semiconductor 1N4937 vs 1N4937G
UF4005 Diodes Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Diotec Semiconductor AG 1N4937 vs UF4005
1N4005G-T Diodes Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated 1N4937 vs 1N4005G-T
1N4005RLG Diodes Standard Rectifier, 600 V, 1.0 A, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 5000-REEL ON Semiconductor 1N4937 vs 1N4005RLG

Global Popularity

Popularity in Diodes

Popularity in Rectifier Diodes

Popularity by Region

Very High

Medium

Good

Low

  • 1. Italy
    100
  • 2. Luxembourg
    99
  • 3. Andorra
    99
  • 4. Hong Kong
    97
  • 5. Bahamas
    96
  • 6. Brazil
    95
  • 7. Gabon
    93
  • 8. India
    93
  • 9. Mauritania
    91
  • 10. Taiwan
    89

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Rochester Electronics $0.0200 Buy Now
  • 2. element14 Asia-Pacific $0.2342 Buy Now

Datasheets & Reference Designs

Reference Designs

  • Current Controlled Driver for 230V AC Solenoids Reference Design
    TIDA-00284: TIDA-00284 proposes to integrate current control and plunger movement detection into an AC solenoid coil. This reference design provides a solution to control the solenoid current using a PWM-based controller along with a Hall sensor to detect plunger movement and switch from peak current to hold current mode Various applications in the field of industrial automation and material processing will benefit from up-to 70% reduced power consumption, accelerated process time, greatly simplified usage and enhanced monitoring capabilities.
  • Single-Phase Inverter Reference Design With Voltage Source and Grid Connected Modes
    TIDM-HV-1PH-DCAC: This reference design implements single-phase inverter (DC-AC) control using the C2000™ F28377D microcontroller. Design supports two modes of operation for the inverter. First is the voltage source mode using an output LC filter. This control mode is typically used in uninterruptible power supplies (UPS). Second is grid connected mode with an output LCL filter, which is typically used in solar inverters. Firmware for the design is supported under the powerSUITE framework which enables adaptation using the Solution Adapter and enables tuning of the control loop using the Compensation Designer and SFRA. High-efficiency, low THD and intuitive software make this design attractive for engineers working on inverter design for UPS and alternative energy applications such as PV inverters, grid storage and micro grids.
  • 30W Ultra Wide Range Power Supply for Protection Relays Reference Design
    TIDA-00127: This power supply solution for Protection Relays handles an ultra-wide range of both AC (88-276V AC) and DC (24-250V DC) inputs making it a suitable platform to power a variety of Protection Relays. The power supply is designed to output industry standard voltages (such as +/- 12V and isolated 6.75V) required in many Protection Relays while also providing excellent line and load regulation (< +/- 3%). This solution has been engineered for high wattage (30W) with good efficiency (up to 78%) and has also been pre-compliance tested for IEC61000-4 (EFT and Surge) and CISPR 11 Class A (Interference).

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →