1N5226BTR
Description: Zener 0.5W 3.3 V; 5% Tolerance (Tape & Reel), 5000-REEL

Overview of 1N5226BTR by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for 1N5226BTR by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 31Y5556
Newark Zener Diode, 3.3V, 0.5W, Do-204Ah, Zener Voltage Nom:3.3V, Power Dissipation:500Mw, Diode Case Style:Do-204Ah, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:1N52Xxb Series Rohs Compliant: Yes |Onsemi 1N5226BTR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 18882
  • 1 $0.1380
  • 10 $0.0990
  • 25 $0.0820
  • 50 $0.0640
  • 100 $0.0460
  • 250 $0.0410
  • 500 $0.0350
$0.0350 / $0.1380 Buy Now
DISTI # 28AC6655
Newark 3.3V 500Mw 5% Zener Do35 Rohs Compliant: Yes |Onsemi 1N5226BTR RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 30,000 $0.0160
$0.0160 Buy Now
DISTI # 83C2590
Newark Zener Diode, single, Two Terminal,3.3V V(Z),5%,do-204Aa Rohs Compliant: Yes |Onsemi 1N5226BTR RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 6,000 $0.0230
  • 18,000 $0.0200
  • 30,000 $0.0160
$0.0160 / $0.0230 Buy Now
DISTI # 1N5226BFSCT-ND
DigiKey DIODE ZENER 3.3V 500MW DO35 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 98661
In Stock
  • 1 $0.1400
  • 10 $0.0880
  • 100 $0.0538
  • 500 $0.0389
  • 1,000 $0.0341
  • 2,000 $0.0300
  • 5,000 $0.0255
  • 10,000 $0.0228
  • 15,000 $0.0214
  • 25,000 $0.0198
  • 35,000 $0.0188
  • 50,000 $0.0179
  • 125,000 $0.0159
  • 250,000 $0.0147
  • 500,000 $0.0136
$0.0136 / $0.1400 Buy Now
DISTI # 1N5226BTR
Avnet Americas Diode Zener Single 3.3V 5% 500mW 2-Pin DO-35 T/R - Tape and Reel (Alt: 1N5226BTR) RoHS: Compliant Min Qty: 13889 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 90000 Partner Stock
  • 13,889 $0.0266
  • 14,000 $0.0259
  • 28,000 $0.0252
  • 70,000 $0.0245
  • 140,000 $0.0238
  • 700,000 $0.0230
  • 1,400,000 $0.0223
$0.0223 / $0.0266 Buy Now
DISTI # 1N5226BTR
Avnet Americas Diode Zener Single 3.3V 5% 500mW 2-Pin DO-35 T/R - Tape and Reel (Alt: 1N5226BTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0154
  • 10,000 $0.0150
  • 20,000 $0.0146
  • 30,000 $0.0141
  • 40,000 $0.0137
  • 50,000 $0.0133
  • 500,000 $0.0129
$0.0129 / $0.0154 Buy Now
DISTI # 512-1N5226BTR
Mouser Electronics Zener Diodes 3.3V 0.5W Zener RoHS: Compliant 18736
  • 1 $0.1400
  • 10 $0.0880
  • 100 $0.0390
  • 1,000 $0.0260
  • 5,000 $0.0230
  • 10,000 $0.0210
  • 25,000 $0.0180
  • 50,000 $0.0160
  • 100,000 $0.0150
$0.0150 / $0.1400 Buy Now
Future Electronics 1N5226 Series 500 mW 3.3 V 200 mA Through Hole Zener Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Container: Reel 75000
Reel
  • 5,000 $0.0153
  • 15,000 $0.0148
  • 25,000 $0.0145
  • 100,000 $0.0139
  • 150,000 $0.0135
$0.0135 / $0.0153 Buy Now
Future Electronics 1N5226 Series 500 mW 3.3 V 200 mA Through Hole Zener Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel 50000
Reel
  • 5,000 $0.0153
  • 15,000 $0.0148
  • 25,000 $0.0145
  • 100,000 $0.0139
  • 150,000 $0.0135
$0.0135 / $0.0153 Buy Now
Future Electronics 1N5226 Series 500 mW 3.3 V 200 mA Through Hole Zener Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Container: Cut Tape/Mini-Reel 2002
Cut Tape/Mini-Reel
  • 1 $0.1230
  • 20 $0.0882
  • 100 $0.0694
  • 500 $0.0506
  • 2,500 $0.0318
$0.0318 / $0.1230 Buy Now
Future Electronics 1N5226 Series 500 mW 3.3 V 200 mA Through Hole Zener Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel 0
Reel
  • 5,000 $0.0153
  • 15,000 $0.0148
  • 25,000 $0.0145
  • 100,000 $0.0139
  • 150,000 $0.0135
$0.0135 / $0.0153 Buy Now
Onlinecomponents.com 1N5226 Series 500 mW 3.3 V 200 mA Through Hole Zener Diode - DO-35 RoHS: Compliant 50000 In Stock
  • 5,000 $0.0149
  • 25,000 $0.0141
  • 50,000 $0.0137
  • 100,000 $0.0132
  • 150,000 $0.0130
  • 250,000 $0.0128
  • 500,000 $0.0126
$0.0126 / $0.0149 Buy Now
Rochester Electronics 1N5226 - Zener Diode, 3.3V, 5%, 0.5W, Unidirectional, DO-204AH RoHS: Compliant Status: Active Min Qty: 1 90000
  • 1 $0.0263
  • 25 $0.0258
  • 100 $0.0247
  • 500 $0.0237
  • 1,000 $0.0224
$0.0224 / $0.0263 Buy Now
DISTI # SMC-1N5226BTR
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 1045
RFQ
DISTI # C1S226600229074
Chip1Stop Diode Zener Single 3.3V 5% 500mW 2-Pin DO-35 T/R RoHS: Compliant 25000
  • 5,000 $0.0136
  • 10,000 $0.0135
$0.0135 / $0.0136 Buy Now
DISTI # C1S541901428448
Chip1Stop Zener Diode RoHS: Compliant 3570
  • 1 $1.2600
  • 100 $0.0607
  • 500 $0.0427
  • 1,000 $0.0404
$0.0404 / $1.2600 Buy Now
DISTI # C1S226600562119
Chip1Stop Diode Zener Single 3.3V 5% 500mW 2-Pin DO-35 T/R RoHS: Compliant 711
  • 25 $0.0241
  • 100 $0.0206
  • 250 $0.0192
  • 500 $0.0152
$0.0152 / $0.0241 Buy Now
DISTI # 1N5226BTR
EBV Elektronik Diode Zener Single 3.3V 5% 500mW 2-Pin DO-35 T/R (Alt: 1N5226BTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days EBV - 0
Buy Now
Flip Electronics Stock, ship today 40000
RFQ
LCSC 3.135V3.465V 500mW 3.3V PluginD1.53xL3.05mm Zener Diodes ROHS 4347
  • 20 $0.0340
  • 200 $0.0280
  • 600 $0.0246
  • 5,000 $0.0226
  • 10,000 $0.0209
  • 20,000 $0.0200
$0.0200 / $0.0340 Buy Now
Master Electronics 1N5226 Series 500 mW 3.3 V 200 mA Through Hole Zener Diode - DO-35 RoHS: Compliant 50000 In Stock
  • 5,000 $0.0149
  • 25,000 $0.0141
  • 50,000 $0.0137
  • 100,000 $0.0132
  • 150,000 $0.0130
  • 250,000 $0.0128
  • 500,000 $0.0126
$0.0126 / $0.0149 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 5000 40000
  • 5,000 $0.0175
$0.0175 Buy Now
Wuhan P&S Zener Diodes,3.3V,0.5W Min Qty: 1 3570
  • 1 $0.0363
  • 100 $0.0232
  • 500 $0.0191
  • 1,000 $0.0176
$0.0176 / $0.0363 Buy Now

CAD Models for 1N5226BTR by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1N5226BTR by onsemi

1N5226BTR
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Package Description
GLASS PACKAGE-2
Manufacturer Package Code
017AG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
onsemi
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
28 Ω
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
3.3 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
20 mA
Want to compare parts?
  1. 1N5226BTR
    onsemi
    Zener 0.5W 3.3 V; 5% Tolerance (Tape & Reel), 5000-REEL
    VS

Alternate Parts for 1N5226BTR

This table gives cross-reference parts and alternative options found for 1N5226BTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5226BTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSP1N5226B Zener Diode, 3.3V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N5226BTR vs MSP1N5226B
1N5226B Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Sensitron Semiconductors 1N5226BTR vs 1N5226B
MQ1N5226B-1E3 Zener Diode, 3.3V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5226BTR vs MQ1N5226B-1E3
1N5226B-13 Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Diodes Incorporated 1N5226BTR vs 1N5226B-13
1N5226B Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional TDK Micronas GmbH 1N5226BTR vs 1N5226B
1N5226BE3(DO7) Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-7, DO-7, 2 PIN Microsemi Corporation 1N5226BTR vs 1N5226BE3(DO7)
1N5226BG Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GREEN, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N5226BTR vs 1N5226BG
1N5226B Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 Vishay Intertechnologies 1N5226BTR vs 1N5226B
1N5226BAZ1 3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics 1N5226BTR vs 1N5226BAZ1
MSP1N5226BTR Zener Diode, 3.3V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N5226BTR vs MSP1N5226BTR
Part Number Description Manufacturer Compare
1N5226BD2A-JQRS.GCDM 3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 1N5226BTR vs 1N5226BD2A-JQRS.GCDM
1N5236BD2B-JQRS.GCDM 7.5V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 1N5226BTR vs 1N5236BD2B-JQRS.GCDM
1N5226BD2B.GBDM Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN TT Electronics Resistors 1N5226BTR vs 1N5226BD2B.GBDM
1N5226BD2B-JQRS.GCDM Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN TT Electronics Resistors 1N5226BTR vs 1N5226BD2B-JQRS.GCDM
BZT52C7V5-T1-LF Zener Diode, 7.5V V(Z), 5%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1N5226BTR vs BZT52C7V5-T1-LF
1N5226BD2A.GBDM Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Resistors 1N5226BTR vs 1N5226BD2A.GBDM
BZV55-C7V5 Zener Diode, 7.5V V(Z), 5%, Silicon, Unidirectional, General Instrument Corp 1N5226BTR vs BZV55-C7V5
MMSZ5226B Zener Diode, Formosa Microsemi Co Ltd 1N5226BTR vs MMSZ5226B
TC1N5226B Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd 1N5226BTR vs TC1N5226B
DL5527B Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, MINIMELF-2 Micro Commercial Components 1N5226BTR vs DL5527B

Related Parts for 1N5226BTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5226BTR by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5226BTR by onsemi

Select Manufacturer
Which Manufacturer of 1N5226BTR would you like to use for your alert(s)?
  • Please alert me when 1N5226BTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5226BTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5226BTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5226BTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5226BTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5226BTR by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: