Part Details for 1N5228B by onsemi
Results Overview of 1N5228B by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5228B Information
1N5228B by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N5228B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
18C8987
|
Newark | Zener Diode, 500Mw, 3.9V, Do-35, Zener Voltage Nom:3.9V, Power Dissipation:500Mw, Diode Case Style:Do-35, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:1N52 Series, Qualification:- Rohs Compliant: Yes |Onsemi 1N5228B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13056 |
|
$0.0120 | Buy Now |
|
DISTI #
18C8987
|
Avnet Americas | - Bulk (Alt: 18C8987) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 13206 Partner Stock |
|
$0.0300 / $0.0720 | Buy Now |
|
DISTI #
1N5228B
|
Avnet Americas | - Bulk (Alt: 1N5228B) COO: China RoHS: Compliant Min Qty: 45000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Bulk | 85000 Factory Stock |
|
$0.0157 / $0.0161 | Buy Now |
|
|
Bristol Electronics | 200 |
|
RFQ | ||
|
|
Rochester Electronics | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 RoHS: Not Compliant Status: Active Min Qty: 1 | 165000 |
|
$0.0121 / $0.0195 | Buy Now |
|
DISTI #
1N5228B
|
Avnet Silica | (Alt: 1N5228B) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Flip Electronics | Stock, ship today | 14950 |
|
RFQ | |
|
|
LCSC | 3.705V4.095V 500mW 3.9V Through HoleD1.53xL3.05mm Single Zener Diodes RoHS | 4470 |
|
$0.0239 / $0.0456 | Buy Now |
US Tariff Estimator: 1N5228B by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1N5228B
1N5228B Part Data Attributes
|
|
1N5228B
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N5228B
onsemi
Zener 0.5W 3.9 V; 5% Tolerance, Axial Lead, 5000-BLKBG
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | Axial Lead | |
| Pin Count | 2 | |
| Manufacturer Package Code | 017AG | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Zener Diode | |
| Dynamic Impedance-Max | 23 Ω | |
| JEDEC-95 Code | DO-204AH | |
| JESD-30 Code | O-LALF-W2 | |
| JESD-609 Code | e3 | |
| Knee Impedance-Max | 1900 Ω | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 200 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Glass | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 0.5 W | |
| Qualification Status | Not Qualified | |
| Reference Voltage-Nom | 3.9 V | |
| Reverse Current-Max | 10 µA | |
| Reverse Test Voltage | 1 V | |
| Surface Mount | No | |
| Technology | Zener | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Wire | |
| Terminal Position | Axial | |
| Voltage Temp Coeff-Max | -0.06 Mv/°C | |
| Voltage Tol-Max | 5% | |
| Working Test Current | 20 Ma |
Alternate Parts for 1N5228B
This table gives cross-reference parts and alternative options found for 1N5228B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5228B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1N5228BRA1 | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | 1N5228B vs 1N5228BRA1 |
| 1N5228B | PanJit Semiconductor | Check for Price | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | 1N5228B vs 1N5228B |
| 1N5228B | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | 1N5228B vs 1N5228B |
| 1N5228B-AP | Micro Commercial Components | Check for Price | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | 1N5228B vs 1N5228B-AP |
| 1N5228B | International Semiconductor Inc | Check for Price | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | 1N5228B vs 1N5228B |
| 1N5228A | Microchip Technology Inc | Check for Price | Voltage Regulator _ DO-35 | 1N5228B vs 1N5228A |
| 1N5228BRL2 | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | 1N5228B vs 1N5228BRL2 |
| TC1N5228B | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | 1N5228B vs TC1N5228B |
1N5228B Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the 1N5228B is -65°C to +175°C.
-
To ensure stable zener operation, the 1N5228B should be biased with a minimum of 1 mA and a maximum of 30 mA, and the voltage across the diode should be within the specified zener voltage range.
-
The maximum power dissipation for the 1N5228B is 500 mW.
-
While the 1N5228B can be used as a voltage regulator, it is not recommended as it is not designed for that purpose. The 1N5228B is a zener diode, and its primary function is to regulate voltage, not to provide a stable output voltage.
-
To prevent electrostatic discharge (ESD) damage, handle the 1N5228B with an anti-static wrist strap or mat, and ensure that the work surface and tools are grounded.