-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener 0.5W 5.1 V; 2% Tolerance, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC2080
|
Newark | Zener Diode, 0.5W, 5V, Do-204Ah, Zener Voltage Nom:5V, Power Dissipation:500Mw, Diode Case Style:Do-204Ah, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:-, Qualification:- Rohs Compliant: Yes |Onsemi 1N5231CTR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 8897 |
|
$0.0440 / $0.2440 | Buy Now |
DISTI #
1N5231CTRCT-ND
|
DigiKey | DIODE ZENER 5.1V 500MW DO35 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
39308 In Stock |
|
$0.0217 / $0.2300 | Buy Now |
DISTI #
1N5231CTR
|
Avnet Americas | Diode Zener Single 5.1V 2% 500mW 2-Pin DO-35 T/R - Tape and Reel (Alt: 1N5231CTR) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 20000 Factory Stock |
|
$0.0216 / $0.0257 | Buy Now |
DISTI #
512-1N5231CTR
|
Mouser Electronics | Zener Diodes 5.2V 0.5W Zener RoHS: Compliant | 15207 |
|
$0.0250 / $0.2300 | Buy Now |
|
Future Electronics | 1N5231 Series 500 mW 5.1 V 200 mA Through Hole Zener Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0224 / $0.0250 | Buy Now |
|
Rochester Electronics | 1N5231 - Zener Diode, 5.1V, 2%, 0.5W, Unidirectional, DO-35 RoHS: Compliant Status: Active Min Qty: 1 | 95000 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
1N5231CTR
|
Avnet Americas | Diode Zener Single 5.1V 2% 500mW 2-Pin DO-35 T/R - Tape and Reel (Alt: 1N5231CTR) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 20000 Factory Stock |
|
$0.0216 / $0.0257 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1400 | 2000 |
|
$0.0712 / $0.0736 | Buy Now |
DISTI #
1N5231CTR
|
Avnet Americas | Diode Zener Single 5.1V 2% 500mW 2-Pin DO-35 T/R - Tape and Reel (Alt: 1N5231CTR) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 20000 Factory Stock |
|
$0.0216 / $0.0257 | Buy Now |
DISTI #
1N5231CTR
|
Avnet Silica | Diode Zener Single 5.1V 2% 500mW 2-Pin DO-35 T/R (Alt: 1N5231CTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 2 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N5231CTR
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N5231CTR
onsemi
Zener 0.5W 5.1 V; 2% Tolerance, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DO-35, 2 PIN | |
Manufacturer Package Code | 017AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 17 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 20 mA |
This table gives cross-reference parts and alternative options found for 1N5231CTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5231CTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5231CTR | Zener Diode, 5.1V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5231CTR vs 1N5231CTR |
MX1N5231C-1E3 | Zener Diode, 5.1V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5231CTR vs MX1N5231C-1E3 |
MSP1N5231CTR-1 | Zener Diode, 5.1V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5231CTR vs MSP1N5231CTR-1 |
MV1N5231C-1TR | Zener Diode, 5.1V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5231CTR vs MV1N5231C-1TR |
MV1N5231C-1E3 | Zener Diode, 5.1V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5231CTR vs MV1N5231C-1E3 |
1N5231C | 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN | Motorola Mobility LLC | 1N5231CTR vs 1N5231C |
1N5231CAZ2 | 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | 1N5231CTR vs 1N5231CAZ2 |
MSP1N5231C-1 | Zener Diode, 5.1V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5231CTR vs MSP1N5231C-1 |
1N5231CE3TR | Zener Diode, 5.1V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5231CTR vs 1N5231CE3TR |
MQ1N5231CE3TR-1 | Zener Diode, 5.1V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5231CTR vs MQ1N5231CE3TR-1 |