Part Details for 1N5235B.TR by Fairchild Semiconductor Corporation
Results Overview of 1N5235B.TR by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5235B.TR Information
1N5235B.TR by Fairchild Semiconductor Corporation is a Voltage Regulator Diode.
Voltage Regulator Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N5235B.TR
1N5235B.TR CAD Models
1N5235B.TR Part Data Attributes
|
|
1N5235B.TR
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5235B.TR
Fairchild Semiconductor Corporation
DIODE 6.8 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, GLASS PACKAGE-2, Voltage Regulator Diode
|
| Part Life Cycle Code | Transferred | |
| Part Package Code | DO-35 | |
| Package Description | Glass Package-2 | |
| Pin Count | 2 | |
| Reach Compliance Code | Unknown |
Alternate Parts for 1N5235B.TR
This table gives cross-reference parts and alternative options found for 1N5235B.TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5235B.TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1N5235B | Motorola Mobility LLC | Check for Price | 6.8V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN | 1N5235B.TR vs 1N5235B |
| MQ1N5235B-1TR | Microsemi Corporation (now Microchip) | Check for Price | Zener Diode, 6.8V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5235B.TR vs MQ1N5235B-1TR |
| MX1N5235B-1E3TR | Microsemi Corporation (now Microchip) | Check for Price | Zener Diode, 6.8V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5235B.TR vs MX1N5235B-1E3TR |
| 1N5235B | Continental Device India Ltd | Check for Price | Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | 1N5235B.TR vs 1N5235B |
| MQ1N5235BE3-1 | Microsemi Corporation (now Microchip) | Check for Price | Zener Diode, 6.8V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5235B.TR vs MQ1N5235BE3-1 |
| MQ1N5235B-1 | Microsemi Corporation (now Microchip) | Check for Price | Zener Diode, 6.8V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5235B.TR vs MQ1N5235B-1 |
| 1N5235B | Semitronics Corp | Check for Price | Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | 1N5235B.TR vs 1N5235B |
| 1N5235B-G | Sensitron Semiconductors | Check for Price | Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GREEN PACKAGE-2 | 1N5235B.TR vs 1N5235B-G |
| 1N5235B-35T/B | PanJit Semiconductor | Check for Price | Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | 1N5235B.TR vs 1N5235B-35T/B |
| MSP1N5235BE3TR | Microsemi Corporation (now Microchip) | Check for Price | Zener Diode, 6.8V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN | 1N5235B.TR vs MSP1N5235BE3TR |