Part Details for 1N5243BTR by onsemi
Results Overview of 1N5243BTR by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5243BTR Information
1N5243BTR by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N5243BTR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
31Y5570
|
Newark | Zener Diode, 0.5W, 13V, Do-204Ah, Zener Voltage Nom:13V, Power Dissipation:500Mw, Diode Case Style:Do-204Ah, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:1N52 Series, Qualification:- Rohs Compliant: Yes |Onsemi 1N5243BTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$0.0350 | Buy Now |
|
DISTI #
31Y5570
|
Avnet Americas | - Bulk (Alt: 31Y5570) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 Partner Stock |
|
$0.0180 / $0.0830 | Buy Now |
|
DISTI #
1N5243BTR
|
Avnet Americas | - Tape and Reel (Alt: 1N5243BTR) COO: China RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 50000 Factory Stock |
|
$0.0128 / $0.0140 | Buy Now |
|
|
Rochester Electronics | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 RoHS: Not Compliant Status: Active Min Qty: 1 | 210490 |
|
$0.0214 / $0.0345 | Buy Now |
|
DISTI #
1N5243BTR
|
TME | Diode: Zener, 0.5W, 13V, reel,tape, CASE017AG, single diode, 0.5uA Min Qty: 5000 | 0 |
|
$0.0180 | RFQ |
|
DISTI #
1N5243BTR
|
IBS Electronics | 1N5243 SERIES 500 MW 13 V 200 MA THROUGH HOLE ZENER DIODE - DO-35 Min Qty: 5000 Package Multiple: 1 | 40000 |
|
$0.0202 / $0.0209 | Buy Now |
|
DISTI #
1N5243BTR
|
Avnet Silica | (Alt: 1N5243BTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
1N5243BTR
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 16501 |
|
$0.0112 | Buy Now |
|
DISTI #
1N5243BTR
|
EBV Elektronik | (Alt: 1N5243BTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Flip Electronics | Stock, Ship Today | 5000 |
|
RFQ |
US Tariff Estimator: 1N5243BTR by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1N5243BTR
1N5243BTR Part Data Attributes
|
|
1N5243BTR
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N5243BTR
onsemi
Zener 0.5W 13 V; 5% Tolerance (Tape & Reel), Axial Lead, 5000-REEL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | Axial Lead | |
| Manufacturer Package Code | 017AG | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Zener Diode | |
| Dynamic Impedance-Max | 13 Ω | |
| JEDEC-95 Code | DO-204AH | |
| JESD-30 Code | O-LALF-W2 | |
| JESD-609 Code | e3 | |
| Knee Impedance-Max | 600 Ω | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 200 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Glass | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 0.5 W | |
| Qualification Status | Not Qualified | |
| Reference Voltage-Nom | 13 V | |
| Reverse Current-Max | 0.5 µA | |
| Reverse Test Voltage | 9.9 V | |
| Surface Mount | No | |
| Technology | Zener | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Wire | |
| Terminal Position | Axial | |
| Voltage Temp Coeff-Max | 0.079 Mv/°C | |
| Voltage Tol-Max | 5% | |
| Working Test Current | 9.5 Ma |
Alternate Parts for 1N5243BTR
This table gives cross-reference parts and alternative options found for 1N5243BTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5243BTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MV1N5243BE3TR | Microsemi Corporation (now Microchip) | Check for Price | Zener Diode, 13V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN | 1N5243BTR vs MV1N5243BE3TR |
| 1N5243B-35B | PanJit Semiconductor | Check for Price | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | 1N5243BTR vs 1N5243B-35B |
| 933379190143 | NXP Semiconductors | Check for Price | DIODE 13 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode | 1N5243BTR vs 933379190143 |
| MX1N5243B-1 | Microchip Technology Inc | Check for Price | Zener Diode, 13V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5243BTR vs MX1N5243B-1 |
| 1N5243B-BP | Micro Commercial Components | Check for Price | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | 1N5243BTR vs 1N5243B-BP |
| 1N5243B | Rectron Semiconductor | Check for Price | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | 1N5243BTR vs 1N5243B |
| 1N5243BRL2 | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | 1N5243BTR vs 1N5243BRL2 |
| MV1N5243BE3-1 | Microsemi Corporation (now Microchip) | Check for Price | Zener Diode, 13V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5243BTR vs MV1N5243BE3-1 |
| 1N5243B-1 | Microchip Technology Inc | Check for Price | Zener Diode, 13V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5243BTR vs 1N5243B-1 |
| 1N5243BT/R15 | PanJit Semiconductor | Check for Price | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | 1N5243BTR vs 1N5243BT/R15 |
1N5243BTR Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the 1N5243BTR is -65°C to 150°C.
-
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the pads. Use a soldering technique that minimizes the risk of overheating the component.
-
The maximum power dissipation for the 1N5243BTR is 500 mW. Exceeding this limit can cause the component to overheat and fail.
-
Yes, the 1N5243BTR is suitable for high-reliability applications, such as aerospace, automotive, and medical devices, due to its high-quality construction and rigorous testing.
-
Handle the 1N5243BTR by the body, not the leads, to prevent damage. Store the component in a dry, cool place, away from direct sunlight and moisture. Use anti-static packaging and handling procedures to prevent electrostatic discharge damage.