-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener 0.5W 14 V; 5% Tolerance, 5000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K9593
|
Newark | Zener Diode, 500Mw, 14V, Do-35, Zener Voltage Nom:14V, Power Dissipation:500Mw, Diode Case Style:Do-35, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:1N52Xxb Series, Qualification:- Rohs Compliant: Yes |Onsemi 1N5244B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16462 |
|
$0.0090 | Buy Now |
DISTI #
28AC6670
|
Newark | 14V 500Mw 5% Zener Do35 Rohs Compliant: Yes |Onsemi 1N5244B Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0220 / $0.0340 | Buy Now |
DISTI #
1N5244B-ND
|
DigiKey | DIODE ZENER 14V 500MW DO35 Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
6102 In Stock |
|
$0.0186 / $0.1700 | Buy Now |
DISTI #
1N5244B
|
Avnet Americas | Diode Zener Single 14V 5% 500mW 2-Pin DO-35 Bulk - Bulk (Alt: 1N5244B) RoHS: Compliant Min Qty: 45000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Bulk | 10000 Factory Stock |
|
$0.0143 / $0.0170 | Buy Now |
DISTI #
58K9593
|
Avnet Americas | Diode Zener Single 14V 5% 500mW 2-Pin DO-35 Bulk - Bulk (Alt: 58K9593) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 5 Days Container: Bulk | 16462 Partner Stock |
|
$0.0300 / $0.1570 | Buy Now |
DISTI #
512-1N5244B
|
Mouser Electronics | Zener Diodes 14V 0.5W Zener RoHS: Compliant | 9500 |
|
$0.0170 / $0.1500 | Buy Now |
|
Future Electronics | 1N5244 Series 500 mW 14 V 200 mA Through Hole Zener Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.0167 / $0.0199 | Buy Now |
|
Future Electronics | 1N5244 Series 500 mW 14 V 200 mA Through Hole Zener Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.0167 / $0.0199 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 14 Volt, 5%, DO-204AA | 162 |
|
$0.0375 / $0.0450 | Buy Now |
|
Rochester Electronics | 1N5244 - Zener Diode, 14V, 5%, 0.5W, Unidirectional, DO-204AH RoHS: Compliant Status: Active Min Qty: 1 | 110538 |
|
$0.0224 / $0.0263 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N5244B
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N5244B
onsemi
Zener 0.5W 14 V; 5% Tolerance, 5000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DO-35, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 017AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks, 2 Days | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 14 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 9 mA |
This table gives cross-reference parts and alternative options found for 1N5244B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5244B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5244B136 | DIODE 14 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode | NXP Semiconductors | 1N5244B vs 1N5244B136 |
1N5244BRA1 | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | 1N5244B vs 1N5244BRA1 |
1N5244B | Zener Diode, 14V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5244B vs 1N5244B |
1N5244B-1 | Zener Diode, 14V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5244B vs 1N5244B-1 |
1N5244B | Zener Diode, | SPC Multicomp | 1N5244B vs 1N5244B |
MQ1N5244BE3TR-1 | Zener Diode, 14V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5244B vs MQ1N5244BE3TR-1 |
1N5244BAZ2 | 14V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | 1N5244B vs 1N5244BAZ2 |
1N5244B(DO-35) | Zener Diode, 14V V(Z), 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Micro Commercial Components | 1N5244B vs 1N5244B(DO-35) |
MSP1N5244BTR-1 | Zener Diode, 14V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5244B vs MSP1N5244BTR-1 |
MSP1N5244BE3-1 | Zener Diode, 14V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5244B vs MSP1N5244BE3-1 |