Part Details for 1N5246BRL by onsemi
Results Overview of 1N5246BRL by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5246BRL Information
1N5246BRL by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N5246BRL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 2500 |
|
RFQ |
US Tariff Estimator: 1N5246BRL by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1N5246BRL
1N5246BRL Part Data Attributes
|
|
1N5246BRL
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N5246BRL
onsemi
16V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Ihs Manufacturer | ONSEMI | |
| Part Package Code | DO-35 | |
| Package Description | HERMETIC SEALED, GLASS, DO-35, 2 PIN | |
| Pin Count | 2 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Case Connection | ISOLATED | |
| Configuration | SINGLE | |
| Diode Element Material | SILICON | |
| Diode Type | ZENER DIODE | |
| Dynamic Impedance-Max | 17 Ω | |
| JEDEC-95 Code | DO-204AH | |
| JESD-30 Code | O-LALF-W2 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 200 °C | |
| Package Body Material | GLASS | |
| Package Shape | ROUND | |
| Package Style | LONG FORM | |
| Polarity | UNIDIRECTIONAL | |
| Power Dissipation-Max | 0.5 W | |
| Qualification Status | Not Qualified | |
| Reference Voltage-Nom | 16 V | |
| Surface Mount | NO | |
| Technology | ZENER | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | WIRE | |
| Terminal Position | AXIAL | |
| Voltage Tol-Max | 5% | |
| Working Test Current | 7.8 mA |
Alternate Parts for 1N5246BRL
This table gives cross-reference parts and alternative options found for 1N5246BRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5246BRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1N5246B136 | NXP Semiconductors | Check for Price | DIODE 16 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode | 1N5246BRL vs 1N5246B136 |
| MV1N5246B-1TR | Microsemi Corporation (now Microchip) | Check for Price | Zener Diode, 16V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5246BRL vs MV1N5246B-1TR |
| 1N5246B | Vishay Intertechnologies | Check for Price | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | 1N5246BRL vs 1N5246B |
| 1N5246BT-80A | ROHM Semiconductor | Check for Price | Zener Diode, 0.5W, Silicon, Unidirectional, DO-35 | 1N5246BRL vs 1N5246BT-80A |
| 1N5246B-B | Diodes Incorporated | Check for Price | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional | 1N5246BRL vs 1N5246B-B |
| 1N5246BRA1 | onsemi | Check for Price | 16V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5246BRL vs 1N5246BRA1 |
| 1N5246BAMO | NXP Semiconductors | Check for Price | DIODE 16 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | 1N5246BRL vs 1N5246BAMO |
| 1N5246BRA1 | Motorola Mobility LLC | Check for Price | 16V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN | 1N5246BRL vs 1N5246BRA1 |
| 1N5246BD7 | Microsemi Corporation (now Microchip) | Check for Price | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional | 1N5246BRL vs 1N5246BD7 |
| 1N5246B-AP | Micro Commercial Components | Check for Price | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | 1N5246BRL vs 1N5246B-AP |