Part Details for 1N5250B-T by Rectron Semiconductor
Results Overview of 1N5250B-T by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5250B-T Information
1N5250B-T by Rectron Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: 1N5250B-T by Rectron Semiconductor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1N5250B-T
1N5250B-T Part Data Attributes
|
|
1N5250B-T
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N5250B-T
Rectron Semiconductor
Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DO-35 | |
| Pin Count | 2 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Zener Diode | |
| Dynamic Impedance-Max | 25 Ω | |
| JEDEC-95 Code | DO-35 | |
| JESD-30 Code | O-LALF-W2 | |
| JESD-609 Code | e3 | |
| Knee Impedance-Max | 600 Ω | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Package Body Material | Glass | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 0.5 W | |
| Qualification Status | Not Qualified | |
| Reference Voltage-Nom | 20 V | |
| Reverse Current-Max | 0.1 µA | |
| Reverse Test Voltage | 15 V | |
| Surface Mount | No | |
| Technology | Zener | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Wire | |
| Terminal Position | Axial | |
| Voltage Tol-Max | 5% | |
| Working Test Current | 6.2 Ma |
Alternate Parts for 1N5250B-T
This table gives cross-reference parts and alternative options found for 1N5250B-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5250B-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1N5250B | Microchip Technology Inc | $2.8567 | Voltage Regulator _ DO-35 | 1N5250B-T vs 1N5250B |
| 1N5250B-T | Micro Commercial Components | Check for Price | Zener Diode, 20V V(Z), 5%, 0.5W, | 1N5250B-T vs 1N5250B-T |
| 1N5250B | Surge Components Inc | Check for Price | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | 1N5250B-T vs 1N5250B |
| 1N5250B-B | Micro Commercial Components | Check for Price | Zener Diode, 20V V(Z), 5%, 0.5W, | 1N5250B-T vs 1N5250B-B |
| 1N5250B-A | Micro Commercial Components | Check for Price | Zener Diode, 20V V(Z), 5%, 0.5W, | 1N5250B-T vs 1N5250B-A |