Part Details for 1N5250BRL by onsemi
Results Overview of 1N5250BRL by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5250BRL Information
1N5250BRL by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N5250BRL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH RoHS: Compliant Status: Obsolete Min Qty: 1 | 132500 |
|
$0.0189 / $0.0305 | Buy Now |
|
|
Component Electronics, Inc | DIODE ZENER 20V 1/2W T/R | 24450 |
|
$0.5000 / $0.7700 | Buy Now |
US Tariff Estimator: 1N5250BRL by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1N5250BRL
1N5250BRL Part Data Attributes
|
|
1N5250BRL
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N5250BRL
onsemi
20V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | DO-35 | |
| Package Description | Hermetic Sealed, Glass, Do-35, 2 Pin | |
| Pin Count | 2 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 4 Weeks | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Zener Diode | |
| Dynamic Impedance-Max | 25 Ω | |
| JEDEC-95 Code | DO-204AH | |
| JESD-30 Code | O-LALF-W2 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 200 °C | |
| Package Body Material | Glass | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 0.5 W | |
| Qualification Status | Not Qualified | |
| Reference Voltage-Nom | 20 V | |
| Surface Mount | No | |
| Technology | Zener | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | Wire | |
| Terminal Position | Axial | |
| Voltage Tol-Max | 5% | |
| Working Test Current | 6.2 Ma |
Alternate Parts for 1N5250BRL
This table gives cross-reference parts and alternative options found for 1N5250BRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5250BRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1N5250BRR1 | onsemi | Check for Price | 20V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5250BRL vs 1N5250BRR1 |
| 1N5250BRA1 | onsemi | Check for Price | 20V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5250BRL vs 1N5250BRA1 |
| 1N5250BTA | onsemi | Check for Price | DIODE 20 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN, Voltage Regulator Diode | 1N5250BRL vs 1N5250BTA |
| 1N5250BT/B | PanJit Semiconductor | Check for Price | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | 1N5250BRL vs 1N5250BT/B |
| 1N5250B-G | Sensitron Semiconductors | Check for Price | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GREEN PACKAGE-2 | 1N5250BRL vs 1N5250B-G |
| 1N5250B | Hitachi Ltd | Check for Price | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 3 PIN | 1N5250BRL vs 1N5250B |
| 1N5250B/D7 | Vishay Semiconductors | Check for Price | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, GLASS, DO-35, 2 PIN | 1N5250BRL vs 1N5250B/D7 |
| 1N5250BRR2 | onsemi | Check for Price | 20V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5250BRL vs 1N5250BRR2 |
| 1N5250BRL2 | onsemi | Check for Price | 20V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5250BRL vs 1N5250BRL2 |
| 1N5250B | Motorola Mobility LLC | Check for Price | 20V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN | 1N5250BRL vs 1N5250B |